XFP & SFP Connectors

Pluggable I/O connectors that form part of a high-speed modular interconnection system. These pluggable connectors feature high-speed I/O interfaces that support higher data rates than those of traditional copper interfaces such as RJ45. This high data rate makes these pluggable I/O connectors suitable for use in the increasing number of applications that demand a high bandwidth. These pluggable connectors provide a standard I/O interface in the equipment they are used in. This feature enables design flexibility by allowing the user to choose between transceiver modules and direct attach cable assemblies depending on application. A range of standards are supported including Fibre channel, Ethernet, InfiniBand and SAS. Types Of I/O Interface are: SFP (Small Form-factor Pluggable): supports data rates of up to 4 Gbit/s. SFP+ (Small Form-factor Pluggable Plus): Supports data rates of up to 16 Gbit/s. CFP (C Form-factor pluggable): Supports data rates of up to 100 Gbit/s with 10 Gbit/s per channel. XFP (10 Gbit Small Form-factor Pluggable): Supports data rates of up to 10 Gbit/s. QSFP (Quad Small Form-factor Pluggable): Supports data rates of up to 40 Gbit/s with 10 Gbit/s per channel. zQSFP+ (z-Quad Small Form-factor Pluggable Plus): Supports data rates of more than 100 Gbit/s with 28 Gbit/s per channel. These pluggable I/O connectors are suitable for use in applications that require a high-speed data transmissions rate. These applications include access routers and switches, high end servers, network hubs, medical diagnostic equipment and cellular infrastructure.

...
Read more Read less

Filters

Viewing 21 - 40 of 58 products
Results per page
Description Price Type Gender Number of Ports Number of Contacts Contact Material Contact Plating Current Rating Voltage Rating Housing Material Termination Method Series
New
RS Stock No. 197-3399
Mfr. Part No.2342935-1
$65.04
Each
units
QSFP-DD (Double Density) - 2 1 - - - - Stainless Steel Press-Fit QSFP-DD
New
RS Stock No. 197-3402
Mfr. Part No.2342886-1
$97.249
Each (In a Tray of 8)
units
QSFP-DD (Double Density) - 3 1 - - - - Stainless Steel Press-Fit QSFP-DD
New
RS Stock No. 197-3409
Mfr. Part No.2318579-2
$28.20
Each
units
QSFP-DD (Double Density) Female 5 76 Copper Alloy Gold - - Liquid Crystal Polymer Solder QSFP-DD
New
RS Stock No. 197-3394
Mfr. Part No.2342933-1
$31.023
Each (In a Tray of 12)
units
QSFP-DD (Double Density) - 1 1 - - - - Stainless Steel Press-Fit QSFP-DD
RS Stock No. 178-9711
Mfr. Part No.75477-5001
BrandMolex
$115.84
Each (In a Tray of 24)
units
SFP Female 12 240 High Performance Alloy Gold, Tin 500mA 120 Vrms ac/dc Thermoplastic Solder 75477
RS Stock No. 186-4915
Mfr. Part No.2110819-1
$9.84
1 Tape of 1
Tape(s)
Qsfp Connector - - 38 Copper Alloy Gold 500mA - Liquid Crystal Polymer Solder QSFP/QSFP+
RS Stock No. 178-9370
Mfr. Part No.75462-5001
BrandMolex
$21.41
Each (In a Box of 54)
units
Stacked SFP Male 2 40 Tin Brass Gold over Nickel 500mA 120 Vrms ac/dc Glass Filled Liquid Crystal Polymer Solder 75462
New
RS Stock No. 197-3396
Mfr. Part No.2342933-3
$32.568
Each (In a Tray of 12)
units
QSFP-DD (Double Density) - 1 1 - - - - Stainless Steel Press-Fit QSFP-DD
New
RS Stock No. 197-3406
Mfr. Part No.2343986-1
$152.803
Each (In a Tray of 4)
units
QSFP-DD (Double Density) - 5 1 - - - - Stainless Steel Press-Fit QSFP-DD
RS Stock No. 178-9371
Mfr. Part No.76044-5001
BrandMolex
$26.43
Each (In a Box of 54)
units
Stacked SFP+ Male 2 40 Tin Brass Gold over Nickel 500mA 120 Vrms ac/dc Glass Filled Liquid Crystal Polymer Solder 76044
RS Stock No. 179-0714
Mfr. Part No.75477-5001
BrandMolex
$127.91
Each
units
SFP Female 12 240 High Performance Alloy Gold, Tin 500mA 120 Vrms ac/dc Thermoplastic Solder 75477
RS Stock No. 178-9442
Mfr. Part No.74441-0001
BrandMolex
$3.37
Each (In a Pack of 5)
units
SFP, SFP+ Male 1 20 Copper Alloy Gold over Nickel 500mA 30 Vrms ac/dc Glass Filled Thermoplastic Solder 74441
New
RS Stock No. 191-8415
Mfr. Part No.788862-1
$7.349
Each (On a Reel of 480)
units
XFP Male 1 30 Phosphor Bronze Gold over Nickel 500mA - Liquid Crystal Polymer Solder XFP
RS Stock No. 178-9255
Mfr. Part No.74765-0906
BrandMolex
$162.09
Each
units
SFP+ Female - - - Nickel - 3.3 V - - 74765
RS Stock No. 179-1969
Mfr. Part No.75714-5001
BrandMolex
$53.57
Each
units
SFP Female 2 x 2 80 High Performance Alloy Gold, Tin 500mA 30 V Polycarbonate, Thermoplastic Press-Fit 75714
RS Stock No. 192-0022
Mfr. Part No.2170088-1
$4.742
Each (On a Reel of 550)
units
Connector Male - 20 Copper Alloy Gold, Gold over Nickel 500mA - Thermoplastic Solder zSFP+
New
RS Stock No. 197-3397
Mfr. Part No.2342933-3
$35.16
Each
units
QSFP-DD (Double Density) - 1 1 - - - - Stainless Steel Press-Fit QSFP-DD
RS Stock No. 721-1525
Mfr. Part No.10099113-101LF
$8.09
Each
units
QSFP Female 1 38 Phosphor Bronze Gold over Nickel 500mA - Thermoplastic Solder -
RS Stock No. 180-1727
Mfr. Part No.QSFP8-038-01-L-D-RA1
BrandSamtec
$14.42
Each
units
Connector and Cage Female 1 38 Phosphor Bronze - 1.6 (per Contact)A - Liquid Crystal Polymer Solder QSFP8
RS Stock No. 164-7742
Mfr. Part No.2057630-1
$51.95
Each (In a Bag of 150)
units
CFP Female 2 148 Copper Alloy Gold - - Liquid Crystal Polymer Solder -
Related Products
TE Connectivity VITA 46 VPX Compliant MULTIGIG RT ...
Description:
TE Connectivity VITA 46 VPX Compliant MULTIGIG RT Backplane Connectors VITA 46 VPX Compliant MULTIGIG RT backplane connector system with a high-speed data rate capable of meeting or exceeding 10 Gbit/s VPX provides higher speed data rates than VME and ...
Wurth WR-FPC 10mm FPC ZIF Connectors, Bottom Contact ...
Description:
Wurth WR-FPC 10mm FPC ZIF Connectors, Bottom Contact with Hinged Actuator WR-FPC 1.0 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 1.0 mm FPC ZIF connectors have a low profile, lightweight, space saving ...
08 mm pitch, Small & Robust Wire to ...
Description:
08 mm pitch, Small & Robust Wire to Board Connector. 0.8 mm pitch, 1.75 mm height 4.1 mm depth small connector Rated up to 2.5 Amps MAX with AWG#28, 2 pos.Robust design is tolerant of cable wiring.High contact lance strength ...
SFW Series - Horizontal Top Contact A professional ...
Description:
SFW Series - Horizontal Top Contact A professional range of FCP connectors from FCI that are designed for use in applications such as mobile phones, printers, car multimedia devices and mobile devices Current rating 1A per pin. A professional range ...