PCB Terminal Blocks

PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space saving and optimisation.


Why use a PCB terminal block?
PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.


Termination Types


Terminal blocks may use a variety of methods to achieve wire connection.


Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.


Screw clamps, similar to a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.


Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Number of Contacts Pitch Number of Rows Mounting Type Gender Termination Method Type Current Rating Body Orientation Pole Format Colour Voltage Rating CAD Drawing Series
RS Stock No. 707-5345
Mfr. Part No.20020110-G061A01LF
$0.818
Each (In a Pack of 5)
units
6 5mm 1 Through Hole Male Solder Header 12A Right Angle - Green 300 V ac - 06-500
RS Stock No. 707-5102
Mfr. Part No.20020110-C041A01LF
$0.554
Each (In a Pack of 5)
units
4 3.5mm 1 Through Hole Male Solder Header 8A Right Angle - Green 300 V ac - 06-350
RS Stock No. 707-5376
Mfr. Part No.20020008-H041B01LF
$2.266
Each (In a Pack of 5)
units
4 5.08mm 1 Cable Mount - Screw Down - 12A - - Green 300 V - -
RS Stock No. 707-5250
Mfr. Part No.20020008-G061B01LF
$1.93
Each (In a Pack of 5)
units
6 5mm 1 Cable Mount - Screw Down - 12A - - Green 300 V - -
RS Stock No. 707-5203
Mfr. Part No.20020107-D071A01LF
$0.73
Each (In a Pack of 5)
units
7 3.81mm 1 Through Hole Male Solder Header 10A Straight - Green 300 V ac - 06-381
RS Stock No. 707-5310
Mfr. Part No.20020107-G041A01LF
$0.662
Each (In a Pack of 5)
units
4 5mm 1 Through Hole Male Solder Header 12A Straight - Green 300 V ac - 06-500
RS Stock No. 707-5238
Mfr. Part No.20020110-D091A01LF
$0.76
Each (In a Pack of 5)
units
9 3.81mm 1 Through Hole Male Solder Header 8A Right Angle - Green 300 V ac - 06-381
RS Stock No. 753-1839
Mfr. Part No.20020303-G031B01LF
$1.138
Each (In a Pack of 5)
units
3 5mm 1 Through Hole Female Push In PCB Terminal Block 10A Straight - - 300 V - 20020303
RS Stock No. 707-5509
Mfr. Part No.20020327-C081B01LF
$2.85
Each (In a Pack of 5)
units
8 3.5mm 1 Through Hole - Solder - 10A - - Green 300 V - -
RS Stock No. 707-5436
Mfr. Part No.20020107-H051A01LF
$1.07
Each (In a Pack of 5)
units
5 5.08mm 1 Through Hole Male Solder Header 12A Straight - Green 300 V ac - 06-508
RS Stock No. 707-5348
Mfr. Part No.20020110-G041A01LF
$0.856
Each (In a Pack of 5)
units
4 5mm 1 Through Hole Male Solder Header 12A Right Angle - Green 300 V ac - 06-500