PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
Read more Read less

Filters

Viewing 101 - 120 of 3202 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 670-6697
Mfr. Part No.08-52-0112
BrandMolex
$0.116
Each (In a Pack of 100)
units
Female KK 396 Connector Housing KK 396, Trifurcon 0.5mm² 0.8mm² Crimp Tin 20AWG Phosphor Bronze 18AWG 6838 6mΩ 0°C +75°C
RS Stock No. 166-7489
Mfr. Part No.BYF-001T-P0.6
BrandJST
$269.49
1 Bag of 1000
Bag(s)
Female - RCY 0.08mm² 0.33mm² Crimp Tin 28AWG Phosphor Bronze 22AWG - 20mΩ -25°C +85°C
RS Stock No. 688-1436
Mfr. Part No.BYF-001T-P0.6
BrandJST
$0.231
Each (In a Pack of 100)
units
Female RCY Connector Housing RCY 0.08mm² 0.3mm² Crimp Tin 28AWG Phosphor Bronze 22AWG - 20mΩ -25°C +85°C
RS Stock No. 503-8325
Mfr. Part No.DF13-2630SCF
BrandHirose
$4.90
1 Bag of 100
Bag(s)
Female DF13 Connector Housing DF13 - - Crimp Tin 30AWG Copper Alloy 26AWG - 30mΩ -35°C +85°C
RS Stock No. 687-7152
Mfr. Part No.08-70-1039
BrandMolex
$0.07
Each (In a Pack of 100)
units
Female SPOX Connector Housing SPOX 0.08mm² 0.35mm² Crimp Tin 28AWG Phosphor Bronze 22AWG 5263 20mΩ -40°C +105°C
RS Stock No. 170-7232
Mfr. Part No.08-70-1039
BrandMolex
$1,291.68
1 Reel of 48000
Reel(s)
Female SPOX Connector Housing SPOX 0.08mm² 0.35mm² Crimp Tin 28AWG Phosphor Bronze 22AWG 5263 20mΩ -40°C +105°C
RS Stock No. 660-0952
Mfr. Part No.925715-1
$0.267
Each (In a Pack of 100)
units
Male 0.140 Mate-N-LOK Connector Housing 0.140 Mate-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Brass 14AWG - - - -
RS Stock No. 797-6614
Mfr. Part No.08-70-1040
BrandMolex
$0.122
Each (In a Pack of 100)
units
Female SPOX Connector Housing SPOX - - Crimp Tin 28AWG Phosphor Bronze 22AWG 5263 - - -
RS Stock No. 670-1661
Mfr. Part No.97-00-0001
BrandMolex
$0.087
Each (In a Pack of 100)
units
Female KK 254 Connector Housing KK - - Crimp Tin 30AWG Brass 22AWG 4809 - - -
RS Stock No. 681-2878
Mfr. Part No.M20-1180042
BrandHARWIN
$0.126
Each (In a Pack of 100)
units
Female M20 Connector Housing M20 - - Crimp Gold, Tin 30AWG Brass 22AWG - - -25°C +85°C
RS Stock No. 136-1643
Mfr. Part No.182734-2
$0.388
Each (In a Box of 200)
units
Female AMPMODU HE14 Connector Housing AMPMODU HE14 0.08mm² 0.2mm² Crimp Tin 28AWG Phosphor Bronze 24AWG - 20mΩ -55°C +125°C
RS Stock No. 909-4366
Mfr. Part No.M20-1160042
BrandHARWIN
$0.072
Each (In a Pack of 100)
units
Female M20 Connector Housing M20 - - Crimp Tin 30AWG Brass 22AWG - - -40°C +105°C
RS Stock No. 170-7129
Mfr. Part No.97-00-0001
BrandMolex
$118.45
1 Reel of 7000
Reel(s)
Female KK 254 Connector Housing KK - - Crimp Tin 30AWG Brass 22AWG 4809 - - -
RS Stock No. 681-2887
Mfr. Part No.M20-1180046
BrandHARWIN
$0.113
Each (In a Pack of 100)
units
Female M20 Connector Housing M20 - - Crimp Tin 30AWG Brass 22AWG - - -25°C +85°C
RS Stock No. 166-7340
Mfr. Part No.SH3-SS5-28300
BrandJST
$4,497.64
1 Bag of 10000
Bag(s)
Female SH Connector Housing SH 0.03mm² 0.08mm² Pre-Crimped Tin 32AWG Phosphor Bronze 28AWG - 20mΩ -25°C +85°C
RS Stock No. 532-456
Mfr. Part No.182734-2
$0.388
Each (In a Pack of 100)
units
Female AMPMODU HE14 Connector Housing AMPMODU HE14 0.08mm² 0.2mm² Crimp Tin 28AWG Phosphor Bronze 24AWG - 20mΩ -55°C +125°C
RS Stock No. 311-6669
Mfr. Part No.SH3-SS5-28300
BrandJST
$1.151
Each (In a Pack of 10)
units
Female SH Connector Housing SH 0.03mm² 0.08mm² Pre-Crimped Tin 32AWG Phosphor Bronze 28AWG - 20mΩ -25°C +85°C
RS Stock No. 161-7981
Mfr. Part No.16-02-0086
BrandMolex
$940.00
1 Reel of 20000
Reel(s)
Female SL Connector Housing SL 0.2mm² 0.3mm² Crimp Tin 24AWG Phosphor Bronze 22AWG 70058 15mΩ -40°C +105°C
RS Stock No. 136-1732
Mfr. Part No.183036-1
$1,112.82
1 Bag of 5000
Bag(s)
Male AMP SUPEREAL 1.5 Connector Housing MINI-MIC 0.35mm² 0.5mm² Crimp Tin 21AWG Brass 20AWG - - -40°C +125°C
RS Stock No. 670-6280
Mfr. Part No.16-02-0086
BrandMolex
$0.099
Each (In a Pack of 100)
units
Female SL Connector Housing SL 0.2mm² 0.3mm² Crimp Tin 24AWG Phosphor Bronze 22AWG 70058 15mΩ -40°C +105°C
Related Products
The D-5000 range of high current crimp receptacle ...
Description:
The D-5000 range of high current crimp receptacle and tab contacts are suitable for use in the Dynamic Series D-5000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. ...
Pin and receptacle crimp contacts for use in ...
Description:
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...
Pin and receptacle crimp contacts for use in ...
Description:
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...
Mini-Fit pin and receptacle crimp contacts for use ...
Description:
Mini-Fit pin and receptacle crimp contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...