PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.
What are PCB connector contacts used for?
PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.
Types of PCB connector contacts
PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.
Description:
The World's First 10 mm pitch crimp style
Connector. Compact, low profile design Although this shrouded header has locking features for its mating receptacle, there are no holes in the header shroud that would adversely effect vacuum gripping equipment.The receptacle ...
Description:
Universal Mate-N-Lok Contacts for power coupling and power
to board connectors feature established reliability and ruggedness for many industrial applicationsFor MATE-N-LOK Plug Housings see stock number 680-0890 typical.For MATE-N-LOK Receptacle Housings see stock number 115-1761 typical. Positive crimp & poke ...
Description:
These Lumberg Minimodul Connectors are for cable-to-board connections
The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series ...
Description:
Pin and receptacle crimp contacts for use in
the Micro-Fit 30 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...