PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
Read more Read less

Filters

Viewing 761 - 780 of 3204 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 793-6903
Mfr. Part No.2-487406-3
$0.30
Each (In a Pack of 10)
units
Female FFC Connector Housing FFC - - IDC Gold - Phosphor Bronze - - 25mΩ -65°C +105°C
RS Stock No. 172-4843
Mfr. Part No.SPUD-001T-P0.5
BrandJST
$0.034
Each (On a Reel of 8000)
units
Female PUD Connector Housing PUD 0.1mm² 0.3mm² - Tin 26AWG Copper Alloy 22AWG - - - -
RS Stock No. 509-2161
Mfr. Part No.181270-1
$0.859
Each (In a Pack of 100)
units
Female AMPMODU MOD II Connector Housing AMPMODU MOD II 0.1mm² 0.3mm² Crimp Gold 26AWG Phosphor Bronze 22AWG - - - -
RS Stock No. 170-9437
Mfr. Part No.1-794612-0
$150.00
1 Bag of 2000
Bag(s)
Male Micro MATE-N-LOK Connector Housing Micro MATE-N-LOK 0.2mm² 0.5mm² Crimp Bright Tin 24AWG Phosphor Bronze 20AWG - - -40°C +105°C
RS Stock No. 136-1999
Mfr. Part No.964270-2
$390.08
1 Box of 1000
Box(es)
Male AMP MCP 1.5K Connector Housing AMP MCP 1.5K 0.5mm² 1mm² Crimp Tin - Copper, Iron Alloy - - - - -
RS Stock No. 314-6884
Mfr. Part No.6860-202-20278
BrandDeutsch
$2.452
Each (In a Pack of 10)
units
Male IMC Circular Connector Housing IMC - - Crimp Gold BLANK Copper Alloy BLANK - 10mΩ -55°C +175°C
RS Stock No. 873-5833
Mfr. Part No.DF60-8SCFA
BrandHirose
$2.21
Each (In a Pack of 10)
units
Female DF60 and DF60R Connector Housings DF60 - - Crimp Gold - Copper Alloy 8AWG - 2mΩ -55°C +105°C
RS Stock No. 793-6969
Mfr. Part No.770672-1
$0.184
Each (In a Pack of 100)
units
Male Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.05mm² 0.1mm² Crimp Tin 30AWG Brass 26AWG - 1000mΩ -55°C +125°C
RS Stock No. 896-7368
Mfr. Part No.3900-0279
BrandMolex
$0.083
Each (In a Pack of 50)
units
Female STANDARD .062" Connector Housing STANDARD .062" 0.2mm² 0.8mm² Crimp or Compression Tin 24AWG Brass 18AWG 1561 - - -
RS Stock No. 720-2452
Mfr. Part No.641294-2
$1.158
Each (In a Pack of 10)
units
Female Miniature Rectangular Connector Housing Miniature Rectangular 0.1mm² 0.9mm² Crimp Gold 26AWG Phosphor Bronze 18AWG - - -55°C +105°C
RS Stock No. 670-4663
Mfr. Part No.39-00-0121
BrandMolex
$0.155
Each (In a Pack of 100)
units
Male Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings Mini-Fit 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG 5558 10mΩ -40°C +105°C
RS Stock No. 779-3194
Mfr. Part No.DF11-30SCA
BrandHirose
$0.167
Each (In a Pack of 100)
units
Female DF11 Connector Housing DF11 - - Crimp Gold - Copper Alloy 30AWG - 30mΩ -30°C +85°C
RS Stock No. 135-5177
Mfr. Part No.1318107-1
$155.00
1 Bag of 1000
Bag(s)
Female Dynamic 2000 Connector Housing Dynamic 2000 0.3mm² 0.9mm² Crimp Gold 22AWG Copper Alloy 18AWG - - -55°C +105°C
RS Stock No. 179-6564
Mfr. Part No.90119-0120-TR5000
BrandMolex
$139.64
1 Reel of 5000
Reel(s)
Female 90123 C-Grid III Modular Crimp Housing, 90142 C-Grid III Modular Crimp Housing, 90143 C-Grid III Modular Crimp Housing, 90156 C-Grid III Modular Crimp Housing, 90160 C-Grid III Modular Crimp Housing - - - Crimp or Compression Tin 28AWG Phosphor Bronze 26AWG 90119 - - -
RS Stock No. 164-0620
Mfr. Part No.1241380-2
$1,186.20
1 Reel of 4500
Reel(s)
Female AMP MCP 1.5K Connector Housing AMP MCP 1.5K 0.5mm² 1mm² Crimp Gold - Copper, Nickel, Silicon Alloy - - - - -
RS Stock No. 756-0830
Mfr. Part No.3-640707-1
$0.457
Each (In a Pack of 10)
units
Female SL-156 Connector Housing SL-156 0.2mm² 0.9mm² Crimp Bright Tin 24AWG Brass 18AWG - - -55°C +105°C
RS Stock No. 136-1991
Mfr. Part No.1-968876-1
$0.781
Each (In a Bag of 500)
units
Female AMP MCP 2.8 Connector Housing AMP MCP 2.8 1mm² 2.5mm² Crimp Tin - Copper, Nickel, Silicon Alloy - - - - -
RS Stock No. 670-0273
Mfr. Part No.43030-0011
BrandMolex
$0.215
Each (In a Pack of 100)
units
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.05mm² 0.1mm² Crimp Gold 30AWG Phosphor Bronze 26AWG 43030 10mΩ - -
RS Stock No. 136-1994
Mfr. Part No.1241380-3
$855.00
1 Reel of 4500
Reel(s)
Female AMP MCP 1.5K Connector Housing AMP MCP 1.5K 0.5mm² 1mm² Crimp Silver - Copper, Nickel, Silicon Alloy - - - - -
RS Stock No. 680-5340
Mfr. Part No.926882-3
$0.097
Each (In a Pack of 100)
units
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Bronze Powder 14AWG - - - -
Related Products
The D-5000 range of high current crimp receptacle ...
Description:
The D-5000 range of high current crimp receptacle and tab contacts are suitable for use in the Dynamic Series D-5000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. ...
Pin and receptacle crimp contacts for use in ...
Description:
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...
Pin and receptacle crimp contacts for use in ...
Description:
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...
Mini-Fit pin and receptacle crimp contacts for use ...
Description:
Mini-Fit pin and receptacle crimp contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...