PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
Read more Read less

Filters

Viewing 741 - 760 of 3199 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 163-9407
Mfr. Part No.1586316-1
$0.054
Each (In a Bag of 500)
units
Male VAL-U-LOK Connector Housing VAL-U-LOK 0.1mm² 0.3mm² Crimp Tin 26AWG Brass 22AWG - 10mΩ -40°C +105°C
RS Stock No. 170-7188
Mfr. Part No.50394-8051
BrandMolex
$0.085
Each (On a Reel of 10000)
units
Female Milli-Grid Connector Housing Milli-Grid 0.05mm² 0.2mm² Crimp Gold 30AWG Phosphor Bronze 24AWG 50394 40mΩ -40°C +105°C
RS Stock No. 503-8353
Mfr. Part No.DF14-3032SCF
BrandHirose
$0.032
Each (In a Bag of 100)
units
Female DF14 Connector Housing DF14 - - Crimp Tin 32AWG Copper Alloy 30AWG - 30mΩ -35°C +85°C
RS Stock No. 170-7196
Mfr. Part No.08-55-0124
BrandMolex
$0.193
Each (On a Reel of 5000)
units
Female KK 254 Connector Housing High Pressure, KK 254 0.05mm² 0.35mm² Crimp Gold 30AWG Brass 22AWG 7879 10mΩ - -
RS Stock No. 164-8921
Mfr. Part No.338096-1
$0.071
Each (On a Reel of 15000)
units
Male Micro-MaTch COSI Connector Housing Micro-MaTch 0.08mm² 0.2mm² Crimp Tin 28AWG Phosphor Bronze 24AWG - - - -
RS Stock No. 718-1119
Mfr. Part No.964270-2
$1.186
Each (In a Pack of 10)
units
Male AMP MCP 1.5K Connector Housing AMP MCP 1.5K 0.5mm² 1mm² Crimp Tin - Copper, Iron Alloy - - - - -
RS Stock No. 680-5050
Mfr. Part No.170361-1
$0.163
Each (In a Pack of 100)
units
Female Mini-Universal MATE-N-LOK Connector Housing Mini-Universal MATE-N-LOK 0.1mm² 0.35mm² Crimp Tin 26AWG Brass 22AWG - 10mΩ -20°C +105°C
RS Stock No. 896-7368
Mfr. Part No.3900-0279
BrandMolex
$0.083
Each (In a Pack of 50)
units
Female STANDARD .062" Connector Housing STANDARD .062" 0.2mm² 0.8mm² Crimp or Compression Tin 24AWG Brass 18AWG 1561 - - -
RS Stock No. 172-4843
Mfr. Part No.SPUD-001T-P0.5
BrandJST
$0.034
Each (On a Reel of 8000)
units
Female PUD Connector Housing PUD 0.1mm² 0.3mm² - Tin 26AWG Copper Alloy 22AWG - - - -
RS Stock No. 660-0974
Mfr. Part No.925712-1
$0.283
Each (In a Pack of 100)
units
Female 0.140 Mate-N-LOK Connector Housing 0.140 Mate-N-LOK 2mm² 5mm² Crimp Tin 14AWG Brass 10AWG - - -55°C +105°C
RS Stock No. 679-4726
Mfr. Part No.08-55-0129
BrandMolex
$0.398
Each (In a Pack of 100)
units
Female KK 254 Connector Housing High Pressure, KK 254 0.05mm² 0.35mm² Crimp Gold 30AWG Brass 22AWG 7879 10mΩ - -
RS Stock No. 161-4826
Mfr. Part No.926902-3
$0.207
Each (In a Box of 1000)
units
Male Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 1.5mm² 2.5mm² Crimp Tin - Phosphor Bronze - - - - -
RS Stock No. 719-0526
Mfr. Part No.338096-1
$0.141
Each (In a Pack of 10)
units
Male Micro-MaTch COSI Connector Housing Micro-MaTch 0.08mm² 0.2mm² Crimp Tin 28AWG Phosphor Bronze 24AWG - - - -
RS Stock No. 793-6903
Mfr. Part No.2-487406-3
$0.30
Each (In a Pack of 10)
units
Female FFC Connector Housing FFC - - IDC Gold - Phosphor Bronze - - 25mΩ -65°C +105°C
RS Stock No. 362-9373
Mfr. Part No.175029-1
$0.405
Each (In a Pack of 50)
units
Male MULTILOCK 070 Connector Housing MULTILOCK 070 0.2mm² 0.3mm² Crimp Tin 24AWG Brass 22AWG - - - -
RS Stock No. 720-2231
Mfr. Part No.350873-1
$0.165
Each (In a Pack of 100)
units
Male Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.8mm² 2mm² Crimp Tin 18AWG Brass 14AWG - - - -
RS Stock No. 314-6884
Mfr. Part No.6860-202-20278
BrandDeutsch
$4.043
Each (In a Pack of 10)
units
Male IMC Circular Connector Housing IMC - - Crimp Gold BLANK Copper Alloy BLANK - 10mΩ -55°C +175°C
RS Stock No. 680-1455
Mfr. Part No.1-87309-4
$0.729
Each (In a Pack of 100)
units
Female AMPMODU MOD IV Connector Housing AMPMODU MOD V 0.2mm² 0.6mm² Crimp Gold 24AWG Phosphor Bronze 20AWG - 12mΩ -65°C +105°C
RS Stock No. 680-2388
Mfr. Part No.87756-7
$0.302
Each (In a Pack of 100)
units
Female AMPMODU MOD IV Connector Housing AMPMODU MOD IV 0.1mm² 0.4mm² Crimp Tin 26AWG Bronze, Phosphor Bronze 22AWG - 12mΩ -65°C +105°C
RS Stock No. 670-2288
Mfr. Part No.90119-0111
BrandMolex
$0.188
Each (In a Pack of 100)
units
Female C-Grid III Connector Housing C-Grid III 0.2mm² 0.35mm² Crimp Gold 24AWG Phosphor Bronze 22AWG 90119 - - -
Related Products
SPOX receptacle and pin terminals for use in ...
Description:
SPOX receptacle and pin terminals for use in the SPOX series plug and receptacle housings These SPOX terminals have a spring box style design which incorporates multiple points of contact for high electrical reliability. This design also protects the mating ...
Pin and receptacle crimp contacts for use in ...
Description:
Pin and receptacle crimp contacts for use in the Micro-Fit 30 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...
Pin and receptacle crimp contacts for use in ...
Description:
Pin and receptacle crimp contacts for use in the Micro-Fit 30 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...
Four points of electrical contact for greater contact ...
Description:
Four points of electrical contact for greater contact reliability14-18 awg Hand Crimp Tool for Sabre Flat Blade Crimp Terminals Activation/Deactivation Tool to be used with 43178 Wire to Wire Terminal Series Extraction Tool used to extract terminals from housings.