PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
Read more Read less

Filters

Viewing 721 - 740 of 3199 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 670-4938
Mfr. Part No.90119-2120
BrandMolex
$0.087
Each (In a Pack of 100)
units
Female C-Grid III Connector Housing C-Grid III 0.08mm² 0.1mm² Crimp Tin 28AWG Phosphor Bronze 26AWG 90119 20mΩ - -
RS Stock No. 164-4691
Mfr. Part No.1719840-3
$0.588
Each (On a Reel of 3000)
units
Female MCON 2.8 Connector Housing MCON 2.8 1mm² 2.5mm² Crimp Silver - Copper Alloy - - - - -
RS Stock No. 670-0248
Mfr. Part No.02-09-5106
BrandMolex
$1.372
Each (In a Pack of 100)
units
Female STANDARD .093" Connector Housing STANDARD .093" 0.5mm² 2mm² Crimp Gold 20AWG Brass Alloy 14AWG 1189 10mΩ -40°C +105°C
RS Stock No. 700-0830
Mfr. Part No.78172-0410
BrandMolex
$0.126
Each (In a Pack of 100)
units
Female Pico-Ezmate Connector Housing Pico-EZmate 0.05mm² 0.09mm² Crimp Gold 30AWG Copper Alloy 28AWG 78172 20mΩ - -
RS Stock No. 680-5340
Mfr. Part No.926882-3
$0.097
Each (In a Pack of 100)
units
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Bronze Powder 14AWG - - - -
RS Stock No. 136-1999
Mfr. Part No.964270-2
$0.39
Each (In a Box of 1000)
units
Male AMP MCP 1.5K Connector Housing AMP MCP 1.5K 0.5mm² 1mm² Crimp Tin - Copper, Iron Alloy - - - - -
RS Stock No. 164-8853
Mfr. Part No.1-770904-1
$0.342
Each (On a Reel of 4500)
units
Female Mini-Universal MATE-N-LOK Connector Housing Mini-Universal MATE-N-LOK 0.3mm² 0.9mm² Crimp Gold 22AWG Phosphor Bronze 18AWG - - -55°C +125°C
RS Stock No. 718-0838
Mfr. Part No.926868-1
$0.30
Each (In a Pack of 10)
units
Male Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 1.5mm² 2.5mm² Crimp Tin 16AWG Brass 13AWG - - - -
RS Stock No. 670-1875
Mfr. Part No.43031-0004
BrandMolex
$0.142
Each (In a Pack of 100)
units
Male Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.05mm² 0.1mm² Crimp Tin 30AWG Phosphor Bronze 26AWG 43031 10mΩ -40°C 105°C
RS Stock No. 797-8919
Mfr. Part No.33001-3004
BrandMolex
$0.287
Each (In a Pack of 100)
units
Female MX150 Connector Housing MX150 0.6mm² 0.8mm² Crimp Gold 20AWG Alloy 18AWG 33001 - -40°C +125°C
RS Stock No. 670-6379
Mfr. Part No.39-00-0207
BrandMolex
$0.163
Each (In a Pack of 100)
units
Female Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings Mini-Fit 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG 5556 10mΩ -40°C +105°C
RS Stock No. 745-5117
Mfr. Part No.1-770904-1
$0.768
Each (In a Pack of 10)
units
Female Mini-Universal MATE-N-LOK Connector Housing Mini-Universal MATE-N-LOK 0.3mm² 0.9mm² Crimp Gold 22AWG Phosphor Bronze 18AWG - - -55°C +125°C
RS Stock No. 670-4672
Mfr. Part No.39-00-0208
BrandMolex
$0.229
Each (In a Pack of 100)
units
Female Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings Mini-Fit 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG 5556 10mΩ -40°C +105°C
RS Stock No. 136-1926
Mfr. Part No.928999-1
$0.094
Each (On a Reel of 13000)
units
Female Micro Quadlock System Connector Housing Micro Quadlock System 0.25mm² 0.35mm² Crimp Tin - Copper, Nickel, Silicon Alloy - - - -40°C +120°C
RS Stock No. 670-1888
Mfr. Part No.43031-0006
BrandMolex
$0.398
Each (In a Pack of 100)
units
Male Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.05mm² 0.1mm² Crimp Gold 30AWG Phosphor Bronze 26AWG 43031 10mΩ -40°C +105°C
RS Stock No. 873-5833
Mfr. Part No.DF60-8SCFA
BrandHirose
$2.21
Each (In a Pack of 10)
units
Female DF60 and DF60R Connector Housings DF60 - - Crimp Gold - Copper Alloy 8AWG - 2mΩ -55°C +105°C
RS Stock No. 382-6136
Mfr. Part No.1377G4
$2.74
Each (In a Pack of 4)
units
- Blindmate Powerpole Pak Connector Housing Powerpole - - - Tin - Copper - - - -20°C +105°C
RS Stock No. 164-1560
Mfr. Part No.175029-1
$0.175
Each (In a Bag of 1000)
units
Male MULTILOCK 070 Connector Housing MULTILOCK 070 0.2mm² 0.3mm² Crimp Tin 24AWG Brass 22AWG - - - -
RS Stock No. 135-5051
Mfr. Part No.181270-1
$0.827
Each (In a Bag of 500)
units
Female AMPMODU MOD II Connector Housing AMPMODU MOD II 0.1mm² 0.3mm² Crimp Gold 26AWG Phosphor Bronze 22AWG - - - -
RS Stock No. 683-1324
Mfr. Part No.770903-1
$0.106
Each (In a Pack of 50)
units
Male Mini-Universal MATE-N-LOK Connector Housing Mini-Universal MATE-N-LOK 0.3mm² 0.9mm² Crimp Tin 22AWG Brass 18AWG - 20mΩ -55°C +105°C
Related Products
SPOX receptacle and pin terminals for use in ...
Description:
SPOX receptacle and pin terminals for use in the SPOX series plug and receptacle housings These SPOX terminals have a spring box style design which incorporates multiple points of contact for high electrical reliability. This design also protects the mating ...
Pin and receptacle crimp contacts for use in ...
Description:
Pin and receptacle crimp contacts for use in the Micro-Fit 30 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...
Pin and receptacle crimp contacts for use in ...
Description:
Pin and receptacle crimp contacts for use in the Micro-Fit 30 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...
Four points of electrical contact for greater contact ...
Description:
Four points of electrical contact for greater contact reliability14-18 awg Hand Crimp Tool for Sabre Flat Blade Crimp Terminals Activation/Deactivation Tool to be used with 43178 Wire to Wire Terminal Series Extraction Tool used to extract terminals from housings.