PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
Read more Read less

Filters

Viewing 701 - 720 of 3194 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 673-7856
Mfr. Part No.211CC3S1160
BrandDelphi
$0.192
Each (In a Pack of 100)
units
Female - Sicma-3 0.35mm² 0.75mm² Crimp Tin - Copper, Iron Alloy - - 1.5mΩ - -
RS Stock No. 167-6245
Mfr. Part No.504185-1000
BrandMolex
$0.029
Each (On a Reel of 24000)
units
Female Micro-Lock Connector Housing Micro-Lock - - Crimp Tin 30AWG Copper Alloy 26AWG 504185 - - -
RS Stock No. 179-6420
Mfr. Part No.50394-8054-TR2500
BrandMolex
$0.059
Each (On a Reel of 2500)
units
Female 151100 Milli-Grid Receptacle Housing, 51110 Milli-Grid Receptacle Housing - - - Crimp or Compression - 30AWG Copper Alloy 24AWG 50394 40mΩ -40°C +105°C
RS Stock No. 778-0992
Mfr. Part No.86492-9
$0.377
Each (In a Pack of 100)
units
Female AMPMODU MOD IV Connector Housing AMPMODU MOD IV 0.2mm² 0.6mm² Crimp Tin 24AWG Beryllium Copper 20AWG - 12mΩ -65°C +105°C
RS Stock No. 799-9241
Mfr. Part No.350536-1
$0.036
Each (On a Reel of 5000)
units
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Brass 14AWG - - -55°C +125°C
RS Stock No. 679-4792
Mfr. Part No.02-09-1134
BrandMolex
$0.275
Each (In a Pack of 10)
units
Female STANDARD .093" Connector Housing STANDARD .093" - - Solder Tin 22AWG Brass 18AWG 1377 10mΩ -40°C +105°C
RS Stock No. 690-9310
Mfr. Part No.FI-XC3A-1-15000
BrandJAE
$0.096
Each (In a Pack of 100)
units
Male FI-X and FI-E Connector Housings FI-X - - Crimp Gold 36AWG Copper Alloy 30AWG - 40mΩ -40°C +80°C
RS Stock No. 718-0904
Mfr. Part No.1-963748-2
$1.326
Each (In a Pack of 10)
units
Male AMP MCP 2.8 Connector Housing AMP MCP 2.8 0.5mm² 1mm² Crimp Silver - Bronze - - - - -
RS Stock No. 737-8543
Mfr. Part No.3111 01 G
BrandLumberg
$0.056
Each (In a Pack of 100)
units
Female Minimodul and Multimodul Connector Housings Minimodul, Multimodul 0.1mm² 0.25mm² Crimp Tin - Copper Tin Alloy - - ≤5mΩ -25°C +100°C
RS Stock No. 670-6420
Mfr. Part No.50394-8051
BrandMolex
$0.149
Each (In a Pack of 100)
units
Female Milli-Grid Connector Housing Milli-Grid 0.05mm² 0.2mm² Crimp Gold 30AWG Phosphor Bronze 24AWG 50394 40mΩ -40°C +105°C
RS Stock No. 670-2282
Mfr. Part No.90119-0120
BrandMolex
$0.043
Each (In a Pack of 100)
units
Female C-Grid III Connector Housing C-Grid III 0.08mm² 0.1mm² Crimp Tin 28AWG Phosphor Bronze 26AWG 90119 - - -
RS Stock No. 779-3194
Mfr. Part No.DF11-30SCA
BrandHirose
$0.167
Each (In a Pack of 100)
units
Female DF11 Connector Housing DF11 - - Crimp Gold - Copper Alloy 30AWG - 30mΩ -30°C +85°C
RS Stock No. 179-6564
Mfr. Part No.90119-0120-TR5000
BrandMolex
$0.028
Each (On a Reel of 5000)
units
Female 90123 C-Grid III Modular Crimp Housing, 90142 C-Grid III Modular Crimp Housing, 90143 C-Grid III Modular Crimp Housing, 90156 C-Grid III Modular Crimp Housing, 90160 C-Grid III Modular Crimp Housing - - - Crimp or Compression Tin 28AWG Phosphor Bronze 26AWG 90119 - - -
RS Stock No. 680-5393
Mfr. Part No.928999-1
$0.191
Each (In a Pack of 100)
units
Female Micro Quadlock System Connector Housing Micro Quadlock System 0.25mm² 0.35mm² Crimp Tin - Copper, Nickel, Silicon Alloy - - - -40°C +120°C
RS Stock No. 161-4826
Mfr. Part No.926902-3
$0.207
Each (In a Box of 1000)
units
Male Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 1.5mm² 2.5mm² Crimp Tin - Phosphor Bronze - - - - -
RS Stock No. 797-8929
Mfr. Part No.45750-1211
BrandMolex
$0.656
Each (In a Pack of 100)
units
Female Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings Mini-Fit Plus 0.5mm² 0.8mm² Crimp Gold 20AWG Copper Nickel Silicon Alloy 18AWG 45750 - -55°C +105°C
RS Stock No. 166-7196
Mfr. Part No.SDN-21T-P1.5
BrandJST
$0.063
Each (On a Reel of 5000)
units
Male SDN Connector Housing SDN 0.33mm² 0.83mm² Crimp Tin 22AWG Phosphor Bronze 18AWG - - -25°C +85°C
RS Stock No. 161-7924
Mfr. Part No.43030-0011
BrandMolex
$0.136
Each (In a Bag of 12000)
units
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.05mm² 0.1mm² Crimp Gold 30AWG Phosphor Bronze 26AWG 43030 10mΩ - -
RS Stock No. 718-0813
Mfr. Part No.1-968876-1
$1.139
Each (In a Pack of 10)
units
Female AMP MCP 2.8 Connector Housing AMP MCP 2.8 1mm² 2.5mm² Crimp Tin - Copper, Nickel, Silicon Alloy - - - - -
RS Stock No. 166-7352
Mfr. Part No.MINI-SZE_002T-P0.3
BrandJST
$0.471
Each (In a Bag of 31)
units
Female ZE Connector Housing SZE 0.08mm² 0.2mm² Crimp Tin 28AWG Copper Alloy 24AWG - 40mΩ -25°C +85°C
Related Products
The AMPMODU interconnect system is the signal standard ...
Description:
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon ...
A range of MCP 15K standard receptacle timer ...
Description:
A range of MCP 15K standard receptacle timer contacts (SRC) made from Cu NiSi with a stainless steel top spring and a 6N mating and unmating force. These MCP 1.5K SRC contacts have multiple electrical contact points which offer greater ...
Economy Power (EP) Series Crimp Sockets Contact made ...
Description:
Economy Power (EP) Series Crimp Sockets Contact made from phosphor bronze with Pre-Tin plated mating area745-5104 3.95 (.156) Loose piece Crimp Socket Contact can accept a wire size 18 - 22 AWG (0.3 - 0.89 mm²), insulation diameter range 1.7 ...
A range of 157mm Diameter Standard .062" Pin ...
Description:
A range of 157mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically. • Shell Material: Nylon UL 94-V2• ...