PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
Read more Read less

Filters

Viewing 3181 - 3200 of 3201 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 162-1269
Mfr. Part No.649600124015
$1.037
Each (In a Bag of 10)
units
Female 4.20 mm WR-MPC4 Connector Housing WR MPC4 - - Crimp - - - 24AWG - - -20°C +80°C
RS Stock No. 176-7283
Mfr. Part No.DF1B-2022SC
BrandHirose
$0.133
Each (In a Pack of 100)
units
Female DF1B Series Connectors DF1B - - Crimp Tin 22AWG Phosphor Copper 20AWG - 30mΩ -35°C +85°C
RS Stock No. 184-9984
Mfr. Part No.DF4-2428PCF(05)
BrandHirose
$274.97
1 Reel of 10000
Reel(s)
Male DF4 Series Connectors DF4 - - Crimp Tin 28AWG Brass 24AWG - 30mΩ -30°C +85°C
RS Stock No. 144-5610
Mfr. Part No.1903114-2
$738.00
1 Reel of 6000
Reel(s)
Male Dynamic 1000 Connector Housing Dynamic 1000 0.3mm² 0.9mm² Crimp Gold 22AWG Copper Alloy 18AWG - - -55°C +105°C
RS Stock No. 765-0769
Mfr. Part No.142183-1
$0.378
Each (On a Reel of 4000)
units
Female Multi-Interlock Connector Housing Multi-Interlock I 0.35mm² 1mm² Crimp Tin - Brass - - - - -
RS Stock No. 719-0321
Mfr. Part No.3-794122-1
$0.193
Each (In a Pack of 25)
units
Male - AMP-IN 0.1mm² 0.4mm² Crimp Tin 26AWG Phosphor Bronze 22AWG - - - -
RS Stock No. 182-2103
Mfr. Part No.76347-401LF
$1,380.88
1 Reel of 15000
Reel(s)
Female Board to Board Connectors Dubox - - Crimp Tin 30AWG Phosphor Bronze 22AWG 76347 15MΩ -40°C +125°C
RS Stock No. 688-8985
Mfr. Part No.DF11-22SC
BrandHirose
$0.114
Each (In a Pack of 100)
units
Female DF11 Connector Housing DF11 - - Crimp Tin - Copper Alloy 22AWG - 30mΩ -30°C +85°C
RS Stock No. 165-1007
Mfr. Part No.84695-1
$1,812.00
1 Bag of 1200
Bag(s)
Male Dynamic 5000 Connector Housing Dynamic 5000 3mm² 5.5mm² Crimp Gold 12AWG Copper Alloy 10AWG - - -55°C +105°C
RS Stock No. 680-1398
Mfr. Part No.1-770988-0
$0.639
Each (In a Pack of 100)
units
Female Mini-Universal MATE-N-LOK Connector Housing Mini-Universal MATE-N-LOK 0.3mm² 0.9mm² Crimp Gold 22AWG Brass 18AWG - - - -
RS Stock No. 161-3232
Mfr. Part No.BF3M-002GF-M2.0N
BrandJST
$0.509
Each (In a Pack of 50)
units
Male J300 JFA Connector Housing J300 0.08mm² 0.2mm² Crimp Gold 28AWG Copper Alloy 24AWG - 5 mΩ, 10 mΩ -55°C +105°C
RS Stock No. 180-1233
Mfr. Part No.CC69L-2024-01-T-SP
BrandSamtec
$0.349
Each (In a Bag of 500)
units
- Housing IPBD CC69L - - Crimp Matte Tin 16AWG Phosphor Bronze 24AWG - - - -
RS Stock No. 174-3198
Mfr. Part No.1871743-1
$0.162
Each (In a Pack of 50)
units
Female Tab Contact Dynamic 1000 0.08mm² 0.38mm² Crimp Tin 28AWG Copper Alloy 22AWG 1000 20mΩ -55°C +105°C
RS Stock No. 706-4503
Mfr. Part No.353717-2
$0.436
Each (In a Pack of 5)
units
Female Dynamic 3000 Connector Housing Dynamic 3000 1.25mm² 2mm² Crimp Gold 16AWG Copper Alloy 14AWG - - - -
RS Stock No. 163-5689
Mfr. Part No.662200124015
$1.45
Each (In a Bag of 10)
units
Male 3.00 mm WR-MPC3 Connector Housing WR-MPC3 - - Crimp - - - 24AWG - - -20°C +80°C
RS Stock No. 668-9429
Mfr. Part No.1-86561-0
$0.517
Each (In a Pack of 100)
units
Male FFC Connector Housing FFC 0.1mm² 0.4mm² Crimp Tin 26AWG Phosphor Bronze 22AWG - 45mΩ -55°C +105°C
RS Stock No. 163-9410
Mfr. Part No.167024-3
$0.37
Each (In a Bag of 200)
units
Female AMPMODU MOD IV Connector Housing AMPMODU MOD IV 0.03mm² 0.09mm² Crimp Tin 32AWG Phosphor Bronze 28AWG - 15mΩ -65°C +105°C
RS Stock No. 719-0504
Mfr. Part No.1-794612-2
$0.227
Each (In a Pack of 10)
units
Male Micro MATE-N-LOK Connector Housing Micro MATE-N-LOK 0.2mm² 0.5mm² Crimp Gold 24AWG Phosphor Bronze 20AWG - - -40°C +105°C
New
RS Stock No. 188-4321
Mfr. Part No.203263-4385
BrandMolex
$6.414
Each (In a Bag of 300)
units
Male Coeur CST High-Current Interconnect System - - - Screw Silver - Copper Alloy - 203263 0.2mΩ -40°C +105°C
RS Stock No. 173-5334
Mfr. Part No.556880-1
$0.977
Each (In a Bag of 200)
units
Female AMPINNERGY Connector Housing AMPINNERGY - - Crimp Tin 12AWG Zirconium Copper 10AWG - 1mΩ 0°C +105°C
Related Products
Datemate L-Tek series female crimp contacts for use ...
Description:
Datemate L-Tek series female crimp contacts for use in Datemate L-Tek series female crimp housings These female crimp contacts are gold plated and are rear insertable into the connector. Stock number 511-654 is a large bore contact and accepts a ...
Crimp pin and receptacle contacts for use in ...
Description:
Crimp pin and receptacle contacts for use in Pico Blade receptacle and plug housings (apart from stock number 720-6094 which is for use in Pico-Gold receptacle housing). These Pico Blade crimp contacts feature a two-point contact design which provides a ...
Pin and receptacle crimp contacts for use in ...
Description:
Pin and receptacle crimp contacts for use in the Micro-Fit 30 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...
Pin and receptacle crimp contacts for use in ...
Description:
Pin and receptacle crimp contacts for use in the Micro-Fit 30 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...