PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 804-4828
Mfr. Part No.1859988
$0.963
Each (In a Pack of 100)
units
Female MCC Connector Housing MCC-MT 0.2-0.35 0.2mm² 0.3mm² Crimp - - - - - - - -
RS Stock No. 804-5427
Mfr. Part No.3190506
$2.20
Each (In a Pack of 100)
units
Female HCC and PCC Connector Housing STG-MTN 1.5mm² 2.5mm² Crimp - - - - - - - -
RS Stock No. 804-5420
Mfr. Part No.3190564
$0.887
Each (In a Pack of 100)
units
Female MSTBC Connector Housing MSTBC-MT 0.5-1.0 0.5mm² 1mm² Crimp Tin - Copper Iron Alloy - - - - -