LVDS connectors are used for operating high-speed LVDS applications. Low-voltage differential signalling (LVDS) is an electrical standard that can run at very high speed using very low power over copper cables. Because of their low noise emission, you can use LVDS connectors for a range of digital applications, such as mobile phones and flat-panel TVs.
What are LVDS connectors used for?
Digital applications such as PCs and tablets require high-pace signal transmission and LVDS connectors enable the speed needed for this powerful performance. They're easy to use as they have one-touch insertion and cable lock-release features.
Types of LVDS connectors
LVDS connectors can have a pitch between 0.4mm and 1.25mm and the number of contacts can vary. The most commonly used LVDS connectors are the FI series which are compact and thin, ideal for liquid crystal display (LCD) applications. You can choose from different types of LVDS connectors, including plug housing that can hold one or multiple wires and receptacles. This type of housing is fitted with a ground plate to reinforce the ground function. They are compatible with a variety of cables, including thin coaxial cables.
Description:
A range of compact 125mm pitch FFC (flexible
flat cable) connectors from JST. The FE series ensures easy, secure cable connection with smooth insertion and reliable contact performance. The connectors are available with from 4 to 40 ways, in both ...
Description:
Easy On 51296, 52892 and 52893 Series ZIF
(Zero Insertion Force) right angle SMT mount FPC connectors with a 05 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC ...
Description:
FH26 ZIF (zero insertion force) FPC/FFC connectors with
a compact design and a low profile height of 12 mm. The mounting depth of these FH33 ZIF FPC connectors is just 2.5 mm offering a reduced footprint and significant PCB space ...
Description:
05mm pitch Non-ZIF One-Touch LVDS FFC connectors with
a bottom contact style, a one-touch cable insertion feature for simple cable assembly and a high cable retention force. The rounded side lock release buttons of these 0.5mm One-Touch LVDS FFC connectors ...