Jumpers & Shunts

Jumpers and shunts are devices used in circuits to close, open or bypass part of the circuit. Jumpers are often used in the design of printed circuit boards such as motherboards, whereas shunts have a wide range of applications, such as in Christmas tree lights where they can bypass faulty bulbs.

How do

j

umpers and shunts work?

Jumpers work using pairs of contact points called jumper points to complete the circuit when the jumper sleeve is connected to them, creating another path for the current in a circuit. The jumper is electrically conductive, but usually encased in a plastic block to ensure that the jumper will not cause a short.

Shunts work by creating a low resistance path in the circuit, so that the current may pass around another point. This can be useful when one part of a circuit is defective.

Types of jumpers and shunts

Jumpers and shunts can have differing numbers of contacts and rows, as well as being of varying sizes. The contact material and plating can also differ.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Type Number of Contacts Pitch Gender Colour Number of Rows Length Width Depth Series Contact Material Contact Plating Orientation Maximum Contact Resistance
RS Stock No. 896-7554
Mfr. Part No.98266-0128
BrandMolex
$3.71
Each
units
Jumper 12 0.5mm - Grey 1 152mm 0.5mm - 98266 Copper Tin Straight 730 Ω
RS Stock No. 896-7563
Mfr. Part No.98266-0435
BrandMolex
$7.28
Each
units
Jumper 40 0.5mm - Grey 1 152mm 0.5mm - 98266 Copper Tin Straight 730 Ω
RS Stock No. 270-6261
Mfr. Part No.90059-0007
BrandMolex
$0.36
Each (In a Pack of 5)
units
Open Top 2 2.54mm Female Black 1 5.1mm 2.54mm 4.85mm C-Grid Phosphor Bronze Tin over Nickel Straight 15mΩ
RS Stock No. 797-8972
Mfr. Part No.15-29-1024
BrandMolex
$0.82
Each (In a Pack of 5)
units
Open Top 2 2.54mm Female Black 1 5.08mm 2.54mm 8.81mm C-Grid Phosphor Bronze Gold Straight -
RS Stock No. 896-7566
Mfr. Part No.98266-0436
BrandMolex
$7.33
Each
units
Jumper 40 0.5mm - Grey 1 152mm 0.5mm - 98266 Copper Tin Straight 730 Ω
RS Stock No. 797-8935
Mfr. Part No.15-29-1025
BrandMolex
$0.75
Each (In a Pack of 5)
units
Closed Top 2 2.54mm Female Black 1 5.08mm 2.54mm 8.81mm C-Grid Phosphor Bronze Gold Straight -
RS Stock No. 670-5010
Mfr. Part No.90059-0009
BrandMolex
$0.298
Each (In a Pack of 100)
units
Open Top 2 2.54mm Female Natural 1 5.1mm 2.54mm 4.85mm C-Grid Phosphor Bronze Gold over Nickel Straight 12mΩ
RS Stock No. 170-7321
Mfr. Part No.90059-0009
BrandMolex
$0.292
Each (In a Bag of 5000)
units
Open Top 2 2.54mm Female Natural 1 5.1mm 2.54mm 4.85mm C-Grid Phosphor Bronze Gold over Nickel Straight 12mΩ