Backplane Connectors

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
Read more Read less

Filters

Viewing 61 - 80 of 351 products
Results per page
Description Price Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS Stock No. 712-1356
Mfr. Part No.100147-1
$21.36
Each
units
Hard Metric Type A Female 110 22 5 Right Angle PBT 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Solder
RS Stock No. 162-3714
Mfr. Part No.17250951102
BrandHARTING
$17.85
Each
units
- Female 95 - 7 Right Angle Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy Through Hole Gold over Nickel 1A 750 V ac Press-In
RS Stock No. 178-9945
Mfr. Part No.73642-0000
BrandMolex
$14.55
Each (In a Tube of 176)
units
- Male 72 12 6 Vertical Thermoplastic 2mm Phosphor Bronze Surface Mount, Through Hole Gold Plated 1A 250 V ac Solder
RS Stock No. 718-1563
Mfr. Part No.5536613-1
$12.63
Each
units
Futurebus+ Female 8 - - Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold over Palladium Nickel over Nickel - 30 V ac Solder
RS Stock No. 162-3716
Mfr. Part No.17790000023
BrandHARTING
$2.006
Each (In a Pack of 10)
units
- Male 2 - 2 Straight Thermoplastic - - - - - - Press-In
RS Stock No. 684-1377
Mfr. Part No.5536510-2
$15.76
Each
units
Futurebus+ Female 48 - 4 Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold over Nickel - 30 V ac Solder
RS Stock No. 366-7634
Mfr. Part No.17250952102
BrandHARTING
$16.37
Each
units
Hard Metric Type B Female 95 19 5 Right Angle - 2mm - Through Hole Gold over Nickel - - Press-In
RS Stock No. 164-1660
Mfr. Part No.5536507-4
$27.15
Each (In a Tube of 6)
units
Futurebus+ Female 192 - 4 Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold - 30 V ac Solder
RS Stock No. 162-3697
Mfr. Part No.17211101101
BrandHARTING
$16.265
Each (In a Pack of 10)
units
- Female 110 - 7 Right Angle Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy Through Hole Gold over Nickel 1A 750 V ac Press-In
RS Stock No. 181-7409
Mfr. Part No.171510-7136
BrandMolex
$22.99
Each (In a Tray of 120)
units
3 Pair Female 36 6 6 Right Angle Thermoplastic 2.35mm High Performance Alloy - Gold over Nickel, Tin over Nickel 750mA 150 Vrms ac/dc Through Hole
RS Stock No. 178-9703
Mfr. Part No.76165-1107
BrandMolex
$9.63
Each (In a Tray of 392)
units
3 Pair Male 90 10 9 Vertical Thermoplastic 1.9mm High Performance Alloy Through Hole Gold, Tin 750mA 30 Vrms ac/dc Solder
RS Stock No. 452-379
Mfr. Part No.5352131-1
$29.78
Each
units
Hard Metric Type B Male 110 22 5 Right Angle PET 2mm Phosphor Bronze Through Hole Gold over Nickel - - Press-In
RS Stock No. 909-7898
Mfr. Part No.5-292177-1
$3.55
Each
units
- - 14 - 2 Straight - 2mm Copper Alloy Panel Mount Gold 1A 125 V ac/dc Solder
RS Stock No. 905-3312
Mfr. Part No.2198267-2
$56.96
Each
units
High Speed Female 72 - 4 Right Angle Thermoplastic 4.5mm Copper Alloy - Tin 500mA 250 V ac Press Fit
RS Stock No. 182-2231
Mfr. Part No.HM2R10PA5108N9LF
$5.611
Each (In a Tray of 288)
units
- Female 110 - 5 Right Angle Thermoplastic 2mm Copper Alloy Through Hole Gold 1.5A 750 V ac Press Fit
RS Stock No. 161-5420
Mfr. Part No.354142
BrandERNI
$10.55
Each (In a Tray of 32)
units
Hard Metric Type A Female 110 - 5 Right Angle PBT 2mm Phosphor Bronze - Gold 1A - Press-In
RS Stock No. 144-4507
Mfr. Part No.1735164-1
$8.39
Each (In a Tray of 540)
units
SAS Female 29 29 1 Vertical Thermoplastic 1.27mm Copper Alloy Through Hole Nickel - - Solder
RS Stock No. 170-6915
Mfr. Part No.354865
BrandERNI
$5.88
Each (In a Tray of 64)
units
Hard Metric Type C Female 55 11 5 Right Angle Liquid Crystal Polymer, PBT 2mm Phosphor Bronze - Gold 1.5A - Press Fit
RS Stock No. 136-1740
Mfr. Part No.5536507-3
$16.04
Each (In a Tube of 12)
units
Futurebus+ Female 96 - 4 Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold over Nickel 3A 30 V ac Solder
RS Stock No. 161-5411
Mfr. Part No.354146
BrandERNI
$10.58
Each (In a Tray of 32)
units
Hard Metric Female 95 - 5 Right Angle PBT 2mm Phosphor Bronze - Gold 1A - Press-In
Related Products
Z-PACK™Series Connector for Compact PCI System Offering high ...
Description:
Z-PACK™Series Connector for Compact PCI System Offering high density, high performance and reliability Hot-swap capability, benefiting real-time applications Utilising press fit technology and Euro-style packaging Compact PCI can use 32bit or 64bits on 3U cards (connectors P1-5/J1-5) and 6U cards ...
Z-PACK™ 2mm FB (Futurebus+) Connectors High density, high ...
Description:
Z-PACK™ 2mm FB (Futurebus+) Connectors High density, high speed signal and power connectors Modular design, end to end stackable Complies with Futurebus+ and IEC 1076-4-0X-(48B) The Z-PACK 2 mm HM Interconnection System is designed as a two part system for ...
Molex 20 mm Halogen Free Milli-Grid Series Crimp ...
Description:
Molex 20 mm Halogen Free Milli-Grid Series Crimp Receptacle Housings 2.0 mm Milli-Grid series halogen free shrouded crimp receptacle housings with a high density 2 x 2 mm grid design and a robust mating performance. These 2.0mm Milli-Grid crimp housings ...
JST VL Series 62 mm Wire to Wire ...
Description:
JST VL Series 62 mm Wire to Wire Socket Housings for Pin Contacts VL Series wire to wire crimp style socket housings for pin contacts with a 6.2mm pitch that can be free hanging or panel mounted. These VL series ...