RJ11 Connectors

RJ11 connectors, or Registered Jack Connectors, are connectors which are standardised for telecommunication network interfaces. They work with audio and data devices and allow them to communicate with service providers.What are male and female RJ11 connectors?RJ11 connectors are available in male or female genders. Male RJ11 connectors are paired with wires which are attached to contacts on the connector. The connector piece will slot into a socket on the device, for example a telephone. This socket is the female RJ11 connector.What are they used for?The RJ11 connector is used for plugging in telephone handsets to wall receptacles, and is commonly used for this purpose in many countries around the world. RJ11 connectors are also use with modems.Our range of RJ11 connectors include plugs and sockets for modular and pcb mounting, and are available either unshielded or shielded. There are even ATEX versions available for hazardous environments.

...
Read more Read less

Filters

Viewing 1 - 20 of 44 products
Results per page
Description Price Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Hazardous Area Certification Series Series Number
RS Stock No. 800-6775
Mfr. Part No.90075-0035
BrandMolex
$1.02
Each
units
Male 6P4C Cable Mount - Phosphor Bronze Gold over Tin - 9.65mm 6.6mm 12.32mm Modular Plug - - -
RS Stock No. 800-6766
Mfr. Part No.90075-0027
BrandMolex
$1.77
Each
units
Male 4P4C Cable Mount - Phosphor Bronze Gold over Tin - 7.62mm 6.6mm 12.32mm Modular Plug - - -
RS Stock No. 167-6383
Mfr. Part No.90075-0027
BrandMolex
$0.489
Each (In a Bag of 5000)
units
Male 4P4C Cable Mount - Phosphor Bronze Gold over Tin - 7.62mm 6.6mm 12.32mm Modular Plug - - -
RS Stock No. 423-3478
Mfr. Part No.85502-5005
BrandMolex
$2.80
Each (In a Pack of 5)
units
Female 4P4C Surface Mount Right Angle Brass Gold over Nickel UTP 21.38mm 11.18mm 18.1mm Modular Socket - 85502 85502
RS Stock No. 800-6762
Mfr. Part No.42410-6170
BrandMolex
$1.96
Each
units
Female 6P6C Through Hole Straight Phosphor Bronze Gold over Tin - 15.88mm 16.38mm 13.97mm Modular Socket - - -
RS Stock No. 681-3846
Mfr. Part No.432236013
BrandMolex
$7.70
Each
units
Female 6P6C Through Hole Right Angle Phosphor Bronze Gold UTP 12.83mm 70.54mm 20.57mm Modular Socket - - -
RS Stock No. 800-6769
Mfr. Part No.43860-0002
BrandMolex
$0.92
Each
units
Female 6P6C Through Hole Right Angle Phosphor Bronze Gold over Tin - 15.75mm 13.21mm 14.99mm Modular Socket - - -
RS Stock No. 386-2716
Mfr. Part No.95501-6649
BrandMolex
$1.44
Each (In a Pack of 5)
units
Female 6P4C Surface Mount Right Angle Phosphor Bronze Gold over Nickel UTP 13.2mm 11.5mm 18.1mm Modular Socket - 95501 95501
RS Stock No. 800-6898
Mfr. Part No.43814-6621
BrandMolex
$2.06
Each
units
Female 6P6C Through Hole Right Angle Phosphor Bronze Gold over Tin - 24.13mm 16.51mm 12.7mm Modular Socket - - -
RS Stock No. 167-1803
Mfr. Part No.95501-6649
BrandMolex
$0.694
Each (In a Tube of 2646)
units
Female 6P4C Surface Mount Right Angle Phosphor Bronze Gold over Nickel UTP 13.2mm 11.5mm 18.1mm Modular Socket - 95501 95501
RS Stock No. 423-3484
Mfr. Part No.85502-5006
BrandMolex
$3.04
Each (In a Pack of 5)
units
Female 6P4C Surface Mount Right Angle Brass Gold over Nickel UTP 16.16mm 11.5mm 18.1mm Modular Socket - 85502 85502
RS Stock No. 800-6790
Mfr. Part No.43860-0005
BrandMolex
$3.46
Each
units
Female 6P6C Through Hole Right Angle Brass, Phosphor Bronze Gold over Tin - 15.75mm 13.21mm 14.99mm Modular Socket - - -
RS Stock No. 800-7006
Mfr. Part No.90075-0031
BrandMolex
$1.16
Each
units
Male 6P6C Cable Mount - Phosphor Bronze Gold over Tin - 9.65mm 6.6mm 12.32mm Modular Plug - - -
RS Stock No. 896-7493
Mfr. Part No.85510-5019
BrandMolex
$2.72
Each (In a Pack of 2)
units
Female 1P1C PCB Mount Vertical Copper Alloy Gold over Nickel - 15.08mm 12.4mm 15.7mm Modular Jack - 85510 -
RS Stock No. 819-9072
Mfr. Part No.85510-5118
BrandMolex
$2.17
Each (In a Pack of 5)
units
Female 6P4C Surface Mount Straight Copper Alloy Gold - 13.21mm 15.08mm 15.7mm Modular Jack - Modular Plugs - Jacks 85510
RS Stock No. 161-9619
Mfr. Part No.85513-5004
BrandMolex
$1.07
Each (On a Reel of 1750)
units
Female 4P4C Surface Mount Vertical Copper Alloy Gold over Palladium Nickel Unshielded 11.18mm 15.08mm 12.7mm Modular Jack - 85513 -
RS Stock No. 161-9620
Mfr. Part No.95503-6451
BrandMolex
$0.885
Each (In a Tube of 2401)
units
Female 4P4C Surface Mount Straight Brass Gold over Nickel - 11.18mm - 15.08mm - - 95503 95503
RS Stock No. 167-6249
Mfr. Part No.95522-2667
BrandMolex
$1.01
Each (In a Tray of 1232)
units
Female 6P6C Through Hole Straight Copper Alloy Gold over Palladium Nickel Unshielded 16.64mm 16.25mm 16mm Modular Jack - - -
RS Stock No. 848-6724
Mfr. Part No.95503-2441
BrandMolex
$2.02
Each (In a Pack of 5)
units
Female 4P4C Through Hole Straight Brass Gold over Palladium Nickel Unshielded 15.08mm 15.7mm 13.21mm Modular Jack - 95503 -
RS Stock No. 167-6270
Mfr. Part No.95503-2441
BrandMolex
$1.11
Each (In a Tray of 1785)
units
Female 4P4C Through Hole Straight Brass Gold over Palladium Nickel Unshielded 15.08mm 15.7mm 13.21mm Modular Jack - 95503 -