Fibre Optic Patch Panels

A patch panel or fibre distribution panel is a metal frame with pre- punched holes equally spaced horizontally along the front face. The holes, known as ports can be supplied populated with a specific type of bulkhead adapter or unpopulated. Unpopulated patch panels can be configured with bulkhead adapters to suit specific applications.
What does it do?
A fibre optic patch panel separates the hardwiring of the network from your network equipment. Shorter cables, known as patch cables are plugged into the front of the panel, and connect to longer cables at the back of the panel.
Applications
Anywhere you would require the transmission of voice, video or data.
• Commercial businesses
• Television studios
• Military
• Schools, colleges and Universities
• Transportation
• Data centres
• Telecommunication networks
Types
Traditional fibre optic patch panels are made to fit 19” racking systems. They are measured to meet standard rack height dimensions. Heights are 1.75 in or 44.45 mm, referred to as 1U. The panels can be fixed into the rack or for easy access, sliding draw options are also available.
Unpopulated
Unpopulated panels have several empty ports which can be configured with fibre optic bulkhead adapters to suit the application.
Populated
Populated panels come with the ports already containing the fibre optic adapters. The different connectors available are:
FC – Screw on connection. Can be used for single and multimode fibre. PC and UPC polish.
LC – snap-on (RJ45 Style). Can be used for single and multimode fibre. PC, UPC and APC polish.
LX.5 – same as LC but has a shutter over the end of the fibre
MTP - (MPO) MPO is an interface type, MTP is one type of MPO connector. MTP is a US brand
SC – snap-on. Can be used for single and multimode fibre. PC, UPC and APC polish.
ST - Twist on. Can be used for single and multimode fibre. PC and UPC polish
Single mode – smaller core. One pathway for light
Multimode – larger core. Multiple pathways for light
Simplex – Simplex fibre cable consists of a single strand of glass plastic fibre. Used where a single transmit or receive line between devices is required
Duplex – Duplex fibre cable consists of two strands of glass plastic fibre. Used where separate transmit and separate receive lines are required.

...
Read more Read less

Filters

Viewing 41 - 60 of 79 products
Results per page
Description Price Connector Type Number of Ports Number of Populated Ports Panel Type Single/Multimode Simplex/Duplex Rack Height Dimensions Depth Height Width
RS Stock No. 144-2450
Mfr. Part No.FL1-BLCAD-2400-SM-000-0O00
$226.30
Each
units
LC 24 - Patch Panel Single Mode Simplex 1U 448 x 200 x 44mm 200mm 44mm 448mm
RS Stock No. 175-1790
Mfr. Part No.1019705
$579.28
Each
units
LC 12 2 Front Multimode Duplex - 130 x 40 x 135mm 135mm 130mm 40mm
RS Stock No. 144-2455
Mfr. Part No.FL1-BLCAD-2448-SM-100-0OS0
$494.10
Each
units
LC 24 48 Patch Panel Single Mode Simplex 1U 439 x 200 x 44mm 200mm 44mm 439mm
RS Stock No. 144-2451
Mfr. Part No.FL1-BLCMD-2400-O2-000-0O00
$234.16
Each
units
LC 24 - Patch Panel Multimode Simplex 1U 448 x 200 x 44mm 200mm 44mm 448mm
RS Stock No. 175-1791
Mfr. Part No.1019682
$594.93
Each
units
ST 6 2 Front Single Mode Duplex - 130 x 40 x 135mm 135mm 130mm 40mm
RS Stock No. 144-2456
Mfr. Part No.FL1-BLCMD-2448-O2-100-0OM0
$534.87
Each
units
LC 24 48 Patch Panel Multimode Simplex 1U 439 x 200 x 44mm 200mm 44mm 439mm
RS Stock No. 144-6121
Mfr. Part No.1350707
BrandCOMMSCOPE
$1,362.76
Each
units
- - - - - - - - - - -
RS Stock No. 144-2452
Mfr. Part No.FL1-BSCUS-2400-SM-000-0O00
$194.51
Each
units
SC 24 - Patch Panel Single Mode Simplex 1U 439 x 200 x 44mm 200mm 44mm 439mm
RS Stock No. 144-2454
Mfr. Part No.FL1-BLCUD-2448-SM-100-0OS0
$521.30
Each
units
LC 24 48 Patch Panel Single Mode Simplex 1U 439 x 200 x 44mm 200mm 44mm 439mm
RS Stock No. 175-1787
Mfr. Part No.1019707
$909.43
Each
units
LC 12 2 Front Single Mode Duplex - 130 x 40 x 135mm 135mm 130mm 40mm
RS Stock No. 144-6100
Mfr. Part No.4-1671000-8
BrandCOMMSCOPE
$1,201.68
Each
units
LC, UPC 24 1 Fibre Termination Panel Multimode Duplex 1U - - 44.45mm 482.6mm
RS Stock No. 175-1789
Mfr. Part No.1019698
$616.00
Each
units
SC 6 2 Front Multimode Duplex - 130 x 40 x 136mm 136mm 130mm 40mm
RS Stock No. 144-2458
Mfr. Part No.FL1-BSCAS-2424-SM-100-0OS0
$353.41
Each
units
SC 24 24 Patch Panel Single Mode Simplex 1U 439 x 200 x 44mm 200mm 44mm 439mm
RS Stock No. 144-6119
Mfr. Part No.4-1671000-4
BrandCOMMSCOPE
$1,602.25
Each
units
LC, UPC 24 1 Fibre Termination Panel - Duplex 1U - - 44.45mm 482.6mm
RS Stock No. 144-6102
Mfr. Part No.1350716
BrandCOMMSCOPE
$1,015.52
Each
units
- - - - - - - - - - -
RS Stock No. 144-6118
Mfr. Part No.2-1671000-4
BrandCOMMSCOPE
$1,010.20
Each
units
LC, UPC 24 1 Fibre Termination Panel - Duplex 1U - - 44.45mm 482.6mm
RS Stock No. 178-9293
Mfr. Part No.0 321 61
BrandLegrand
$255.46
Each
units
SC 12 - Sliding Multimode Duplex 1U - 220mm - 482.6mm
RS Stock No. 175-1785
Mfr. Part No.1019684
$620.39
Each
units
ST 6 2 Front Multimode Duplex - 130 x 40 x 135mm 135mm 130mm 40mm
RS Stock No. 175-1796
Mfr. Part No.1019681
$387.51
Each
units
SC, ST 6 2 Front Multimode Duplex - 130 x 40 x 135mm 135mm 130mm 40mm
RS Stock No. 175-1792
Mfr. Part No.1019709
$897.77
Each
units
LC 12 2 Front Multimode Duplex - 130 x 40 x 135mm 135mm 130mm 40mm
Related Products
The panels have 16 x 24mm holes to ...
Description:
The panels have 16 x 24mm holes to accept the XLR-format feedthrough connectors with options of threaded M3x0.50 or #4-40 UNC mounting bushes. A connector labelling strip is located on the front and a cable strain-relief bar is fitted at ...
96-way miniature audio patch bays featuring professional jacks, ...
Description:
96-way miniature audio patch bays featuring professional jacks, with solid palladium contacts and silver spring leaves, mounted in an extruded aluminium chassis.,Designed to accept standard miniature audio (4.4mm) jack plugs, the panels 8-group layout ensures fast channel location. The rigid ...
A very cost effective 19in. rack mounting 48-way ...
Description:
A very cost effective 19in. rack mounting 48-way audio patch panel with 1/4 in. stereo jack sockets both front and rear. See stock no. 464-656 for suitable stereo plug48 Clearly identified balanced channels in one rackMetal brackets allow modular jacks ...
Moses & Mitchell two-row jackfields with 4.4mm bantam ...
Description:
Moses & Mitchell two-row jackfields with 4.4mm bantam type jacks per row in a 1U frame, both of these bantam jackfields have two blocks of 20/24 connectors and a centre divide. These Bantam jackfields feature an aluminium panel in straight ...