RCD Plugs & Connectors

An RCD Plug and Connectors are life saving devices as they are designed to prevent any fatal electric shocks. RCD's offer a personal protection to a level that ordinary fuses and circuit breakers are unable to offer.How RCD's Work?An RCD essentially is a safety device that switches off electricity automatically if there is a fault. So for example if you cut through the cable and expose live wires or a faulty appliance overheats causing electric current to flow to earth.It constantly monitors the electric current flow through more than one circuit it is used to protect. Its able to detect when the current flows through an unintended path, such as a person who has touched a live part, the RCD Adapter will then switch the circuit off to avoid any further risk of injury.Different types of RCD'sAn RCD can protect you from an electric shock and there are various types of RCDs that can ensure your safety:Socket Outlet RCD'sThese socket outlets have an RCD built into them which can be used to place a standard socket outlet. This RCD only provides protection to the person in contact with equipment, including its cable, plugged into the RCD socket outlet.Portable RCD'sThese adapters plug into any standard socket outlet. Also known as an RCD adapter, they are useful for when neither fixed nor socket outlet RCD's are available. They provide the same level of protection as the socket outlet RCD's. Inline RCD'sThese connectors embed the RCD in a cable for a single device, extension cable or trailing multi socket. Used in environments where you use faulty electronic devices or moisture is present that could expose a fault.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Corded Tripping Current IP Rating Current Rating Voltage Rating Inline Pole Format Tripping Time Type
RS Stock No. 750-8450
Mfr. Part No.ILRCDNG-MP
BrandBM Polyco
$110.02
Each
units
- 30mA IP65 13A 240 V ac Yes 2 40ms Adapter
RS Stock No. 483-8922
Mfr. Part No.J62Y
$148.60
Each
units
- 30mA IP65 16A 110 V ac Yes 2 40ms Adapter
RS Stock No. 157-9658
Mfr. Part No.J63-X
$114.38
Each
units
Yes - IP40 10A 230 V ac Yes 2 40ms Adapter
Related Products
The min-e-spool is a compact spring mounted cable ...
Description:
The min-e-spool is a compact spring mounted cable drum where different cable types are guided on one linear chainInstead of a slip ring for the transmission of the circular movement, all cables are guided in one piece through a twisterband ...
The APC extension reel has ten IEC-320-C13 outlets, ...
Description:
The APC extension reel has ten IEC-320-C13 outlets, and two IEC-320-C19 outlets This PDU is horizontal rack mount PDU with a single input power source ranges between 120V and 240V with 16A current. A variety of inputs and outputs allow ...
IEC Appliance Inlet C14 or C18 with Circuit ...
Description:
IEC Appliance Inlet C14 or C18 with Circuit Breaker TA35 2-pole Panel mount: Screw-on version from front or rear side, snap-in version from front side2 Functions: Appliance Inlet, protection class I or II, Circuit breaker type TA35, 2-pole Pre-wired couplingV-Lock ...
The FN9264 IEC inlet filter combines an IEC ...
Description:
The FN9264 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor A wide election of amperage ratings, mounting possibilities and filters for medical applications are designed to offer various solution. ...