Transistor Sockets

Transistor sockets are the slots used to hold transistors (semiconductors) and connect them to PCBs (Printed Circuit Boards). Inside the sockets are multiple brass alloy receptacles with multi-finger contact clips, which reduce assembly and circuit installation times. These clips are usually gold-plated to increase conductivity levels.

Transistor sockets are insulated with thermoplastic materials which make them resistant to high temperatures during soldering operations. The terminals on the sockets are embedded to prevent circuit shortages, which can damage the circuit boards. The contact pins are vibration and impact resistant to keep the transistor securely in place and prevent it from moving around in the transistor socket.


What are transistor sockets used for?

Transistor sockets allow for easy insertion and extraction of transistors which prevent damage to the transistors and thee circuit board. They are used effectively in rugged environments such as industrial and process control industries.

Transistor sockets are typical in the automotive, military, consumer electronics and medical equipment industries.

Types of transistor sockets

Transistor sockets are categorised by a number of variables, for instance contact materials, mounting styles, insulator materials and collector finishes to meet the requirements of any semiconductor application.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Number of Contacts Pitch Body Orientation Contact Material Contact Plating Current Rating Packages Accepted Voltage Rating Termination Method Housing Material Gender Mounting Type
RS Stock No. 401-661
Mfr. Part No.W3435G
BrandWinslow
$1.46
Each (In a Pack of 5)
units
3 - Straight Phosphor Bronze Gold 1A TO-18 100 V dc Solder PET Female Through Hole
RS Stock No. 487-2540
Mfr. Part No.W3437
BrandWinslow
$2.926
Each (In a Pack of 5)
units
- - Straight Beryllium Copper Gold over Tin 1A TO-39, TO-5 100 V dc Solder Glass Fibre Reinforced Polyester Female Through Hole
RS Stock No. 401-992
Mfr. Part No.W3401G
BrandWinslow
$2.43
Each (In a Pack of 5)
units
8 - Straight Phosphor Bronze Gold 1A TO-99 100 V dc Solder PBT Female Through Hole
RS Stock No. 164-5192
Mfr. Part No.1437504-6
$9.86
Each (In a Bag of 100)
units
3 - Straight Beryllium Copper Gold - TO-5 - Solder Fluoro Polymer Female Through Hole
RS Stock No. 821-8852
Mfr. Part No.1437504-6
$11.94
Each
units
3 - Straight Beryllium Copper Gold - TO-5 - Solder Fluoro Polymer Female Through Hole
RS Stock No. 782-9845
Mfr. Part No.1437504-4
$17.21
Each
units
3 2.54mm Straight Beryllium Copper Gold 3A TO-5 500 V - - Female Through Hole
New
RS Stock No. 191-7918
Mfr. Part No.1-1437508-6
$15.95
Each
units
8 - - Beryllium Copper Gold 3A Yes 500 V dc Solder - Female Through Hole
RS Stock No. 615-4894
Mfr. Part No.TOS--508-S118-95
BrandE-TEC
$3.575
Each (In a Pack of 10)
units
8 - Straight Beryllium Copper Gold over Nickel 1A TO-18, TO-5 100 V dc Solder PBT Female Through Hole
New
RS Stock No. 191-7878
Mfr. Part No.1-1437508-6
$11.493
Each (In a Tray of 224)
units
8 - - Beryllium Copper Gold 3A Yes 500 V dc Solder - Female Through Hole
Related Products
Winslow brings you a series of high quality ...
Description:
Winslow brings you a series of high quality machined DIP sockets They are an open frame type of socket and are made from a PBT housing for reliability. The contacts are gold over nickel-plated (0.3μm) with beryllium-copper inner contact with ...
Low profile high-quality machined contact di.l. sockets comprising ...
Description:
Low profile high-quality machined contact di.l. sockets comprising a four-finger (3 to 5 microns) tin over nickel-plated beryllium-copper inner contact, with a tin-plated brass outer shell.Temperature Range: -55°C to +150 °C.
SMT Type, PLCC-Mount Socket Contact shape with foot ...
Description:
SMT Type, PLCC-Mount Socket Contact shape with foot pattern identical with IC (240-type)2 varieties with manually-solderable protruding terminals (300-type)Low-profile design
Swiss Preci-dip Socket Connectors both Through Hole and ...
Description:
Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips Right Angle SMD mounting are cranked pin type Straight SMD mounting are Gull-Wing type80*-**-***-10-012*** ...