PLCC Sockets

Plastic leaded chip carriers (PLCCs) are used in surface-mount technology where electronic circuits are produced, and components need to be mounted or placed directly onto a printed circuit board (PCB). The chip carrier is placed in a PLCC socket, which is either surface-mounted or features through-hole technology. A specialised tool called a PLCC extractor is needed to remove the chip carrier from the PLCC socket.

What are PLCC sockets used for?

PLCC sockets are used in surface-mount device (SMD) and surface-mount technology (SMT) applications. PLCC sockets made of heavy gauge copper alloy are compatible in high shock / high vibration applications. PLCC sockets made of rolled-leaf copper are useful in low-cost computer applications.

Types of PLCC sockets

The two primary categories of PLCC sockets are:

  • Surface-mount PLCC sockets, which are used in devices sensitive to heat from the reflow process. These allow for component replacement without redesigning or reworking the entire PCB.
  • Through-hole technology PLCC sockets are necessary when a device requires stand-alone programming with flash drives or memory devices. These are also beneficial for prototyping activities where wire wrapping is required.

...
Read more Read less

Filters

Viewing 61 - 74 of 74 products
Results per page
Description Price Gender Number of Contacts Body Orientation Contact Material Pitch Contact Plating Mounting Type Termination Method Current Rating Voltage Rating Housing Material Height Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 702-5166
Mfr. Part No.540-88-032-17-400-TR
BrandPreci-Dip
$1.64
Each (In a Pack of 5)
units
Female 32 Straight Phosphor Bronze 1.27mm Tin Surface Mount Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 3.8mm +125°C -55°C
RS Stock No. 701-9395
Mfr. Part No.540-88-032-24-008
BrandPreci-Dip
$1.88
Each (In a Pack of 5)
units
Female 32 Straight Phosphor Bronze 1.27mm Tin Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 7.7mm +125°C -55°C
RS Stock No. 244-6919
Mfr. Part No.W9305
BrandWinslow
$54.22
Each
units
Male 68 Straight - 1.27mm - - - - - - - - -
RS Stock No. 543-3433
Mfr. Part No.IC160Z-0324-240
BrandYamaichi
$10.674
Each (In a Pack of 5)
units
Female 32 Straight Copper Alloy 1.27mm Tin Bismuth Alloy Surface Mount Solder 1A - Polyamide 3.81mm +85°C -55°C
RS Stock No. 178-9882
Mfr. Part No.105028-1001
BrandMolex
$2.631
Each (On a Reel of 800)
units
Female 32 Vertical Copper Alloy 0.9mm Gold Through Hole SMT 500mA 50 V ac/dc Thermoplastic 4.2mm +85°C -55°C
RS Stock No. 543-3449
Mfr. Part No.IC160Z-0444-240
BrandYamaichi
$7.71
Each (In a Pack of 5)
units
Female 44 Straight Copper Alloy 1.27mm Tin Bismuth Alloy Surface Mount Solder 1A - Polyamide 4.8mm +85°C -55°C
RS Stock No. 701-9405
Mfr. Part No.540-88-044-24-008
BrandPreci-Dip
$2.28
Each (In a Pack of 5)
units
Female 44 Straight Phosphor Bronze 1.27mm Tin Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 7.7mm +125°C -55°C
RS Stock No. 211-174
Mfr. Part No.8484-11B1-RK-TP
Brand3M
$3.21
Each (In a Tube of 16)
units
Female 84 Straight Copper Alloy 1.27mm Tin over Nickel Through Hole Solder - - PET 8mm +105°C -40°C
RS Stock No. 543-3506
Mfr. Part No.IC160Z-0324-300
BrandYamaichi
$12.172
Each (In a Pack of 5)
units
Female 32 Straight Copper Alloy 1.27mm Tin Bismuth Alloy Surface Mount Solder 1A - Polyamide 3.81mm +85°C -55°C
RS Stock No. 701-9420
Mfr. Part No.540-88-044-17-400
BrandPreci-Dip
$1.71
Each (In a Pack of 5)
units
Female 44 Straight Phosphor Bronze 1.27mm Tin Surface Mount Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 4.6mm +125°C -55°C
RS Stock No. 117-8520
Mfr. Part No.IC51-0444-400
BrandYamaichi
$158.17
Each
units
Female 44 Straight Beryllium Copper 1.27mm Gold over Nickel Through Hole Solder 1A - PES 20mm +170°C -55°C
RS Stock No. 600-7811
Mfr. Part No.LCC-032-H200-55
BrandE-TEC
$10.40
Each
units
Female 32 Straight Beryllium Copper 1.27mm Gold over Nickel over Copper Surface Mount Solder 1A - Polymer 5.4mm +125°C -55°C
RS Stock No. 615-5134
Mfr. Part No.PLP-044-N110-99-HCP-044
BrandE-TEC
$14.79
Each
units
Female 44 Straight Phosphor Bronze 2.54mm Tin over Nickel Through Hole Solder 1A 100 V ac, 150 V dc Polymer 9.3mm +125°C -55°C
RS Stock No. 615-5437
Mfr. Part No.8432-21B1-RK-TP
Brand3M
$1.99
Each (In a Tube of 29)
units
Female 32 Straight Copper Alloy 1.27mm Tin over Nickel Surface Mount Solder - - PPS 4.6mm +105°C -40°C
Related Products
Series 600 DIP Headers With Coined Contacts Aries ...
Description:
Series 600 DIP Headers With Coined Contacts Aries offers a full line of DIP headers, available with coined contactsSnap-on, protective covers are available for almost all sizes.Body cavity design provides additional clearance for component mounting. Standard body material is black ...
SMT PLCC Sockets A range of PLCC surface ...
Description:
SMT PLCC Sockets A range of PLCC surface mount sockets with phosphor bronze contacts The contacts are set on a 0.1in. grid to match JEDEC patterns. Polarising feature ensures correct insertion of chip carriers. Suitable extraction tool (stock no. 480-3005) ...
Through Hole Mount Plastic leaded chip carrier (PLCC) ...
Description:
Through Hole Mount Plastic leaded chip carrier (PLCC) sockets with through hole solder tails254mm grid matching JEDEC patterns Stand - offs aid cleaning and heat dissipation Suitable extraction tool (stock no. 480-3005)Insulation material: Glass filled polyester Insulation resistance 1000MΩTemperature range ...
PLCC socket IC 160 series Surface-mounted type SMT ...
Description:
PLCC socket IC 160 series Surface-mounted type SMT Type, PLCC-Mount Socket Contact shape with foot pattern identical with IC (240-type)2 varieties with manually-solderable protruding terminals (300-type)Low-profile design Note Terminals must not be bent or foldedDetails including product dimensions and foot ...