DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets

The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL sockets

DIL sockets can be through-hole mounted to a printed circuit board (PCB) or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering. 


...
Read more Read less

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS Stock No. 674-2435
Mfr. Part No.A 08-LC-TT
$0.257
Each (In a Pack of 10)
units
8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 10.16mm 10.16mm 5.1mm 10.16 x 10.16 x 5.1mm
RS Stock No. 674-2438
Mfr. Part No.A 14-LC-TT
$0.312
Each (In a Pack of 10)
units
14 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 17.78mm 10.16mm 5.1mm 17.78 x 10.16 x 5.1mm
RS Stock No. 674-2432
Mfr. Part No.A 16-LC-TT
$0.351
Each (In a Pack of 10)
units
16 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 20.32mm 10.16mm 5.1mm 20.32 x 10.16 x 5.1mm
RS Stock No. 674-2450
Mfr. Part No.A 28-LC/7-T
$0.843
Each (In a Pack of 10)
units
28 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 35.46mm 10.16mm - 35.46 x 10.16mm
RS Stock No. 674-2444
Mfr. Part No.A 20-LC-TT
$0.428
Each (In a Pack of 10)
units
20 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 25.4mm 10.16mm 5.1mm 25.4 x 10.16 x 5.1mm
RS Stock No. 674-2466
Mfr. Part No.A 40-LC-TT
$0.76
Each (In a Pack of 10)
units
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin 1A Vertical 50.8mm 17.78mm 5.1mm 50.8 x 17.78 x 5.1mm
RS Stock No. 674-2479
Mfr. Part No.AR 08 HZL-TT
$0.695
Each (In a Pack of 10)
units
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 10.16mm 10.16mm 3mm 10.16 x 10.16 x 3mm
RS Stock No. 674-2463
Mfr. Part No.A 32-LC-TT
$0.547
Each (In a Pack of 10)
units
32 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin 1A Vertical 40.64mm 17.78mm 5.1mm 40.64 x 17.78 x 5.1mm
RS Stock No. 674-2494
Mfr. Part No.AR 24 HZL-TT
$1.536
Each (In a Pack of 10)
units
24 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Tin 3A Vertical 30.48mm 17.78mm 3mm 30.48 x 17.78 x 3mm
RS Stock No. 674-2454
Mfr. Part No.A 28-LC-TT
$0.613
Each (In a Pack of 10)
units
28 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin 1A Vertical 35.56mm 17.78mm 5.1mm 35.56 x 17.78 x 5.1mm
RS Stock No. 674-2505
Mfr. Part No.AR 40 HZL-TT
$2.686
Each (In a Pack of 10)
units
40 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Tin 3A Vertical 50.8mm 17.78mm 3mm 50.8 x 17.78 x 3mm
RS Stock No. 674-2498
Mfr. Part No.AR 28 HZL/7-TT
$1.794
Each (In a Pack of 10)
units
28 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 35.56mm 10.16mm 3mm 35.56 x 10.16 x 3mm
RS Stock No. 674-2457
Mfr. Part No.A 24-LC-TT
$0.52
Each (In a Pack of 10)
units
24 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin 1A Vertical 30.48mm 17.78mm 5.1mm 30.48 x 17.78 x 5.1mm
RS Stock No. 674-2485
Mfr. Part No.AR 16 HZL-TT
$1.188
Each (In a Pack of 10)
units
16 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 20.32mm 10.16mm 3mm 20.32 x 10.16 x 3mm
RS Stock No. 674-2482
Mfr. Part No.AR 20 HZL-TT
$1.683
Each (In a Pack of 10)
units
20 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 25.4mm 10.16mm 3mm 25.4 x 10.16 x 3mm
RS Stock No. 674-2426
Mfr. Part No.A 06-LC-TT
$0.357
Each (In a Pack of 10)
units
6 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 7.62mm 5.16mm 10mm 7.62 x 5.16 x 10mm
RS Stock No. 674-2441
Mfr. Part No.A 18-LC-TT
$0.388
Each (In a Pack of 10)
units
18 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 22.76mm 5.16mm 9.96mm 22.76 x 5.16 x 9.96mm
RS Stock No. 674-2472
Mfr. Part No.AR 10 HZL-TT
$0.622
Each (In a Pack of 10)
units
10 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 12.7mm 10.16mm 3mm 12.7 x 10.16 x 3mm
RS Stock No. 674-2476
Mfr. Part No.AR 14 HZL-TT
$1.03
Each (In a Pack of 10)
units
14 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 17.78mm 10.16mm 3mm 17.78 x 10.16 x 3mm
RS Stock No. 674-2508
Mfr. Part No.AR 28 HZL-TT
$1.852
Each (In a Pack of 10)
units
28 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Tin 3A Vertical 35.56mm 17.78mm 3mm 35.56 x 17.78 x 3mm