WLAN Modules

Wireless Local Area Network (WLAN) modules are devices used in various products to add to achieve wireless connection to the internet.

What are WLAN modules used for?

WLAN modules may be used in a variety of industrial, scientific, consumer and commercial applications. With WLAN modules, utilities and service providers, as well as their customers can communicate directly with water heaters, air conditioning systems, thermostats and other electrical products in the home. Typical examples of applications include:

  • Smart meters
  • Home entertainment control
  • Sensor networks
  • Home monitoring and security
  • Real-time location systems
  • Point of Sale (PoS) terminals
  • Location and Asset tracking
  • Toys
  • Home entertainment control
  • Wireless controllers
  • Fitness
  • Remote storage devices

Types of WLAN modules

WLAN modules are normally surface mounted devices that can be connected to the host Printed Circuit Board (PCB) using solder.

There are many kinds of WLAN modules and they are usually categorised by parameters including Radio Frequency (RF) band, certification, data range, range and packaging type, etc.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Supported Protocol Supported Security Standards Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 144-2712
Mfr. Part No.LBEE5ZZ1CK-982
BrandMurata
$41.68
Each
units
- - GPIO, SDIO, UART 1.71 → 1.89 (VIO) V, 3.2 → 4.4 (Battery) V 18 x 33 x 1.1mm 1.1mm 33mm +80°C -20°C 18mm
RS Stock No. 144-2707
Mfr. Part No.LBWA1ZV1CD-716
BrandMurata
$31.94
Each
units
802.11b/g, 802.11n - GPIO, I2C, PWM, SPI, UART 1.65 → 3.6 (Battery) V, 1.8 → 3.6 (VDD) V, 2.3 → 4.8 (VDD_PA) V, 2.3 → 4.8 (VDD_WLAN) V 7.9 x 10 x 1.25mm 1.25mm 10mm +85°C -40°C 7.9mm
RS Stock No. 144-2379
Mfr. Part No.LBWA1KL1FX-875
BrandMurata
$12.68
Each (On a Reel of 1000)
units
- - GPIO, SDIO 1.71 → 3.63 (VDDIO) V, 3 → 4.8 (Battery) V 5.15 x 6.95 x 1.1mm 1.1mm 6.95mm +85°C -40°C 5.15mm
RS Stock No. 144-2711
Mfr. Part No.LBWA1KL1FX-875
BrandMurata
$18.59
Each
units
- - GPIO, SDIO 1.71 → 3.63 (VDDIO) V, 3 → 4.8 (Battery) V 5.15 x 6.95 x 1.1mm 1.1mm 6.95mm +85°C -40°C 5.15mm
RS Stock No. 144-2380
Mfr. Part No.LBEE5ZZ1CK-982
BrandMurata
$35.25
Each (In a Tray of 42)
units
IEEE 802.11ac, IEEE 802.11b/g, IEEE 802.11n, 802.11a - GPIO, SDIO, UART 1.71 → 1.89 (VIO) V, 3.2 → 4.4 (Battery) V 18 x 33 x 1.1mm 1.1mm 33mm +80°C -20°C 18mm