Bluetooth Modules

Bluetooth modules are wireless enabling components that are attached usually to a motherboard that will enable the device to broadcast and connect via a Bluetooth signal. A Bluetooth can be installed in many different devices and can greatly improve the basic functions of the device. Bluetooth technology have classes and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. Also worth considering when choosing your Bluetooth module is the version number. Ranging upwards from 1.0 to 4.0+ the levels will again determine the functionality levels, such as range and power consumption, with the higher end of the number range holding the best in its class.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 169-0199
Mfr. Part No.BLE112-A-V1
$17.86
Each (In a Bag of 5)
units
- 4.0 +3dBm -93dBm GPIO, I2C, PWM, SPI, UART, USB None 12 x 18 x 2.3mm 2.3mm 18mm +85°C -40°C 12mm
RS Stock No. 169-0201
Mfr. Part No.BLE121LR-A-M256K-V1
$26.582
Each (In a Bag of 10)
units
- 4.0 +8dBm -98dBm GPIO, I2C, PWM, SPI, UART GPIO, I2C, Serial, UART, USB 13 x 14.7 x 1.8mm 1.8mm 13mm +85°C -40°C 14.7mm
RS Stock No. 169-0200
Mfr. Part No.BLE113-A-V1
$21.488
Each (In a Bag of 5)
units
- 4.0 0dBm -93dBm GPIO, I2C, PWM, SPI, UART GPIO, I2C, Serial, UART, USB 15.75 x 9.15 x 2.1mm 2.1mm 15.75mm +85°C -40°C 9.15mm