Bluetooth Modules

Bluetooth modules are wireless enabling components that are attached usually to a motherboard that will enable the device to broadcast and connect via a Bluetooth signal. A Bluetooth can be installed in many different devices and can greatly improve the basic functions of the device. Bluetooth technology have classes and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. Also worth considering when choosing your Bluetooth module is the version number. Ranging upwards from 1.0 to 4.0+ the levels will again determine the functionality levels, such as range and power consumption, with the higher end of the number range holding the best in its class.

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 894-7130
Mfr. Part No.BGM111A256V1
$13.35
Each
units
Class 1 4.1, 4.2 +8dBm -93dBm I2C, SPI, UART Serial 15 x 13 x 2.2mm 2.2mm 15mm +85°C -40°C 13mm
RS Stock No. 169-0140
Mfr. Part No.BGM111A256V1
$14.556
Each (On a Tape of 100)
units
Class 1 4.1, 4.2 +8dBm -93dBm I2C, SPI, UART Serial 15 x 13 x 2.2mm 2.2mm 15mm +85°C -40°C 13mm
RS Stock No. 110-9151
Mfr. Part No.BGM113A256V2
$13.08
Each
units
- 2.0, 4.1 +3dBm -93dBm SPI, UART I2C, SMBus 15.73 x 9.15 x 1.9mm 1.9mm 15.73mm +85°C -40°C 9.15mm
RS Stock No. 168-3773
Mfr. Part No.BGM113A256V2
$9.67
Each (On a Tape of 100)
units
- 2.0, 4.1 +3dBm -93dBm SPI, UART I2C, SMBus 15.73 x 9.15 x 1.9mm 1.9mm 15.73mm +85°C -40°C 9.15mm
RS Stock No. 909-4102
Mfr. Part No.EFR32BG1V132F256GM32-B0
$4.61
Each (In a Pack of 2)
units
- - 0dBm -94dBm I2S, IrDA, UART, USART RS485, Serial 5.1 x 5.1 x 0.85mm 0.85mm 5.1mm +85°C -40°C 5.1mm
RS Stock No. 880-7345
Mfr. Part No.BT121-A-V2
$32.35
Each
units
- 1.3 +14dBm -96dBm ADC, DAC, GPIO, I2C, Microcontroller Programming Interface, Real-Time Clock, SPI, UART RS232, Serial 13.9 x 11 x 2.2mm 2.2mm 13.9mm +85°C -40°C 11mm
RS Stock No. 169-0132
Mfr. Part No.BT121-A-V2
$21.01
Each (On a Reel of 500)
units
- 1.3 +14dBm -96dBm ADC, DAC, GPIO, I2C, Microcontroller Programming Interface, Real-Time Clock, SPI, UART RS232, Serial 13.9 x 11 x 2.2mm 2.2mm 13.9mm +85°C -40°C 11mm
RS Stock No. 134-7266
Mfr. Part No.EFR32BG12P432F1024GM48-B
$18.94
Each
units
- - - - - - - - - - - -
RS Stock No. 134-7228
Mfr. Part No.EFR32BG12P432F1024GM48-B
$15.28
Each (In a Tray of 260)
units
- - - - - - - - - - - -