Test Lead Wire

Test lead wire is a collection of strand wires, ideal for test leads, assemblies, patch cords and test fixtures. It's available in a range of insulator options, lengths and colours to suit all testing needs. It's used in research laboratories and in training workshops, as well as for electronic testing.


What is test lead wire made from?


Made up of a bundle of fine strands of conductive copper, test lead wire is covered with either a PVC or silicone sheath jacket that acts as an insulator. This gives the wire protection as well as the flexibility it needs for any application.


Choosing the right test lead wire


The two most important factors to consider then choosing your test lead wire are the type of wire insulation and the wire stranding. A range of insulation choices is available and includes silicone, PVC and silicone rubber. A silicone insulation gives more flexibility and is suitable for use in high temperature environments. It's also ideal for use with high currents. Test lead wire is supplied in a range of different lengths and gauges, allowing it to be cut or assembled as required. 


...
Read more Read less

Filters

Viewing 61 - 71 of 71 products
Results per page
Description Price Cross Sectional Area Sheath Colour Insulation Material Length Voltage Rating Current Rating American Wire Gauge Outer Diameter Conductor Material Core Strands Cable Shape Number of Strands Shield Type Insulation Wall Thickness
RS Stock No. 660-1113
Mfr. Part No.85409-0052
BrandMolex
$0.514
Each (In a Pack of 10)
units
- - - 150mm 50 V 1 A 26 - - - Multicore - - -
RS Stock No. 511-862
Mfr. Part No.M80-9140099
BrandHARWIN
$3.718
Each (In a Pack of 10)
units
- Red PTFE 300mm - - 22 - - - Single Core - - -
RS Stock No. 714-1726
BrandRS PRO
$51.18
Each
units
- - - 11.5m - - - 1.63mm Nickel Chrome Alloy - Single Core - - -
RS Stock No. 719-1683
Mfr. Part No.4560014S
BrandLapp
$82.93
1 Reel of 100 Metre(s)
Reel(s)
0.82 mm² Blue PVC 100m 500 V - 18 AWG 2.5mm Copper - Single Core - - -
RS Stock No. 720-6671
Mfr. Part No.94234-1005
BrandMolex
$0.648
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 166-7234
Mfr. Part No.01SDNSDN-18L150
BrandJST
$857.32
1 Bag of 1000
Bag(s)
- - - - - - - - - - - - - -
RS Stock No. 511-822
Mfr. Part No.M80-9220099
BrandHARWIN
$4.402
Each (In a Pack of 10)
units
- Red PTFE 300mm - - 22 - - - Single Core - - -
RS Stock No. 820-1248
Mfr. Part No.01SDNSDN-18L150
BrandJST
$1.562
Each (In a Pack of 10)
units
- - - - - - - - - - - - - -
RS Stock No. 511-856
Mfr. Part No.M80-9160099
BrandHARWIN
$2.417
Each (In a Pack of 10)
units
- Red PTFE 300mm - - 26 - - - Single Core - - -
RS Stock No. 511-878
Mfr. Part No.M80-9110099
BrandHARWIN
$1.964
Each (In a Pack of 10)
units
- Red PTFE 150mm - - 24 - - - Single Core - - -
RS Stock No. 511-888
Mfr. Part No.M80-9100099
BrandHARWIN
$1.961
Each (In a Pack of 10)
units
- Red PTFE 150mm - - 22 - - - Single Core - - -
Related Products
A comprehensive offering of Kelvin test leads, consisting ...
Description:
A comprehensive offering of Kelvin test leads, consisting of BNC to tweezer and lamella basket to pincer versions all of which have been developed for four wire measurement, assembled on RG174U cable and PVC cable where applicable, complete with gold ...
Two RCD testers that comply with EN61557 for ...
Description:
Two RCD testers that comply with EN61557 for testing, measuring or monitoring of protective measures. Tests 30mA, 100mA, 300mA and 500mA rated RCDs1/2x I, I, 5x I tests standard, DC and selective RCDs0° or 180° polarity tests on all RCDsSelective ...
The LT300 combines high current-loop testing over a ...
Description:
The LT300 combines high current-loop testing over a wide range of frequencies and supply voltages with simple operation. This is a HIGH CURRENT ONLY tester, designed for installations where there are no RCDs installed. A two-wire test performs a fast ...
Fitted with tin plated copper alloy MicroClasp contacts. ...
Description:
Fitted with tin plated copper alloy MicroClasp contacts. 2.00mm (0.079”) PitchInner Positive LockLow insertion force terminal designTwo-point contact designHigh-current contact designHousing lance systemPCB space savingsLatch protection/secure mating/audible “click”Easy mating/unmatingCarry up to ...