Cat5e Cable

Cat5E Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices. Cat5E cable (which stands for “Cat5 Enhanced”) offers significant performance improvements over older Cat5 cable, including up to 10 times faster speeds.

Cat5e cables are made of 4 pairs of twisted wire (8 total wires) that have a copper core with a colour coded insulation. The cores of Cat5e cable can be solid or stranded wire, solid core cables have a single copper core and are designed for use in permanent and semi-permanent installations over long distances. Stranded core cables have multiple strands of copper conductors twisted together, typically designed for patch cords to connect PC’s and internet equipment over shorter distances.

Shielding
Cat5e network cables are available with various types of shielding that suit many different installations. The shielding type is identified by specific abbreviations. These abbreviations are used to create an acronym of the shielding type a specific cable has. Below are the most common shielding types:

  • UTP or U/UTP Unshielded Twisted Pair
  • F/UTP Overall Foil Shield + Unshielded Twisted Pair
  • U/FTP No Overall Shield + Each Pair Foil Shielded
  • S/FTP Overall Braided Shield + Each Pair Foil Shielded
  • SF/UTP Overall Foil and Braid Shield + Unshielded Twisted Pair
  • F/FTP Overall Foil Shield + Each Pair Foil Shielded


What's the difference between Cat5 and Cat5e cable?
Cat5 cable and Cat5e cable have several differences, the most important are as follows:

  • Network support - Cat5 cable will support 10/100 Ethernet. That is, Ethernet and Fast Ethernet. Cat5e cable will support 10/100/1000 Ethernet, Fast Ethernet, and Gigabit Ethernet. Cat5e cable can be used in any application in which you would normally use Cat5 cable.
  • Less crosstalk – Crosstalk is the electrical interference that results when one wire's signal affects another wire's signal. Cat5e cable has been improved over Cat5 cable in this respect, and crosstalk has been greatly reduced.
  • Bandwidth - This is directly related to network support, in the sense that the bandwidth is the information-carrying capacity of a system. The greater the bandwidth, the greater the data carrying capacity in a given period of time. Cat5e cable is rated at 350 megahertz, and it is this increased bandwidth (compared to Cat5 cable) that allows it to support Gigabit Ethernet.

...
Read more Read less

Filters

Viewing 481 - 481 of 481 products
Results per page
Description Price Length Sheath Colour Shield Type Outer Sheath Material Connector Type Terminated/Unterminated Conductor Strand Type American Wire Gauge Fire Behaviour Number of Strands Core Strands Outer Diameter Size of Strands Cable Shape
RS Stock No. 365-9015
Mfr. Part No.GPCPCU030-888HB
BrandBrand-Rex
$10.53
Each
units
3m Grey U/UTP LSZH - Terminated - - - - - - - -
Related Products
Cat5 PROFINET RJ45 plug to RJ45 plug Dragline ...
Description:
Cat5 PROFINET RJ45 plug to RJ45 plug Dragline patch cable assemblies available in various lengths. These Cat5 PROFINET RJ45 to RJ45 Dragline patch cables have SF/UTP shielding, PE insulation and a green (RAL 6018) PUR sheath with a 6.7mm diameter. ...
Category 5e flexible and easy-winding cable.Ideal for all ...
Description:
Category 5e flexible and easy-winding cable.Ideal for all types of mobile operations.For transmitting Ethernet, Ethersound, Cobranet signals.Audio and video connections on twisted pairs.Pair marking as per EIA / TIA.Feature a tin-plated copper earthing drain.
From TE Connectivity, this RJ.5 cable assembly has ...
Description:
From TE Connectivity, this RJ.5 cable assembly has an RJ.5 plug at either end. The RJ point five connector system offers a high density Ethernet link for those who desire a lower cost per port while maintaining the convenience of ...
Fully shielded RJ45 patch leads mate with sealed ...
Description:
Fully shielded RJ45 patch leads mate with sealed sockets to IP67Rugged construction with strong strain reliefsAvailable in two lengths, wired to 568B.