CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS Stock No. 383-080
Mfr. Part No.37.0802.702
BrandABB
$137.99
1 Reel of 50 Metre(s)
Reel(s)
4 0.14 mm² 100m - 5.7mm 60 V Grey 26 Yes -5°C +80°C - Polyvinyl Chloride PVC -