Cable Trunking

Cable trunking is used as both protection and organisation of multiple running cables. Cable protection is important within any workplace to ensure devices or machines continue to operate efficiently. Due to health and safety reasons, cables should ways be kept tidy and organised, a cable trunking will achieve this by eliminating any possible tripping hazards. There are various types available, such as PVC and plastic, stainless steel and other metals.


What is cable trunking?


Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on.


Benefits of trunking


  • Cable protection

  • Improved design layout

  • Significantly lower fire risk

  • Easier cable management


Trunking uses


Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:


  • Offices and indoor workspaces, at various lengths

  • Electrical workshops

  • Schools, Hospitals, Hotels and anywhere with customers walking amongst cables


Trunking types and materials


With a flat trunking in various colours, whether it’s white or black etc. There are differing materials to choose from, depending on the environment and the type of wiring within the application.


  • Aluminium, Stainless Steel, galvanised steel and other metals

  • PVC and other plastic trunking

  • Clip on, self-adhesive, slotted and skirting trunking all available


...
Read more Read less

Filters

Viewing 721 - 740 of 815 products
Results per page
Description Price Width Depth Trunking/Chain Type Colour Material Length Slot Type Minimum Bend Radius Fire Behaviour Series Standards Met
RS Stock No. 144-2130
Mfr. Part No.08450221013
$26.289
Each (In a Pack of 12)
units
37.5 mm 75mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing GF-DIN-A7/5 UL 94V-0
RS Stock No. 917-1549
BrandRS PRO
$4.308
Each (In a Pack of 10)
units
16 mm 16mm Mini Trunking Self-Adhesive White UPVC 2m - - - Mini BS 4678 Part 4, RoHS Compliant
RS Stock No. 720-2896
Mfr. Part No.167.100.200
BrandIgus
$147.51
Each
units
100 mm 50mm Cable Chain Black Igumid G 1m - 200 mm - 167, e-chain -
RS Stock No. 751-2544
Mfr. Part No.20476033
BrandBetaduct
$100.61
Each (In a Pack of 4)
units
37.5 mm 50mm Slotted Panel Trunking Blue Noryl 2m Open - - - -
RS Stock No. 756-9133
Mfr. Part No.1400.050.075.0
BrandIgus
$53.07
Each
units
63.5 mm 28mm Cable Chain Black Igumid G 1m - 75 mm - 1400, e-chain -
RS Stock No. 144-2165
Mfr. Part No.08500143025
$52.273
Each (In a Pack of 12)
units
60 mm 40mm Slotted Panel Trunking Grey Halogen Free PC/ABS 2m Open - Halogen Free, Self-extinguishing GN-HF-A6/4 DIN 5510-2 S4, DIN 5510-2 SR2, DIN 5510-2 ST2, UL 94 V-0
New
RS Stock No. 185-2826
Mfr. Part No.15.050.075.0
BrandIgus
$78.60
Each
units
132 mm 173mm Cable Chain Black Polymer 823mm Open 75 mm - 15 -
RS Stock No. 757-7440
Mfr. Part No.E14.3.028.0
BrandIgus
$70.16
Each
units
38 mm 25mm Cable Chain Black Igumid NB 1m - 28 mm - E14, e-chain -
New
RS Stock No. 185-2809
Mfr. Part No.15.025.048.0
BrandIgus
$71.72
Each
units
105 mm 119mm Cable Chain Black Polymer 732mm Open 48 mm - 15 -
RS Stock No. 136-9939
BrandRS PRO
$10.538
Each (In a Pack of 4)
units
30 mm 30mm Slotted Flexible Panel Trunking Grey Polypropylene 500mm Flexible - Halogen Free VK Self Adhesive CE, DIN EN 50085, EPLAN, VDE
RS Stock No. 756-9228
Mfr. Part No.167.100.150.0
BrandIgus
$160.34
Each
units
118 mm 64mm Cable Chain Black Igumid G 1m - 150 mm - 167, e-chain -
RS Stock No. 843-1162
Mfr. Part No.181-10078
$503.02
1 Pack of 20
Pack(s)
40 mm 40mm Slotted Panel Trunking Grey PVC 2m Open - - - -
RS Stock No. 135-8645
Mfr. Part No.10470105
BrandBetaduct
$68.288
Each (In a Pack of 4)
units
100 mm 100mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - CE, CULus, CULus Recognised, DIN 43659, Lloyds Register, UL 94 V-0, UL E161178A
RS Stock No. 814-1998
Mfr. Part No.3500.075.150.0
BrandIgus
$81.16
Each
units
95 mm 64mm Cable Chain Black Igumid G 1m - 150 mm - 3500, e-chain -
RS Stock No. 751-2519
Mfr. Part No.20470054
BrandBetaduct
$89.059
Each (In a Pack of 8)
units
50 mm 75mm Slotted Panel Trunking Grey Noryl 2m Open - - - -
RS Stock No. 814-1944
Mfr. Part No.2600.05.075.0
BrandIgus
$108.05
Each
units
66 mm 50mm Cable Chain Black Igumid G 1m - 75 mm - 2600, e-chain -
New
RS Stock No. 185-2814
Mfr. Part No.15.025.180.0
BrandIgus
$71.72
Each
units
237 mm 383mm Cable Chain Black Polymer 1.159m Open 180 mm - 15 -
RS Stock No. 144-2123
Mfr. Part No.08450031013
$13.467
Each (In a Pack of 24)
units
25 mm 25mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing GF-DIN-A7/5 UL 94V-0
RS Stock No. 144-6408
Mfr. Part No.183-28080
$89.253
Each (In a Pack of 6)
units
80 mm 80mm Slotted Panel Trunking Grey Halogen Free PC/ABS 2m Open - Halogen Free, Self-extinguishing HTWD-HF DIN EN 50085, UL 94 V-0
RS Stock No. 814-1932
Mfr. Part No.2500.10.100.0
BrandIgus
$93.18
Each
units
119 mm 35mm Cable Chain Black Igumid GLW 1m - 100 mm - 2500, e-chain -
Related Products
Steel and nylon tapes that enable wires and ...
Description:
Steel and nylon tapes that enable wires and cables to be drawn through conduit and trunking etc. 10m and 20m lengths of 5.5mm round steel tapeConstructed from spring steel wire wound around a reinforced inner cableEspecially suitable for complex conduit ...
The Betaduct grey PVC open slot cable trunking ...
Description:
The Betaduct grey PVC open slot cable trunking is lightweight self-extinguishing with excellent rigidity and performance characteristics. The wide fingers give extra cable support and terminated wires can be rerouted easily. For use when bundles, cables and wires need supporting ...
The slotted cable trunking from SES Sterling is ...
Description:
The slotted cable trunking from SES Sterling is made from a rigid PVC coloured grey. It features side slots with base holes and a secure clip on cover. The break points on the bars and wiring channel floor allow for ...
Closed slot design for easier installation or removal ...
Description:
Closed slot design for easier installation or removal of the cover. The trunking is manufactured from high impact PVC, with a slot width of 8mm and a maximum temperature of +85°C. • Pre-punched• Quick and easy install• Clean black finish• ...