On / Off Temperature Controllers

On-off temperature controllers (also called signallers), are simple temperature control devices. An optimal temperature is preset and when it's exceeded the output switches off. When the temperature falls below the optimal preset, the output switches on. The output value has only an 'on' or 'off' option, with no middle state.

What are on-off temperature controllers used for?

On-off temperature controllers are used for monitoring purposes in heating environments. They prevent rapid increases in temperature that may cause damage to contactors and valves by cutting off the power. These controllers are often used where there isn't a need for precision temperature control. They are beneficial in applications where the system can't handle continuous interruptions. On-off controllers are found in temperature alarms and thermostats.

Types of on-off temperature controllers

A typical example of an on-off temperature controller is the thermostat in a heating system. If the temperature drops below the preset level, the heating system will switch on, and vice versa. Another example is that of a limit controller. It protects a system against overheating or overcooling by shutting down the power if the temperature exceeds a preset level.


...
Read more Read less

Filters

Viewing 1 - 20 of 176 products
Results per page
Description Price Input Type Output Type Number of Inputs Number of Outputs Supply Voltage Range Size Minimum Operating Temperature Maximum Operating Temperature Panel Depth IP Rating Mounting Type Series Termination Type
RS Stock No. 124-1054
BrandRS PRO
$105.76
Each
units
NTC Relay 1 1 230 V ac -60 → +150 °C 77 x 35mm 0°C +50°C 61mm IP20, IP65 Panel Mount - Screw
RS Stock No. 124-1076
BrandRS PRO
$90.55
Each
units
NTC - 1 - 24 V ac/dc -60 → +150 °C 77 x 35mm 0°C +50°C 61mm IP20, IP65 Panel Mount - Screw
RS Stock No. 124-1075
BrandRS PRO
$90.55
Each
units
NTC - 1 - 230 V ac -60 → +150 °C 77 x 35mm 0°C +50°C 61mm IP20, IP65 Panel Mount - Screw
RS Stock No. 124-1045
BrandRS PRO
$92.90
Each
units
NTC Relay 1 1 230 V ac -60 → +150 °C 77 x 35mm 0°C +50°C 61mm IP20, IP65 Panel Mount - Screw
RS Stock No. 124-1048
BrandRS PRO
$95.30
Each
units
NTC Relay 1 2 24 V ac/dc -60 → +150 °C 77 x 35mm 0°C +50°C 61mm IP20, IP65 Panel Mount - Screw
RS Stock No. 124-1060
BrandRS PRO
$122.03
Each
units
J Type Thermocouple, K Type Thermocouple, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple Relay 1 1 24 V ac 0 +1300 (K Type Thermocouple) °C, 0 +1700 (R Type Thermocouple) °C, 0 +1700 (S Type Thermocouple) °C, 0 +400 (T Type Thermocouple) °C, 0 +600 (J Type Thermocouple) °C 77 x 35mm 0°C +50°C 73mm IP20, IP65 Panel Mount - Screw
RS Stock No. 124-1058
BrandRS PRO
$141.35
Each
units
PT100 Relay 1 2 230 V ac -200 → +600 (PT100) °C, -99.9 → +300 (PT100) °C 77 x 35mm 0°C +50°C 73mm IP20, IP65 Panel Mount - Screw
RS Stock No. 124-1053
BrandRS PRO
$92.90
Each
units
NTC Relay 1 1 24 V ac/dc -60 → +150 °C 77 x 35mm 0°C +50°C 61mm IP20, IP65 Panel Mount - Screw
RS Stock No. 124-1059
BrandRS PRO
$140.19
Each
units
J Type Thermocouple, K Type Thermocouple, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple Relay 1 1 230 V ac 0 +1300 (K Type Thermocouple) °C, 0 +1700 (R Type Thermocouple) °C, 0 +1700 (S Type Thermocouple) °C, 0 +400 (T Type Thermocouple) °C, 0 +600 (J Type Thermocouple) °C 77 x 35mm 0°C +50°C 73mm IP20, IP65 Panel Mount - Screw
RS Stock No. 875-1264
BrandRS PRO
$111.88
Each
units
Thermocouple SSR 1 1 230 V ac 0 → +800 °C 35 x 77mm 0°C +50°C 62.5mm IP65, NEMA 4X 1/16 DIN RS PRO Screw
RS Stock No. 875-1226
BrandRS PRO
$316.09
Each
units
Linear, RTD, Thermocouple Relay 1 2 24 V ac/dc - 72 x 72mm 0°C +50°C 87.5mm IP65, NEMA 4X 1/8 DIN RS PRO Screw
RS Stock No. 124-1056
BrandRS PRO
$113.93
Each
units
NTC Relay 1 2 230 V ac -60 → +150 °C 77 x 35mm 0°C +50°C 61mm IP20, IP65 Panel Mount - Screw
RS Stock No. 124-1055
BrandRS PRO
$110.08
Each
units
NTC Relay 1 2 24 V ac/dc -60 → +150 °C 77 x 35mm 0°C +50°C 61mm IP20, IP65 Panel Mount - Screw
RS Stock No. 124-1051
BrandRS PRO
$153.76
Each
units
J Type Thermocouple Relay 1 1 230 V ac -30 → +400 °C 77 x 35mm 0°C +50°C 61mm IP20, IP65 Panel Mount - Screw
RS Stock No. 875-1267
BrandRS PRO
$116.83
Each
units
RTD, Thermocouple Relay 1 1 230 V ac -50 → +100 °C 35 x 77mm 0°C +50°C 62.5mm IP65, NEMA 4X 1/16 DIN RS PRO Screw
RS Stock No. 124-1049
BrandRS PRO
$123.88
Each
units
NTC Relay 2 3 230 V ac -60 → +150 °C 77 x 35mm 0°C +50°C 61mm IP20, IP65 Panel Mount - Screw
RS Stock No. 875-1214
BrandRS PRO
$338.28
Each
units
Linear, RTD, Thermocouple Relay 1 2 100 → 240 V ac - 48 x 96mm 0°C +50°C 86.6mm IP65, NEMA 4X 1/8 DIN (H) RS PRO Screw
RS Stock No. 124-1073
BrandRS PRO
$127.39
Each
units
Current, Voltage - 4 - 230 V ac - 77 x 35mm 0°C +50°C 71mm IP20, IP65 Panel Mount - Screw
RS Stock No. 124-1047
BrandRS PRO
$101.51
Each
units
NTC Relay 1 2 230 V ac -60 → +150 °C 77 x 35mm 0°C +50°C 61mm IP20, IP65 Panel Mount - Screw
RS Stock No. 124-1057
BrandRS PRO
$92.98
Each
units
NTC Relay 1 - 230 V ac - 54 x 94mm 0°C +50°C 68mm IP65 DIN Rail - Screw
Related Products
Universal process indicators that are fully configurable with ...
Description:
Universal process indicators that are fully configurable with linear input signal range, thermoresistance, thermocouple or thermistor2 configurable alarm outputs and normally open contact (N/O).Indication of the size measured by an adhesive label on the front face (for most common physical ...
Electronic controllers for ventilated refrigeration units3 inlets for ...
Description:
Electronic controllers for ventilated refrigeration units3 inlets for temperature probes.The EWDR 983 relay has 2 outputs whilst the EWDR 985 has 4.12 V - 20 mA sensor supply output Used to control defrosting cycles, compressors, etc.Selection of lighting point, 3-digit ...
Gefran 40T microprocessor based indicator offers configuration via ...
Description:
Gefran 40T microprocessor based indicator offers configuration via the faceplate This also supports a frontal Lexan© membrane faceplate which offers IP65 protection. This series benefits from accepting a comprehensive range of sensor inputs. A digital input (24Vdc / 4mA) is ...
DN33 controllers come equipped with a easy-to-use user ...
Description:
DN33 controllers come equipped with a easy-to-use user interface which will support two independent control loops Thanks to the simple UI & DIN rail mounting mean these are highly versatile and can be used in a variety of applications. Features ...