Cartridge Heaters

What is it? A cartridge heater is a tube shaped heavy duty heating element primarily used in industrial settings. This cylindrical-shaped heating element simply comprises resistive wiring enclosed in a metallic sheath. A layer of electrical insulation separates the outer casing from the wires, which are powered by an electrical connection. The diameter of the heating element and its length can vary to suit specific applications. Cartridge heaters are used to generate heat in many different applicationsApplications Plastics and Packaging applications Medical Care Automotive Industry Test instruments Aircraft Liquid Immersion Hot Stamping

...
Read more Read less

Filters

Viewing 81 - 100 of 163 products
Results per page
Description Price Power Rating Diameter Length Lead Length Supply Voltage
RS Stock No. 860-6952
BrandRS PRO
$41.81
Each
units
500 W 13 mm 175mm 10in 120 V ac
RS Stock No. 860-6877
BrandRS PRO
$27.06
Each
units
500 W 10 mm 100mm 10in 120 V ac
RS Stock No. 860-7028
BrandRS PRO
$20.40
Each
units
150 W 3/8 in 2in 10in 220 V ac
RS Stock No. 860-7176
BrandRS PRO
$27.99
Each
units
350 W 5/8 in 4in 10in 220 V ac
RS Stock No. 860-7160
BrandRS PRO
$30.79
Each
units
500 W 1/2 in 4in 10in 220 V ac
RS Stock No. 860-7117
BrandRS PRO
$25.52
Each
units
300 W 6.5 mm 100mm 10in 220 V ac
RS Stock No. 860-6867
BrandRS PRO
$23.58
Each
units
200 W 1/4 in 3.5in 10in 220 V ac
RS Stock No. 860-6779
BrandRS PRO
$26.93
Each
units
200 W 1/2 in 3in 10in 120 V ac
RS Stock No. 860-6886
BrandRS PRO
$27.06
Each
units
150 W 10 mm 100mm 10in 220 V
RS Stock No. 860-6766
BrandRS PRO
$26.93
Each
units
535 W 1/2 in 3in 10in 220 V ac
RS Stock No. 860-6984
BrandRS PRO
$39.00
Each
units
500 W 16 mm 125mm 10in 220 V ac
RS Stock No. 860-6754
BrandRS PRO
$23.09
Each
units
200 W 1/2 in 2in 10in 220 V
RS Stock No. 860-7078
BrandRS PRO
$18.70
Each
units
50 W 3/8 in 1.5in 10in 220 V ac
RS Stock No. 860-7069
BrandRS PRO
$30.89
Each
units
280 W 3/8 in 5in 10in 220 V ac
RS Stock No. 860-7157
BrandRS PRO
$24.33
Each
units
100 W 6.5 mm 90mm 10in 220 V ac
RS Stock No. 860-7066
BrandRS PRO
$20.33
Each
units
100 W 3/8 in 1.5in 10in 220 V ac
RS Stock No. 860-6996
BrandRS PRO
$48.59
Each
units
600 W 16 mm 175mm 10in 220 V ac
RS Stock No. 860-7141
BrandRS PRO
$20.77
Each
units
100 W 6.5 mm 60mm 10in 120 V ac
RS Stock No. 860-7062
BrandRS PRO
$30.89
Each
units
500 W 3/8 in 5in 10in 220 V ac
RS Stock No. 860-6915
BrandRS PRO
$20.17
Each
units
75 W 10 mm 50mm 10in 220 V ac
Related Products
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them Heater cartridges very quickly raise the temperature of solid masses by conduction.Stainless steel body for applications up to ...
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊CHigh impact ceramic cap ...
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊CHigh impact ceramic cap ...