Cartridge Heaters

What is it?
A cartridge heater is a tube shaped heavy duty heating element primarily used in industrial settings. This cylindrical-shaped heating element simply comprises resistive wiring enclosed in a metallic sheath. A layer of electrical insulation separates the outer casing from the wires, which are powered by an electrical connection. The diameter of the heating element and its length can vary to suit specific applications. Cartridge heaters are used to generate heat in many different applications

Applications
• Plastics and Packaging applications
• Medical Care
• Automotive Industry
• Test instruments
• Aircraft
• Liquid Immersion
• Hot Stamping

...
Read more Read less

Filters

Viewing 21 - 40 of 163 products
Results per page
Description Price Power Rating Diameter Length Lead Length Supply Voltage
RS Stock No. 860-7012
BrandRS PRO
$52.78
Each
units
500 W 19 mm 6in 10in 220 V ac
RS Stock No. 860-6883
BrandRS PRO
$27.99
Each
units
500 W 10 mm 100mm 10in 120 V ac
RS Stock No. 860-6921
BrandRS PRO
$23.05
Each
units
300 W 10 mm 65mm 10in 220 V ac
RS Stock No. 860-6892
BrandRS PRO
$31.59
Each
units
250 W 10 mm 125mm 10in 220 V ac
RS Stock No. 860-6895
BrandRS PRO
$31.59
Each
units
500 W 10 mm 125mm 10in 220 V ac
RS Stock No. 860-7151
BrandRS PRO
$25.17
Each
units
200 W 6.5 mm 90mm 10in 220 V ac
RS Stock No. 860-7126
BrandRS PRO
$26.40
Each
units
250 W 6.5 mm 100mm 10in 220 V ac
RS Stock No. 860-7179
BrandRS PRO
$17.23
Each
units
400 W 1/4 in 4in 10in 220 V ac
RS Stock No. 860-6760
BrandRS PRO
$27.86
Each
units
200 W 1/2 in 3in 10in 220 V ac
RS Stock No. 860-7031
BrandRS PRO
$22.94
Each
units
300 W 3/8 in 2.5in 10in 220 V ac
RS Stock No. 860-7000
BrandRS PRO
$31.06
Each
units
225 W 16 mm 75mm 10in 220 V ac
RS Stock No. 860-6833
BrandRS PRO
$28.48
Each
units
305 W 1/4 in 5in 10in 220 V ac
RS Stock No. 860-6732
BrandRS PRO
$27.66
Each
units
175 W 12.5 mm 75mm 10in 220 V ac
RS Stock No. 860-6744
BrandRS PRO
$24.44
Each
units
125 W 10 mm 75mm 10in 220 V ac
RS Stock No. 860-7163
BrandRS PRO
$20.15
Each
units
100 W 10 mm 40mm 10in 220 V ac
RS Stock No. 860-6741
BrandRS PRO
$23.76
Each
units
250 W 10 mm 70mm 10in 220 V ac
RS Stock No. 860-7003
BrandRS PRO
$54.92
Each
units
1 kW 16 mm 200mm 10in 220 V ac
RS Stock No. 860-7034
BrandRS PRO
$24.75
Each
units
250 W 3/8 in 3in 10in 220 V ac
RS Stock No. 860-6842
BrandRS PRO
$28.48
Each
units
400 W 1/4 in 5in 10in 220 V ac
RS Stock No. 860-7129
BrandRS PRO
$29.49
Each
units
400 W 6.5 mm 125mm 10in 220 V ac
Related Products
High-load heating cartridges Heater cartridges very quickly raise ...
Description:
High-load heating cartridges Heater cartridges very quickly raise the temperature of solid masses by conductionStainless steel body for applications up to +750 °C max. Plasma-welded completely sealed base. In order to obtain optimum performance from these products, it is advised ...
High-load heating cartridges Heater cartridges very quickly raise ...
Description:
High-load heating cartridges Heater cartridges very quickly raise the temperature of solid masses by conductionStainless steel body for applications up to +750 °C max. Plasma-welded completely sealed base. In order to obtain optimum performance from these products, it is advised ...
High-load heating cartridges Heater cartridges very quickly raise ...
Description:
High-load heating cartridges Heater cartridges very quickly raise the temperature of solid masses by conductionStainless steel body for applications up to +750 °C max. Plasma-welded completely sealed base. In order to obtain optimum performance from these products, it is advised ...
Cartridge Heaters- Imperial Sizes Cartridge heaters have high ...
Description:
Cartridge Heaters- Imperial Sizes Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊CHigh impact ceramic cap suitable for high vibration applications Deep holes in ceramic cap prevents fraying of lead when bent Nickel-chromium resistance ...