RS Australia is a trusted global distributor of industrial sensors and automation components, supplying a wide range of proximity sensors across inductive, capacitive, ultrasonic, and magnetic sensing technologies for manufacturing, process control, and machine-building applications. Our proximity switch range covers everything from short-range precision detection to long range proximity sensor applications in harsh industrial environments.
Some of the proximity sensor brands we stock include:
With proximity sensors held in local stock, RS offers Australia-wide next-day delivery on business orders over $40 excluding GST.
A proximity sensor is an electronic device engineered to identify the presence or absence of an object without needing physical contact. These sensors are indispensable for handling fragile or dynamically unstable materials. They operate by detecting changes in a field or return signal within their designated range. Key advantages of proximity sensors include their ability to sense metallic and non-metallic objects, endure extreme temperatures ranging from -50°C to 100°C, and perform high-speed motion detection in environments exposed to oil or water. To delve deeper into their function and diverse applications, read more on our comprehensive guide to proximity sensors below.
Proximity sensors are integral to various industrial and manufacturing settings, enhancing safety and streamlining inventory processes. Commonly used in automated production lines, these sensors are crucial for object identification, positioning, inspection, and counting tasks. They also play a key role in industrial conveyor systems by detecting parts to facilitate smooth operations. In the realm of consumer electronics, proximity sensors are essential for enhancing user experiences. For instance, in smartphones, they detect when the device is held close to the user's face during a call, which can help in disabling the screen to prevent unintended touches. Additionally, they are employed as capacitive touch switches, contributing to the functionality and responsiveness of various electronic devices. For maintenance teams managing industrial machinery, proximity sensors provide reliable, contact-free monitoring of moving parts, end-of-travel positions, and component wear, helping reduce unplanned downtime and extend equipment life.
Proximity sensors are available in several varieties, each tailored for specific applications, but all based on the common principle of detecting objects and transmitting data through electrical signals within a predefined range. Here are some common types:
Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilise pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR proximity sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation to indicate its presence. This makes them the ideal proximity sensors for quality control in manufacturing.
Capacitive distance sensors can detect various shapes and materials, even through non-metallic walls. They are ideal for non-ferrous materials and work best in close-range applications like level-detection and monitoring.
Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.
Proximity sensors come in two primary types: shielded and unshielded, each suited to different installation environments and applications due to their distinct characteristics.
These sensors are designed to be flush-mounted in metal environments, allowing for seamless integration without the effects of surrounding metal interfering with their operation. The shielding restricts the sensor's magnetic field to the front of the device, preventing lateral emission. This design minimises the risk of damage from collision with detected objects and is typically more compact, with the sensor's detection surface level with the mounting surface.
In contrast, unshielded proximity sensors offer a longer sensing distance—up to 100% greater than their shielded counterparts. This extended range is due to the sensor's head protruding from its housing, allowing a broader and stronger magnetic field. However, this design requires additional space around the sensor to avoid interference from surrounding metals and is more vulnerable to impact damage. Choosing between shielded and unshielded proximity sensors depends on specific needs such as the required sensing distance, the environmental conditions, and the risk of physical contact with the object being detected.
Ordering proximity sensors through RS Australia gives engineers, procurement teams, and maintenance professionals direct access to one of the largest industrial sensor catalogues in the region, with stock backed by our global supply networks and local fulfilment. Whether you need a single inductive proximity switch for a repair or a full reel of capacitive distance sensors for a new build, our catalogue is structured to help you filter by sensing range, output type, housing material, and supply voltage.
Proximity sensor brands available at RS include:
Besides proximity sensors, RS Australia also carries proximity sensor accessories like the sensor mounting bracket as well as other types of sensors such as tank level sensors or water flow sensor. Business customers can enjoy bulk pricing on proximity switches and free Australia-wide delivery on orders above $40 excluding GST.
RS offers Australia-wide next working day delivery on locally stocked proximity sensors, covering our full range of inductive, capacitive, ultrasonic, and magnetic models. Place your order by 5 pm AEST Monday to Friday to qualify for next working day delivery. For a full overview of delivery options, fees, and exceptions, visit ourdelivery information page.
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy