Sensor Reflectors

Sensor reflectors are used with all retro- or auto-reflective sensors and are critical for the function of the sensor. Sensor reflectors are available in a range of formats to suit different applications and environmental conditions.

Types of sensor reflectors

Most commonly sensor reflectors are square, rectangular or circular with multi-faceted surfaces to capture and return the light beam. They have single hole, dual hole or adhesive mountings and can be matched with specific sensors to optimise performance. In most situations a standard sensor reflector made from ceramic or lightweight acrylic can be used. Some sensors in industrial environments need reflectors that are made from specific materials such as stainless steel, or that have chemical- or heat-resistant properties.

How do sensor reflectors work?

Sensor reflectors are mounted in a position that allows the beam of light produced by the emitter in the sensor to bounce off the sensor reflector and return to the receiver in the sensor housing. When the beam is obstructed, it alters the output signal in the sensor, commonly triggering an alarm.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Shape For Use With Diameter Length Width Dimensions
RS Stock No. 810-3087
Mfr. Part No.RF-230
BrandPanasonic
$22.14
Each
units
Rectangular NX5-PRM5 Series, NX5-RM7 Series - 49.3mm 50.3mm 49.3 x 50.3 mm
RS Stock No. 808-9064
Mfr. Part No.RF-220
BrandPanasonic
$17.48
Each
units
Rectangular NX5-PRM5 Series, NX5-RM7 Series - 34.3mm 35.3mm 34.3 x 35.3 mm