Analogue Panel Ammeters

Analogue panel ammeters measure the currents in circuits. These metered instruments measure current flow in amperes. The ampere level of the current is displayed on a dial with a red moving pointer. The current is presented in draw (how much current flows) or continuity (how uninterruptable the current is).

What are analogue panel ammeters used for?

Analogue panel ammeters determine whether erratic loads exist in electrical circuits. High ampere levels may indicate short-circuiting, unintentional grounding or indicate a defective component in the network. Low current flow points to high resistance or weak flow in the circuit.

Types of analogue panel ammeters

Analogue panel ammeters come in five types:

  • Moving coil: where magnetic deflection causes the coil to move when the current passes through the coil
  • Moving magnet: where the coil is mounted in the metered case, and a permanent magnet moves the needle
  • Moving iron: where an iron needle moves in response to an electromagnetic force from the coil.
  • Electrodynamic: where an electrodynamic magnet responds to alternating and direct current movement
  • Hot wire: where current passes through a wire that expands when heated, indicating low or high ampere levels

...
Read more Read less

Filters

Viewing 1 - 20 of 72 products
Results per page
Description Price Maximum Value Current Type Moving Element Cutout Height Cutout Width Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Measurement Range Minimum Displayed Value Series
RS Stock No. 196-8503
Mfr. Part No.IS 11013
$118.70
Each
units
1mA DC Moving Coil 40.5mm 91.5mm 30.2mm ±1.5 % -25°C +55°C - - - -
RS Stock No. 196-8519
Mfr. Part No.IS 11014
$125.26
Each
units
50µA DC Moving Coil 40.5mm 91.5mm 30.2mm ±1.5 % -25°C +55°C - - - -
RS Stock No. 886-1822
Mfr. Part No.EQ44-I1322N1CAW0ST
$22.30
Each
units
10A AC Moving Iron 48mm 48mm 54mm - -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 → 10A 0A Sigma
RS Stock No. 886-1884
Mfr. Part No.EQ74-I1622N1CAW0ST
$22.30
Each
units
25A AC Moving Iron 68mm 68mm 54mm - -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 → 25A 0A Sigma
RS Stock No. 886-1834
Mfr. Part No.EQ44-I1522N1CAW0ST
$22.30
Each
units
20A AC Moving Iron 48mm 48mm 54mm - -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 → 20A 0A Sigma
RS Stock No. 196-8389
Mfr. Part No.IS 11002
$120.09
Each
units
100µA DC Moving Coil 32.3mm 73.7mm 30.5mm ±1.5 % -25°C +55°C - - - -
RS Stock No. 196-8418
Mfr. Part No.IS 11005
$118.32
Each
units
50µA DC Moving Coil 32.3mm 73.7mm 30.5mm ±1.5 % -25°C +55°C - - - -
RS Stock No. 886-2001
Mfr. Part No.PQ74-I20L2N1CAW0ST
$36.96
Each
units
20mA DC Moving Coil 68mm 68mm 54mm - -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U Maximum of 20mA - Sigma
RS Stock No. 886-2008
Mfr. Part No.PQ74-I18L2N1CAW0ST
$38.91
Each
units
10mA DC Moving Coil 68mm 68mm 54mm - -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U Maximum of 10mA - Sigma
RS Stock No. 196-8610
Mfr. Part No.IS 11023
$134.76
Each
units
50µA DC Moving Coil 55.5mm 121mm 30.2mm ±1.5 % -25°C +55°C - - - -
RS Stock No. 886-1932
Mfr. Part No.EQ94-I1622N1CAW0ST
$21.97
Each
units
25A AC Moving Iron 96mm 96mm 54mm - -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 → 25A 0A Sigma
RS Stock No. 196-8373
Mfr. Part No.IS 11001
$154.63
Each
units
100µA DC Moving Coil 32.3mm 73.7mm 38.7mm ±1.5 % -25°C +55°C - - - -
RS Stock No. 886-2033
Mfr. Part No.PQ94-I42S2N1CAW0ST
$39.72
Each
units
20mA DC Moving Coil 96mm 96mm 54mm - -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 4 → 20mA 4mA Sigma
RS Stock No. 886-1917
Mfr. Part No.EQ94-I1122N1CAW0ST
$22.30
Each
units
5A AC Moving Iron 96mm 96mm 54mm - -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 → 5A 0A Sigma
RS Stock No. 196-8317
Mfr. Part No.IS 10996
$118.46
Each
units
50µA DC Moving Coil 20.2mm 42.4mm 31.2mm ±2.5 % -25°C +55°C - - - -
RS Stock No. 196-8395
Mfr. Part No.IS 11003
$110.01
Each
units
1mA DC Moving Coil 32.3mm 73.7mm 30.5mm ±1.5 % -25°C +55°C - - - -
RS Stock No. 886-1875
Mfr. Part No.EQ74-I1122N1CAW0ST
$21.97
Each
units
5A AC Moving Iron 68mm 68mm 54mm - -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 → 5A 0A Sigma
RS Stock No. 196-8272
Mfr. Part No.IS 10992
$128.44
Each
units
100µA DC Moving Coil 20.2mm 42.4mm 31.2mm ±2.5 % -25°C +55°C - - - -
RS Stock No. 886-1831
Mfr. Part No.EQ44-I1422N1CAW0ST
$22.30
Each
units
15A AC Moving Iron 48mm 48mm 54mm - -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 → 15A 0A Sigma
RS Stock No. 886-2027
Mfr. Part No.PQ94-I16L2N1CAW0ST
$39.49
Each
units
5mA DC Moving Coil 96mm 96mm 54mm - -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U Maximum of 5mA - Sigma