Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Read more Read less

Filters

Viewing 1 - 20 of 172 products
Results per page
Description Price Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS Stock No. 866-2293
Mfr. Part No.OC25G16PNBN00NWS8
BrandABB
$95.00
Each
units
8PST - 16CO 3 25 A 400 V 2 Snap-On 60° 51mm 51mm 167mm Handle 51 x 51 x 167 mm
RS Stock No. 705-1086
Mfr. Part No.1SCA022685R7320
BrandABB
$90.00
Each
units
SP - - - 25 A 400 V 8 - 30° 164mm 45mm 69.5mm Handle 164 x 45 x 69.5 mm
RS Stock No. 866-2249
Mfr. Part No.OC25G06PNBN00NURR3
BrandABB
$45.63
Each
units
3PST - 6CO 3 25 A 400 V 3 Snap-On 30° 51mm 51mm 107mm Handle 51 x 51 x 107 mm
RS Stock No. 624-9217
Mfr. Part No.1SCA022532R8120
BrandABB
$34.07
Each
units
SP - NO/NC - 25 A 600 V 2 Screw 60° 51.5mm 28mm 67mm Handle 51.5 x 28 x 67 mm
RS Stock No. 624-9122
Mfr. Part No.1SCA022531R4920
BrandABB
$29.21
Each
units
SP - - - 25 A 600 V 2 Screw 90° 69.5mm 45mm 80mm Handle 69.5 x 45 x 80 mm
RS Stock No. 866-2110
Mfr. Part No.OC25G02PNBN00NU1
BrandABB
$22.00
Each
units
SPST - 2CO 1 25 A 400 V 3 Snap-On 60° 51mm 51mm 83mm Handle 51 x 51 x 83 mm
RS Stock No. 866-1993
Mfr. Part No.OC10G01PNBN00NB1
BrandABB
$20.40
Each
units
SPST - 1CO 1 10 A 400 V 2 Snap-On 90° 32mm 32mm 69mm Handle 32 x 32 x 69 mm
RS Stock No. 866-2013
Mfr. Part No.OC10G03PNBN00NSO31
BrandABB
$33.86
Each
units
3PST - 3CO 3 10 A 400 V 4 Snap-On 30° 32mm 32mm 93mm Handle 32 x 32 x 93 mm
RS Stock No. 866-2003
Mfr. Part No.OC10G02PNBN00NU1
BrandABB
$22.94
Each
units
SPST - 2CO 1 10 A 400 V 3 Snap-On 60° 32mm 32mm 69mm Handle 32 x 32 x 69 mm
RS Stock No. 624-9194
Mfr. Part No.1SCA022532R7400
BrandABB
$46.70
Each
units
DP - NO/NC - 25 A 600 V 3 Screw 60° 69.5mm 45mm 92mm Handle 69.5 x 45 x 92 mm
RS Stock No. 866-2233
Mfr. Part No.OC25G06PNBN00NSO61
BrandABB
$52.38
Each
units
SPST - 6CO 1 25 A 400 V 7 Snap-On 30° 51mm 51mm 83mm Handle 51 x 51 x 83 mm
RS Stock No. 625-5442
Mfr. Part No.1SCA022533R0960
BrandABB
$43.76
Each
units
- - 2NO/2NC 3 10 A - 3 - 30° 130mm 100mm 120mm Handle 130 x 100 x 120 mm
RS Stock No. 866-2274
Mfr. Part No.OC25G08PNBN00NST81
BrandABB
$68.29
Each
units
SPST - 8CO 1 25 A 400 V 8 Snap-On 30° 51mm 51mm 83mm Handle 51 x 51 x 83 mm
RS Stock No. 624-9289
Mfr. Part No.1SCA022533R0020
BrandABB
$44.40
Each
units
SP - - - 25 A 600 V 4 Screw 30° 51.5mm 28mm 67mm Handle 51.5 x 28 x 67 mm
RS Stock No. 866-2029
Mfr. Part No.OC10G04PNBN00NSO22
BrandABB
$31.63
Each
units
DPST - 4CO 1 10 A 400 V 3 Snap-On 30° 32mm 32mm 81mm Handle 32 x 32 x 81 mm
RS Stock No. 624-9201
Mfr. Part No.1SCA022532R7580
BrandABB
$59.16
Each
units
3P - NO/NC - 25 A 600 V 3 Screw 60° 69.5mm 45mm 104mm Handle 69.5 x 45 x 104 mm
RS Stock No. 521-3576
Mfr. Part No.1TVC110000P3107
BrandABB
$66.94
Each
units
- - NO - - 690 V 2 - - 43mm 30mm 78.5mm Push Button 43 x 30 x 78.5 mm
RS Stock No. 705-0992
Mfr. Part No.1SCA022532R7820
BrandABB
$81.25
Each
units
3P - - - 25 A 600 V 3 Screw 60° 69.5mm 45mm 117mm Key 69.5 x 45 x 117 mm
RS Stock No. 624-9166
Mfr. Part No.1SCA022531R5650
BrandABB
$80.11
Each
units
3P - - - 25 A 600 V 2 Screw 90° 105mm 48mm 48mm Key 69.5 x 45 x 117 mm
RS Stock No. 866-2215
Mfr. Part No.OC25G05PNBN00NST51
BrandABB
$37.57
Each
units
SPST - 5CO 1 25 A 400 V 5 Snap-On 30° 51mm 51mm 83mm Handle 51 x 51 x 83 mm