Limit Switches

Limit switches are a contact proximity sensor device that consists of an actuator mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device operates the contacts to make or break an electrical connection.

Limit Switch Makeup

Limit switches are made up of three key components:
•Actuator Head - The actuator is the part of the switch that makes physical contact with the object. In some limit switches, the actuator is attached to an operating head which translates a rotary, linear, or perpendicular motion to open or close the electrical contacts of the switch.


•Switch Body – The switch body is the component containing the electrical contact mechanism, the contacts within the body open or close the electrical circuit when the actuator is activated.


•Receptacle/Terminals - The component containing the terminal screws or screw/clamp assembly necessary for wiring purposes.



Actuator Types

Limit switches are available with a wide range of actuator types. The type of actuator used can be determined by the mounting position, force required and objects to be detected.
•Rotary Lever - with lever actuators, a cam or plate hits the end of the lever arm which in turn rotates a shaft and operates the contacts in the switch. The rotation may be spring returned (momentary) or maintained.


•Plunger - Plunger types are best where short controlled machine movements are present or where mounting space does not permit a lever type.


•Cat Whisker or Coil Spring – Longer actuators with a coil wire that can be moved/bent in multiple directions. Typically used in conveying applications to count objects as they pass by.


•Forked – Used with maintained contacts, consisting of two roller levers. One roller will trip the switch and when the second is moved to the opposite direction it will reset the switch.

...
Read more Read less

Filters

Viewing 1 - 20 of 135 products
Results per page
Description Price Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum AC Voltage Maximum DC Voltage Connection Type Contact Type Series Terminal Type Length Width
RS Stock No. 386-0372
Mfr. Part No.Z15GQB
BrandOmron
$31.36
Each
units
Plunger SPDT NO/NC IP00 15 A - 500V 250V - Snap Action - Screw 47.3mm 49.2mm
RS Stock No. 752-9602
Mfr. Part No.HL-5030
BrandOmron
$126.25
Each
units
Roller Lever DPST NO/NC IP65 5 A ac, 400 mA dc - 250V 250V Screw - - Screw 82mm 33mm
RS Stock No. 386-1397
Mfr. Part No.HL-5030
BrandOmron
$126.25
Each
units
Adjustable Roller Lever SPST NO/NC IP65 5 A - 250V 250V - Snap Action - Screw 101mm -
RS Stock No. 386-0366
Mfr. Part No.Z15GQ22B
BrandOmron
$45.40
Each
units
Plunger SPDT NO/NC IP00 15 A - 500V 250V - Snap Action - Screw 58.9mm 49.2mm
RS Stock No. 386-0417
Mfr. Part No.Z15GW22B
BrandOmron
$35.01
Each
units
Roller Lever SPDT NO/NC IP00 15 A - 500V 250V - Snap Action - Screw 39.4mm 49.2mm
RS Stock No. 386-0423
Mfr. Part No.Z15GW2BOMI
BrandOmron
$35.01
Each
units
Roller Lever SPDT NO/NC IP00 15 A - 500V 250V - Snap Action - Screw 39.4mm 49.2mm
RS Stock No. 908-3278
Mfr. Part No.WLNJ-Y-N
BrandOmron
$151.30
Each
units
Coil Spring SPST NO/NC IP67 10 A - 500V 250V M20 Snap Action WL Screw 40mm 42mm
RS Stock No. 794-9132
Mfr. Part No.D4C-1220
BrandOmron
$200.04
Each
units
Roller Lever SPDT NO/NC IP67 4 A dc, 5 A ac - 250V 30V Screw Snap Action - Wire Lead 40mm 65mm
RS Stock No. 748-2894
Mfr. Part No.D4C-1220
BrandOmron
$219.61
Each
units
Roller Lever SPDT NO/NC IP67 4 A dc, 5 A ac Metal 250V 30V Screw Snap Action - Screw 65mm 40mm
RS Stock No. 436-0182
Mfr. Part No.Z-15GQ21-B
BrandOmron
$41.90
Each
units
Plunger SPDT NO/NC IP00 15 A - 500V 250V - Snap Action - Screw 58.9mm 49.2mm
RS Stock No. 776-8560
Mfr. Part No.Z-15GW-B
BrandOmron
$21.48
Each
units
Lever SPDT NO/NC IP00 15 A Thermosetting Resin 500V 250V Screw Snap Action - Screw 49.2mm 29.4mm
RS Stock No. 423-5294
Mfr. Part No.Z15GK55B
BrandOmron
$44.98
Each
units
Plunger SPDT NO/NC IP00 15 A - 500V 250V - Snap Action - Screw 37.4mm 49.2mm
RS Stock No. 776-8532
Mfr. Part No.Z15GQ8B
BrandOmron
$44.54
Each
units
Plunger SPDT NO/NC IP00 15 A Thermosetting Resin 500V 250V Screw Snap Action - Screw 49.2mm 58mm
RS Stock No. 776-8539
Mfr. Part No.Z15GQ22
BrandOmron
$38.08
Each
units
Roller Plunger SPDT NO/NC IP00 15 A Thermosetting Resin 500V 250V Solder Snap Action - PCB Pin 49.2mm 58.9mm
RS Stock No. 436-0198
Mfr. Part No.Z-15GW255-B
BrandOmron
$29.95
Each
units
Roller Lever SPDT NO/NC IP00 15 A - 500V 250V - Snap Action - Screw 39.4mm 49.2mm
RS Stock No. 828-1014
Mfr. Part No.WL-CA2GN
BrandOmron
$155.81
Each
units
Roller Lever DPDT NO/NC IP67 2 A Aluminium Alloy, Stainless Steel 250V 48V G1/2 Conduit Double Break WL Screw 125mm 40mm
RS Stock No. 752-9993
Mfr. Part No.D4MC-5000
BrandOmron
$75.80
Each
units
Plunger SPDT NO/NC IP67 3 A ac, 250 mA dc - 480V 250V Screw Snap Action - Screw 70mm 47mm
RS Stock No. 753-0003
Mfr. Part No.D4MC-5020
BrandOmron
$76.48
Each
units
Roller Plunger SPDT NO/NC IP67 3 A ac, 250 mA dc - 480V 250V Screw Snap Action - Screw 70mm 47mm
RS Stock No. 423-5301
Mfr. Part No.Z15HW24B
BrandOmron
$40.94
Each
units
Lever SPDT NO/NC IP00 15 A - 500V 250V - Snap Action - Screw 29mm 49.2mm
RS Stock No. 827-9065
Mfr. Part No.A-20GQ22-B
BrandOmron
$50.10
Each
units
Roller Plunger SPDT NO/NC IP00 20 A - 500V 250V Screw Snap Action - Screw 49.2mm 17.45mm