Push Button & Control Station Enclosures

Filters

Viewing 201 - 220 of 221 products
Results per page
Description Price Series Cutout Diameter Number of Cutouts Enclosure Colour Enclosure Marking Enclosure Material IP Rating Length Width Depth Maximum Operating Temperature Minimum Operating Temperature Dimensions For Use With
RS Stock No. 179-9451
Mfr. Part No.XACA04
$139.30
Each
units
XACA 30mm 4 Yellow - Polypropylene IK08, IP65 80mm 440mm 107mm +70°C -40°C 80 x 440 x 107 mm -
RS Stock No. 609-5161
Mfr. Part No.XAPM54
$336.35
Each
units
Harmony XAP 22mm 0 Blue None Metal IP65, IP69, IP69K 310mm 85mm 74.5mm +70°C - - -
RS Stock No. 847-5165
Mfr. Part No.229234 & M22-IY1-PG
BrandEaton
$92.31
Each
units
M22 22mm 1 Yellow - Plastic IP67 - - - - - - -
RS Stock No. 609-4994
Mfr. Part No.XAPM21
$125.86
Each
units
Harmony XAP 22mm 0 Blue None Metal IP65, IP69, IP69K 130mm 80mm 49mm +70°C - - -
RS Stock No. 518-570
Mfr. Part No.9001KYSS2
$590.29
Each
units
Harmony 9001K 30mm 2 - None Stainless Steel - - - - - - - 9001K Series, 9001SK Series
RS Stock No. 609-5149
Mfr. Part No.XAPM4506
$229.07
Each
units
Harmony XAP 22mm 6 Blue None Metal IP65, IP69, IP69K 220mm 80mm 74.5mm +70°C - - -
RS Stock No. 609-5098
Mfr. Part No.XAPM3503
$188.79
Each
units
Harmony XAP 22mm 3 Blue None Metal IP65, IP69, IP69K 175mm 80mm 74.5mm +70°C - - -
RS Stock No. 770-9313
Mfr. Part No.31100203
BrandRose
$66.53
Each
units
CS 22mm 3 - - Polyamide IP65 160mm 110mm 85mm - - - -
RS Stock No. 103-8557
Mfr. Part No.3SU1851-0AA00-0AA2
BrandSiemens
$80.94
Each
units
SIRIUS ACT 22mm 1 Yellow - Metal IP66, IP67, IP69, IP69K 85mm 64mm 89.4mm - - 85 x 64 x 89.4 mm Commanding Devices
RS Stock No. 179-9452
Mfr. Part No.XACA06
$157.89
Each
units
XACA 30mm 6 Yellow - Polypropylene IK08, IP65 80mm 500mm 107mm +70°C -40°C 80 x 500 x 107 mm -
RS Stock No. 815-3064
Mfr. Part No.XALD04H7
$168.30
Each
units
XAL 22mm 4 Grey None Plastic IP65 68mm 53mm 166mm +70°C -25°C 68 x 53 x 166 mm -
RS Stock No. 815-3092
Mfr. Part No.XALD101H29H7
$107.16
Each
units
XAL 22mm - - - - - - - - - - - -
RS Stock No. 746-9232
Mfr. Part No.9001SKY3
$290.25
Each
units
Harmony 9001SK 30mm 3 - None Plastic IP66 97mm 226mm 99mm - - 97 x 226 x 99 mm -
RS Stock No. 179-9423
Mfr. Part No.9001KY2
$202.40
Each
units
9001K 30mm 2 - - Aluminium - 91.9mm 146.1mm 89.7mm +70°C -25°C 91.9 x 146.1 x 89.7 mm 30 mm Dia. Control And Signalling Unit
RS Stock No. 174-4232
Mfr. Part No.A22NZ-A-B01Y
BrandOmron
$19.49
Each
units
A22N 22mm 1 Yellow - - IP65 80mm 80mm 59.9mm +55 °C, +70 °C -25°C 80 x 80 x 59.9 mm A22NL Pushbutton Switches, A22NN Pushbutton Switches
RS Stock No. 746-8914
Mfr. Part No.9001SKY1
$217.25
Each
units
Harmony 9001SK 30mm 1 - None Plastic IP66 97mm 169mm 99mm - - 97 x 169 x 99 mm -
New
RS Stock No. 202-1630
Mfr. Part No.3RV1923-1FA00
BrandSiemens
$40.42
Each
units
Sirius - - - - - - - - - - - - -
RS Stock No. 174-4231
Mfr. Part No.A22NZ-H-02
BrandOmron
$7.22
Each
units
A22N 22mm 1 - - - IP65 51.3mm 30mm 17.1mm +55 °C, +70 °C -20°C 51.3 x 30 x 17.1 mm A22E Pushbutton Switches, A22NE-P Pushbutton Switches
RS Stock No. 609-5183
Mfr. Part No.XAPM5512
$325.98
Each
units
Harmony XAP 22mm 12 Blue None Metal IP65, IP69, IP69K 310mm 85mm 74.5mm +70°C - - -
RS Stock No. 815-2887
Mfr. Part No.XALD02H7
$107.85
Each
units
Harmony XALD 22mm 2 Grey None Plastic IP66, IP67, IP69, IP69K - - - +70°C - - -
Related Products
Two-hand operation console for command devices, 22 mm, ...
Description:
Two-hand operation console for command devices, 22 mm, round, Enclosure material plastic, enclosure top part grey, 3 control points plastic, 8 additional reference holes for 22 mm command devices 2 mushroom pushbuttons black 40 mm, 2x1NO+1NC, screw terminal, 1 EMERGENCY ...
RS Pro range of Stainless Steel Push Button ...
Description:
RS Pro range of Stainless Steel Push Button Enclosures is world renowned for its build quality, aesthetics and functionality IP69K rated empty enclosures – ideal for washdown areas Quick and easy to install Long life and corrosion resistant.
A22E Screw Terminal Block types Increase wiring efficiency ...
Description:
A22E Screw Terminal Block types Increase wiring efficiency with three-row mounting of Switch Units (with non-lighted Switch Blocks, three Units can be mounted for multiple contacts).Mounted using either open-type (fork-type) or closed-type (round-type) crimp terminals.Oil-resistantA lock plate is provided as ...
Enclosure for Te Sys Range DOL Starter Empty ...
Description:
Enclosure for Te Sys Range DOL Starter Empty enclosure for LE1-D Direct on-line motor starter DOL motor starter enclosure - Start /Stop for motors up to 11KWThermal protection can be ordered separately Controlled by two flush mounted push button on ...