Stepper Motors

A stepper motor is used as an output in electronic circuits. The motor is a brushless DC electric motor that divides a full rotation into a number of equal steps.

The motor’s position can then be made to move and hold at one of these steps without any position sensor for feedback as long as the motor is carefully sized to the application in respect to torque and speed.

Multiple coils are organised in phases (groups). By energising each phase in sequence the motor will rotate, one step at a time.

Why and when to use a Stepper Motor?

With a computer controlled stepping you can achieve very precise positioning and/or speed control.
•Steppers move in precise repeatable steps, they are perfect to use where precise positioning is needed such as 3D printers, CNC and camera platforms.


•Some disk drives use stepper motors to position the read/write head.


•Precise increments of movement also allow for excellent control of rotational speed for process automation and robotics.


•A Stepper motor has maximum torque at low speeds, so they are a good choice for applications where low speed with high precision is needed.



Stepper motor types
•Bipolar drivers use H bridge circuitry to reverse the current flow through the phases. By energising the phases with alternating the polarity all the coils can be put to work turning the motor.


•Permanent magnet motors use a permanent magnet in the rotor. They operate based on the principle that minimum reluctance occurs with minimum gap, meaning the rotor points are attracted towards the stator magnet poles.


•Unipolar drivers always energise the groups in the same way. The common lead will always be negative. They can be implemented with simple transistor circuitry.



Advantages of step motors
•Low cost


•High reliability


•High torque at low speed


•Full torque at standstill

...
Read more Read less

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Step Angle Holding Torque Number Of Wires Voltage Rating Frame Size Stepper Motor Type Shaft Diameter Current Rating Winding Arrangement Shaft Length Depth Number of Pole Pairs Resistance Per Phase Detent Torque
RS Stock No. 181-6685
Mfr. Part No.EMMS-ST-57-S-SEB-G2
BrandFesto
$1,109.40
Each
units
1.8° - - 48 V dc - Hybrid 6.35mm 5 A - 20.6mm 138mm - 0.15Ω -
RS Stock No. 181-6681
Mfr. Part No.EMMS-ST-42-S-SEB-G2
BrandFesto
$1,082.23
Each
units
1.8° - - 48 V dc - Hybrid 5mm 1.8 A - 24mm 127mm - 1.75Ω -
RS Stock No. 181-6683
Mfr. Part No.EMMS-ST-57-S-SE-G2
BrandFesto
$552.01
Each
units
1.8° - - 48 V dc - Hybrid 6.35mm 5 A - 20.6mm 102.5mm - 0.15Ω -
RS Stock No. 181-6691
Mfr. Part No.EMMS-ST-87-S-SE-G2
BrandFesto
$802.18
Each
units
1.8° - - 48 V dc - Hybrid 11mm 9.5 A - 27mm 112.6mm - 0.1Ω -
RS Stock No. 181-6697
Mfr. Part No.EMMS-ST-87-M-SEB-G2
BrandFesto
$1,386.75
Each
units
1.8° - - 48 V dc - Hybrid 11mm 9.5 A - 27mm 184.9mm - 0.23Ω -
RS Stock No. 181-6695
Mfr. Part No.EMMS-ST-87-M-SE-G2
BrandFesto
$829.36
Each
units
1.8° - - 48 V dc - Hybrid 11mm 9.5 A - 27mm 144.9mm - 0.23Ω -
RS Stock No. 181-6704
Mfr. Part No.EMMS-ST-28-L-SB
BrandFesto
$1,330.39
Each
units
1.8° - - 48 V dc - Hybrid 5mm 1.4 A - 20mm 96mm - 2.3Ω -
RS Stock No. 181-6705
Mfr. Part No.EMMS-ST-28-L-S
BrandFesto
$392.67
Each
units
1.8° - - 48 V dc - Hybrid 5mm 1.4 A - 20mm 70mm - 2.3Ω -
RS Stock No. 181-6687
Mfr. Part No.EMMS-ST-57-M-SE-G2
BrandFesto
$590.05
Each
units
1.8° - - 48 V dc - Hybrid 6.35mm 5 A - 20.6mm 124mm - 0.25Ω -
RS Stock No. 181-6696
Mfr. Part No.EMMS-ST-87-M-SB-G2
BrandFesto
$1,060.47
Each
units
1.8° - - 48 V dc - Hybrid 11mm 9.5 A - 27mm 164.9mm - 0.23Ω -
RS Stock No. 181-6682
Mfr. Part No.EMMS-ST-57-S-S-G2
BrandFesto
$285.55
Each
units
1.8° - - 48 V dc - Hybrid 6.35mm 5 A - 20.6mm 73.5mm - 0.15Ω -
RS Stock No. 181-6690
Mfr. Part No.EMMS-ST-87-S-S-G2
BrandFesto
$475.86
Each
units
1.8° - - 48 V dc - Hybrid 11mm 9.5 A - 27mm 82.6mm - 0.1Ω -
RS Stock No. 181-6702
Mfr. Part No.EMMS-ST-28-L-SE
BrandFesto
$671.66
Each
units
1.8° - - 48 V dc - Hybrid 5mm 1.4 A - 20mm 70mm - 2.3Ω -
RS Stock No. 181-6686
Mfr. Part No.EMMS-ST-57-M-S-G2
BrandFesto
$323.58
Each
units
1.8° - - 48 V dc - Hybrid 6.35mm 5 A - 20.6mm 95mm - 0.25Ω -
RS Stock No. 181-6688
Mfr. Part No.EMMS-ST-57-M-SB-G2
BrandFesto
$880.99
Each
units
1.8° - - 48 V dc - Hybrid 6.35mm 5 A - 20.6mm 145mm - 0.25Ω -
RS Stock No. 181-6678
Mfr. Part No.EMMS-ST-42-S-S-G2
BrandFesto
$266.49
Each
units
1.8° - - 48 V dc - Hybrid 5mm 1.8 A - 24mm 66mm - 1.75Ω -
RS Stock No. 181-6693
Mfr. Part No.EMMS-ST-87-S-SEB-G2
BrandFesto
$1,359.57
Each
units
1.8° - - 48 V dc - Hybrid 11mm 9.5 A - 27mm 125.6mm - 0.1Ω -
RS Stock No. 181-6684
Mfr. Part No.EMMS-ST-57-S-SB-G2
BrandFesto
$842.92
Each
units
1.8° - - 48 V dc - Hybrid 6.35mm 5 A - 20.6mm 123.5mm - 0.15Ω -
RS Stock No. 181-6680
Mfr. Part No.EMMS-ST-42-S-SB-G2
BrandFesto
$823.90
Each
units
1.8° - - 48 V dc - Hybrid 5mm 1.8 A - 24mm 114mm - 1.75Ω -
RS Stock No. 181-6694
Mfr. Part No.EMMS-ST-87-M-S-G2
BrandFesto
$503.08
Each
units
1.8° - - 48 V dc - Hybrid 11mm 9.5 A - 27mm 114.9mm - 0.23Ω -