A Soft start motor is a device used typically with electrical AC motors.
How do they work?
They work by helping reduce the torque and load in the power up and electrical current surges that are typical with motors during their start-up phase. The soft start only does this temporary however as it is only needed primarily during start-up
Features and benefits: Can control multiple phases of power up
Control of starting toque in machinery
Motor power ratings ranging up to 700 kW and above
Inline contactors are not necessary if the machine it is used on is electrically isolated
Control starting times of the soft start
Voltage boost functions available to control over toque
Can be mounted to DIN, panels or simply snap on capabilities
Description:
The SIRIUS 3RA6 compact starters are a generation
of innovative load feeders with the integrated functionality of a circuit breaker,contactor and solid-state overload relay In addition, various functions of optional mountable accessories (auxiliary switches,surge suppressors) are already integrated in the ...