Soft Starts

A Soft start motor is a device used typically with electrical AC motors.

How do they work?

They work by helping reduce the torque and load in the power up and electrical current surges that are typical with motors during their start-up phase. The soft start only does this temporary however as it is only needed primarily during start-up

Features and benefits:
•Can control multiple phases of power up


•Control of starting toque in machinery


•Motor power ratings ranging up to 700 kW and above


•Inline contactors are not necessary if the machine it is used on is electrically isolated


•Control starting times of the soft start


•Voltage boost functions available to control over toque


•Can be mounted to DIN, panels or simply snap on capabilities





Where might I use one?
•Smaller size cranes


•Automatic doors/gates


•Fans or pumps


•Conveyor belts


•Compressors

...
Read more Read less

Filters

Viewing 1 - 20 of 48 products
Results per page
Description Price Phase Supply Voltage Current Rating Voltage Rating Control Voltage Power Rating IP Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Mounting Type Series
RS Stock No. 505-5847
Mfr. Part No.ATS01N232QN
$1,550.50
Each
units
3 380 → 415 V 32 A 415 V 24 V dc, 110 → 240 V ac 15 kW IP20 130.7mm 45mm 175mm -10°C +40°C - ATS01
RS Stock No. 820-0986
Mfr. Part No.ATS01N125FT
$379.06
Each
units
1, 3 110 → 480 V 25 A 110 → 480 V 240 V ac 11 kW IP20 124mm 45mm 131mm +40 (With Derating) °C, -10 (Without Derating) °C +40 (Without Derating) °C, +50 (With Derating) °C - ATS01
RS Stock No. 710-6388
Mfr. Part No.ATS22D47Q
$1,794.96
Each
units
3 230 → 440 V 47 A 440 V 220 → 230 V 22 kW IP20 209mm 130mm 265mm -10°C +40°C - ATS22
RS Stock No. 478-4730
Mfr. Part No.ATS01N222QN
$1,168.92
Each
units
3 380 → 415 V 22 A 415 V - 11 kW IP20 130.7mm 45mm 175mm -10°C +40°C - ATS01
RS Stock No. 478-4768
Mfr. Part No.ATS01N206QN
$253.18
Each
units
3 380 → 415 V 6 A 415 V 110 → 240 V ac, 24 V dc 2.2 kW IP20 130.7mm 45mm 145mm -10°C +40°C - ATS01
RS Stock No. 608-6993
Mfr. Part No.ATS48C11Q
$2,659.22
Each
units
3 230 → 415 V 110 A 415 V 220 → 415 V 55 kW IP20 235mm 190mm 290mm -10°C +40°C - ATS48
RS Stock No. 478-4702
Mfr. Part No.ATS01N106FT
$198.83
Each
units
3 110 → 480 V 6 A 480 V 110 → 240 V ac, 24 V dc 2.2 kW IP20 100.4mm 22.5mm 100mm -10°C +40°C - ATS01
RS Stock No. 608-7019
Mfr. Part No.ATS48C17Q
$4,407.83
Each
units
3 230 → 415 V 170 A 415 V 220 → 415 V 90 kW IP00 265mm 200mm 340mm -10°C +40°C - ATS48
RS Stock No. 608-7069
Mfr. Part No.ATS48D22Q
$1,428.15
Each
units
3 230 → 415 V 22 A 415 V 220 → 415 V 11 kW IP20 190mm 160mm 275mm -10°C +40°C - ATS48
RS Stock No. 505-5825
Mfr. Part No.ATS01N209QN
$334.46
Each
units
3 380 → 415 V 9 A 415 V 110 → 240 V ac, 24 V dc 4 kW IP20 130.7mm 45mm 145mm -10°C +40°C - ATS01
RS Stock No. 505-5803
Mfr. Part No.ATS01N103FT
$213.04
Each
units
3 110 → 480 V 3 A 480 V 110 → 240 V ac, 24 V dc 1.1 kW IP20 100.4mm 22.5mm 100mm -10°C +40°C - ATS01
RS Stock No. 608-7126
Mfr. Part No.ATS48D88Q
$2,551.97
Each
units
3 230 → 415 V 88 A 415 V 220 → 415 V 45 kW IP20 235mm 190mm 290mm -10°C +40°C - ATS48
RS Stock No. 710-6394
Mfr. Part No.ATS22D62Q
$1,191.23
Each
units
3 230 → 440 V 62 A 440 V 220 → 230 V 30 kW IP20 247mm 145mm 295mm -10°C +40°C - ATS22
RS Stock No. 710-6405
Mfr. Part No.ATS22D75Q
$1,251.01
Each
units
3 230 → 440 V 75 A 440 V 220 → 230 V 37 kW IP20 247mm 145mm 295mm -10°C +40°C - ATS22
RS Stock No. 505-5819
Mfr. Part No.ATS01N109FT
$211.80
Each
units
3 110 → 480 V 9 A 480 V 24 V dc, 110 → 240 V ac 4 kW IP20 130.7mm 45mm 145mm -10°C +40°C - ATS01
RS Stock No. 478-4780
Mfr. Part No.ATS01N212QN
$270.77
Each
units
3 380 → 415 V 12 A 415 V 110 → 240 V ac, 24 V dc 5.5 kW IP20 130.7mm 45mm 145mm -10°C +40°C - ATS01
RS Stock No. 608-7081
Mfr. Part No.ATS48D38Q
$1,671.70
Each
units
3 230 → 415 V 38 A 415 V 220 → 415 V 18.5 kW IP20 190mm 160mm 275mm -10°C +40°C - ATS48
RS Stock No. 710-6451
Mfr. Part No.ATS22C21Q
$4,517.85
Each
units
3 230 → 440 V 210 A 440 V 220 → 230 V 110 kW IP00 299mm 206mm 425mm -10°C +40°C - ATS22
RS Stock No. 608-7003
Mfr. Part No.ATS48C14Q
$2,510.06
Each
units
3 230 → 415 V 140 A 415 V 220 → 415 V 75 kW IP00 265mm 200mm 340mm -10°C +40°C - ATS48
RS Stock No. 608-7097
Mfr. Part No.ATS48D47Q
$1,796.42
Each
units
3 230 → 415 V 47 A 415 V 220 → 415 V 22 kW IP20 190mm 160mm 275mm -10°C +40°C - ATS48