Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Read more Read less

Filters

Viewing 1 - 20 of 234 products
Results per page
Description Price Power Rating Phase Supply Voltage Current Rating Output Frequency For Use With Ambient Temperature Overall Width Overall Length Overall Depth Control Panel Drive Type Field Bus Communication Type Filter Included
RS Stock No. 872-4091
Mfr. Part No.VW3A1112
$73.05
Each
units
- - - - - Altivar Easy 610, Altivar Process, Remote Graphic Terminal - - - - - - - -
RS Stock No. 669-5783
Mfr. Part No.ATV12H075M2
$366.18
Each
units
0.75 kW 1 230 V 8.5 A 400Hz - -10 → +40°C 72mm 143mm 132mm Yes - ModBus Yes
RS Stock No. 669-5770
Mfr. Part No.ATV12H037M2
$295.29
Each
units
0.37 kW 1 230 V 4.9 A 400Hz - -10 → +40°C 72mm 143mm 121mm Yes - ModBus Yes
RS Stock No. 125-3255
Mfr. Part No.ATV320U22M2C
$551.25
Each
units
2.2 kW 1 230 V ac 24 A @ 200 V ac 0.1 → 599Hz Single Phase Asynchronous & Synchronous Motors +50 → +60 (with Derating) °C, -10 → +50 (without Derating) °C 158mm 105mm 142mm Yes Adjustable Frequency Profibus Yes
RS Stock No. 872-4079
Mfr. Part No.ATV630D37N4
$5,910.39
Each
units
37 kW 3 400 V 61.5 (Heavy Duty) A, 74.5 (Normal Duty) A 0.1 → 500Hz Asynchronous Motors, Synchronous Motors -15 → +60°C 673mm 226mm 271mm Yes Adjustable Frequency Profibus Yes
RS Stock No. 669-5796
Mfr. Part No.ATV12H075M3
$414.10
Each
units
0.75 kW 3 230 V 5.3 A 400Hz - -10 → +40°C 72mm 143mm 132mm Yes - ModBus -
RS Stock No. 872-4085
Mfr. Part No.ATV630D75N4
$11,964.60
Each
units
75 kW 3 400 V 106 (Heavy Duty) A, 145 (Normal Duty) A 0.1 → 500Hz Asynchronous Motors, Synchronous Motors -15 → +60°C 922mm 290mm 323mm Yes Adjustable Frequency Profibus Yes
RS Stock No. 125-3243
Mfr. Part No.ATV320U07M2C
$614.04
Each
units
0.75 kW 1 230 V ac 10 A @ 200 V ac 0.1 → 599Hz Single Phase Asynchronous & Synchronous Motors +50 → +60 (with Derating) °C, -10 → +50 (without Derating) °C 138mm 72mm 143mm Yes Adjustable Frequency Profibus Yes
RS Stock No. 872-4054
Mfr. Part No.ATV630D15N4
$3,478.50
Each
units
15 kW 3 400 V 23.5 (Heavy Duty) A, 31.7 (Normal Duty) A 0.1 → 500Hz Asynchronous Motors, Synchronous Motors -15 → +60°C 546mm 211mm 232mm Yes Adjustable Frequency Profibus Yes
RS Stock No. 669-5780
Mfr. Part No.ATV12HU22M2
$595.48
Each
units
2.2 kW 1 230 V 20.2 A 400Hz - -10 → +50°C 105mm 143mm 156mm Yes - ModBus Yes
RS Stock No. 872-4076
Mfr. Part No.ATV630D55N4
$10,622.94
Each
units
55 kW 3 400 V 106 (Normal Duty) A, 88 (Heavy Duty) A 0.1 → 500Hz Asynchronous Motors, Synchronous Motors -15 → +60°C 922mm 290mm 323mm Yes Adjustable Frequency Profibus Yes
RS Stock No. 872-4066
Mfr. Part No.ATV630D22N4
$5,352.28
Each
units
22 kW 3 400 V 39.2 (Heavy Duty) A, 46.3 (Normal Duty) A 0.1 → 500Hz Asynchronous Motors, Synchronous Motors -15 → +60°C 546mm 211mm 232mm Yes Adjustable Frequency Profibus Yes
RS Stock No. 872-4060
Mfr. Part No.ATV630D30N4
$5,881.56
Each
units
30 kW 3 400 V 46.3 (Heavy Duty) A, 61.5 (Normal Duty) A 0.1 → 500Hz Asynchronous Motors, Synchronous Motors -15 → +60°C 673mm 226mm 271mm Yes Adjustable Frequency Profibus Yes
RS Stock No. 125-3257
Mfr. Part No.ATV320U22N4C
$898.59
Each
units
2.2 kW 3 400 V ac 8.7 A @ 380 V ac 0.1 → 599Hz Three Phase Asynchronous & Synchronous Motors +50 → +60 (with Derating) °C, -10 → +50 (without Derating) °C 158mm 140mm 184mm Yes Adjustable Frequency Profibus Yes
RS Stock No. 872-4072
Mfr. Part No.ATV630D45N4
$7,211.52
Each
units
45 kW 3 400 V 74.5 (Heavy Duty) A, 88 (Normal Duty) A 0.1 → 500Hz Asynchronous Motors, Synchronous Motors -15 → +60°C 673mm 226mm 271mm Yes Adjustable Frequency Profibus Yes
RS Stock No. 125-3235
Mfr. Part No.ATV320U04M2C
$278.23
Each
units
0.37 kW 1 230 V ac 5.9 A @ 200 V ac 0.1 → 599Hz Single Phase Asynchronous & Synchronous Motors +50 → +60 (with Derating) °C, -10 → +50 (without Derating) °C 103mm 72mm 143mm Yes Adjustable Frequency Profibus Yes
RS Stock No. 820-0829
Mfr. Part No.ATV12H037F1
$336.20
Each
units
0.37 kW 1 110 V ac 11.4 A @ 100 V ac, 9.3 A @ 120 V ac 0.5 → 400Hz Asynchronous Motors -10 → +40°C 143mm 72mm 102.2mm Yes - Modbus Yes
RS Stock No. 125-3239
Mfr. Part No.ATV320U06M2C
$434.03
Each
units
0.55 kW 1 230 V ac 7.9 A @ 200 V ac 0.1 → 599Hz Single Phase Asynchronous & Synchronous Motors +50 → +60 (with Derating) °C, -10 → +50 (without Derating) °C 138mm 72mm 143mm Yes Adjustable Frequency Profibus Yes
RS Stock No. 768-4030
Mfr. Part No.ATV212HU55N4
$1,291.84
Each
units
5.5 kW 3 400 V 8.6 A, 10.9 A 0.5 → 200Hz - +40 → +50 °C, -10 → +40 °C 142mm 184mm 150mm - - ModBus Yes
RS Stock No. 669-5774
Mfr. Part No.ATV12H055M2
$300.00
Each
units
0.55 kW 1 230 V 6.7 A 400Hz - -10 → +40°C 72mm 143mm 132mm Yes - ModBus Yes