DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 481 - 500 of 508 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 398-9906
Mfr. Part No.DG16L-24-0242
BrandCanon
$119.45
Each
units
40 rpm 24 V dc 147 mNm - 4mm - Planetary 55.3mm 16mm - - 90 mA Iron Core -
RS Stock No. 123-3987
Mfr. Part No.0 130 111 184
BrandBosch
$308.87
Each
units
- 24 V dc - - - - - - - - - - - -
RS Stock No. 122-0036
Mfr. Part No.80281013
BrandCrouzet
$1,181.12
Each
units
198 rpm 60 V dc 10 Nm Brushless 9.99mm 136 W Right Angle 183mm 92.2mm 93mm 183 x 92.2 x 93 mm 12 A - 20:1
RS Stock No. 921-1451
Mfr. Part No.HG37-120-AA-00
$41.65
Each
units
33 rpm 12 V dc 39 Ncm - 6mm - - - 39 (Dia.)mm 83.2mm 39 (Dia.) x 83.2 mm 280 mA - 1/120
New
RS Stock No. 202-0439
Mfr. Part No.MG16B-240-AA-00
$40.69
Each
units
40 rpm 6 V 0.12 Nm Brushed 3mm - - - - - - - - -
RS Stock No. 668-5531
Mfr. Part No.259.3710.30.00
BrandDOGA
$842.29
Each
units
22 rpm 24 V dc 20 Nm Brushed 14mm 46 W Worm 275mm 95mm 162.5mm 275 x 95 x 162.5 mm 6 A - -
RS Stock No. 181-7569
Mfr. Part No.B7744E73E907
BrandMaxon
$372.41
Each
units
5260 rpm, 7140 (No Load) rpm 12 V dc 1.6 Nm Brushed 2mm 10.4 W Planetary 67.3mm 22mm - 22 Dia. x 67.3 mm 810 mA - 103:1
RS Stock No. 873-4770
Mfr. Part No.1512U006SR 324:1
BrandFaulhaber
$158.59
Each
units
15 rpm 6 V dc 30 mNm Brushed 2mm 0.15 W Spur 19mm - - 15 (Dia.) x 19 mm - Metal 324:1
RS Stock No. 877-7161
Mfr. Part No.PS150-24-25
$140.14
Each
units
180 rpm 24 V dc 20 Ncm Brushed 5.5mm 9.6 W Planetary 71.2mm - - 30 (Dia.) x 71.2 mm 400 mA - 25:1
RS Stock No. 298-5436
Mfr. Part No.L149-6-392
$52.40
Each
units
4 rpm 6 V dc 20 Ncm Brushed 4mm - Spur 46mm 27mm - - 75 mA Iron Core -
RS Stock No. 122-0065
Mfr. Part No.80281019
BrandCrouzet
$1,584.37
Each
units
133 rpm 85 V dc 10 Nm Brushless 9.99mm 140 W Right Angle 214mm - 93mm - 20 A - 30:1
RS Stock No. 915-8931
Mfr. Part No.123858
BrandMaxon
$280.66
Each
units
4 rpm 24 V dc 60 Ncm Brushed - 7 W Spur - 38 (Dia.)mm - - 390 mA - -
RS Stock No. 178-4872
Mfr. Part No.82861020
BrandCrouzet
$139.05
Each
units
22 rpm 24 V dc 0.5 Nm Brushed 4mm 3 W Ovoid 61.3mm 54.2mm 65.9mm 61.3 x 54.2 x 65.9 mm - Iron Core -
New
RS Stock No. 202-0434
Mfr. Part No.MG16B-030-AB-00
$40.69
Each
units
380 rpm 12 V 0.02 Nm Brushed 3mm - - - - - - - - -
RS Stock No. 127-8144
Mfr. Part No.B75D3E107412
BrandMaxon
$821.86
Each
units
510 rpm 24 V dc - Brushed 4mm 14 W Planetary 64.7mm - - 16 (Dia.) x 64.7 mm 650 mA - -
RS Stock No. 873-4821
Mfr. Part No.0816P006S+08/1 256:1
BrandFaulhaber
$310.54
Each
units
31 rpm 6 V dc 60 mNm Brushed 2.34mm 0.16 W Planetary - 8mm 22.1mm 8 (Dia.) x 22.1 mm 299 (Constant) mA, 8 (No Load) mA Metal 256:1
RS Stock No. 178-5112
Mfr. Part No.82867007
BrandCrouzet
$321.56
Each
units
344 rpm 24 V dc 5 Nm Brushed 8mm 3 W Spur 65mm 65mm 79.8mm 65 x 65 x 79.8 mm - Iron Core -
RS Stock No. 187-2152
Mfr. Part No.VG.ECI6360DK4.EC75.2.33
Brandebm-papst
$2,375.82
1 Kit
Kit(s)
4000 rpm 48 V dc 10 Nm Brushless 15mm 130 W - 301.4mm 45mm 81mm 301.4 x 45 x 81 mm 8.3 A - -
RS Stock No. 122-0039
Mfr. Part No.80289711
BrandCrouzet
$1,286.76
Each
units
206 rpm 85 V dc 15.4 Nm Brushless 19mm 201 W Worm - 81 (Dia.)mm 253.2mm 81 (Dia.) x 253.2 mm 20 A - 19.2:1
RS Stock No. 921-1439
Mfr. Part No.LC22G-107 1/100
$151.25
Each
units
69 rpm 24 V dc 166.7 mNm - 6mm - - - 50 (Dia.)mm 83.4mm 50 (Dia.) x 83.4 mm 110 mA - 1/100
Related Products
35mm Spur Geared Motor - 970D Series Designed ...
Description:
35mm Spur Geared Motor - 970D Series Designed for industrial and model applications Robust units which boast a high quality five pole motor Sintered bronze bearings High torque transfer from the motor through the gearbox due to bronze output bearings ...
12mm Epicyclic - 990D Series Designed for industrial ...
Description:
12mm Epicyclic - 990D Series Designed for industrial and model applications Robust powerful high quality 5 pole motor with sintered bronze bearings All metal gearbox has high torque transfer from the motor through to the gearbox due to bronze output ...
DC Motor/Gearbox + Quadrature Encoder Rugged motor/gearbox/encoder set ...
Description:
DC Motor/Gearbox + Quadrature Encoder Rugged motor/gearbox/encoder set suitable for use with automation/robotic projects • 12V Brushed DC Motor with 1:19 reduction gearbox• Stall current: 2.4A• Stall torque: 2.2kgf-cm• No-load speed: 789rpm ±15%• Output shaft diameter: 4mm• Rotation ...
Series BC2000/24MP with Worm Gear 52Nm Max. Note ...
Description:
Series BC2000/24MP with Worm Gear 52Nm Max. Note Shaft diameter has a h6 standard tolerance. 24Vdc permanent magnet, 2 pole (2800rpm) geared motors with Class F winding to VDE0530 standards.The worm and wheel gearbox is made of die-cast aluminium construction, ...