DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 421 - 440 of 508 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 181-7570
Mfr. Part No.B7744E73F733
BrandMaxon
$434.31
Each
units
5260 rpm, 7140 (No Load) rpm 12 V dc 2 Nm Brushed 2mm 10.4 W Planetary 78.1mm 22mm - 22 Dia. x 78.1 mm 810 mA - 243:1
RS Stock No. 122-0055
Mfr. Part No.80189706
BrandCrouzet
$1,115.68
Each
units
23 rpm 24 V dc 23 Nm Brushless 19mm 80 W @ 24 V dc Planetary - 81 (Dia.)mm 275mm 81 (Dia.) x 275 mm - - 139
RS Stock No. 178-5106
Mfr. Part No.82867006
BrandCrouzet
$316.81
Each
units
8.6 rpm 12 V dc 5 Nm Brushed 8mm 3 W Spur 65mm 65mm 79.8mm 65 x 65 x 79.8 mm - Iron Core -
RS Stock No. 204-4917
Mfr. Part No.80807021
BrandCrouzet
$320.37
Each
units
42 rpm 24 V dc 5 Nm Brushed 8mm 15.6 W Spur 65mm 65mm 121mm 65 x 65 x 121 mm - Iron Core -
RS Stock No. 187-2144
Mfr. Part No.VM.VDC4915BK4 Kit
Brandebm-papst
$1,854.08
1 Kit
Kit(s)
4000 rpm 24 V dc 23.9 Ncm Brushless 8mm 100 W - 52mm 63mm - 63 Dia. x 52 mm 5.2 A - -
RS Stock No. 178-4664
Mfr. Part No.82862005
BrandCrouzet
$157.53
Each
units
140 rpm 24 V dc 0.5 Nm Brushed 5mm 3 W - 68.1mm 35.4mm - - - Iron Core -
New
RS Stock No. 202-0441
Mfr. Part No.MG16B-300-AB-00
$40.69
Each
units
34 rpm 12 V 0.16 Nm Brushed 3mm - - - - - - - - -
New
RS Stock No. 202-0439
Mfr. Part No.MG16B-240-AA-00
$40.69
Each
units
40 rpm 6 V 0.12 Nm Brushed 3mm - - - - - - - - -
RS Stock No. 409-5232
Mfr. Part No.HV155-12-21
$49.06
Each
units
235 rpm 12 V dc 10 Ncm - 4mm 7.2 W Spur 62.5mm 30mm - - 600 mA Iron Core -
RS Stock No. 905-8761
Mfr. Part No.2233F006S + 22/2 975:1
BrandFaulhaber
$346.07
Each
units
4000 rpm 6 V dc 10 Ncm Brushed 4mm 8 W Spur 72.3mm 23.8mm - 23.8 (Dia.) x 72.3 mm - Metal 975:1
New
RS Stock No. 202-0435
Mfr. Part No.MG16B-060-AA-00
$40.69
Each
units
160 rpm 6 V 0.04 Nm Brushed 3mm - - - - - - - - -
RS Stock No. 181-7564
Mfr. Part No.B7744E716F2E
BrandMaxon
$378.40
Each
units
6200 rpm, 9860 (No Load) rpm 12 V dc 47 Ncm Brushed 1.5mm 4.22 W Planetary 54.1mm 16mm - 16 Dia. x 54.1 mm 410 mA - 103:1
RS Stock No. 187-2157
Mfr. Part No.VM.ECI6360DK4
Brandebm-papst
$1,950.89
1 Kit
Kit(s)
4000 rpm 48 V dc 85 Ncm Brushless 6mm 356 W - 174.8mm 63.5mm - 63.5 Dia. x 174.8 mm 8.3 A - -
RS Stock No. 181-7586
Mfr. Part No.B78ADC65FD68
BrandMaxon
$1,008.49
Each
units
9690 RPM, 10700 RPM 24 V 2.97 mNm Brushed 3mm 71.7 W - 101.1mm 26mm - 26 Dia. x 101.1 mm 2.76 A - -
RS Stock No. 881-4504
Mfr. Part No.DMN37K50G18B
BrandNidec
$79.26
Each
units
200 rpm 24 V dc 35 Ncm Brushed 6mm 9.2 W - 112.8mm 50mm - 50 (Dia.) x 112.8 mm 600 mA - 50
RS Stock No. 298-5436
Mfr. Part No.L149-6-392
$52.40
Each
units
4 rpm 6 V dc 20 Ncm Brushed 4mm - Spur 46mm 27mm - - 75 mA Iron Core -
RS Stock No. 181-7579
Mfr. Part No.B7744E80C8AB
BrandMaxon
$944.79
Each
units
7710 rpm, 8270 (No Load) rpm 24 V dc 4 Nm Brushed 4mm 102 W Planetary 114.7mm 32mm - 32 Dia. x 114.7 mm 4.12 A - 21:1
RS Stock No. 122-0045
Mfr. Part No.80149617
BrandCrouzet
$748.13
Each
units
430 rpm 36 V dc 1.4 Nm Brushless 14mm 37 W Planetary 57.2mm 57.2mm 183.1mm 57.2 x 57.2 x 183.1 mm 6 A - 6.75:1
RS Stock No. 668-5531
Mfr. Part No.259.3710.30.00
BrandDOGA
$842.29
Each
units
22 rpm 24 V dc 20 Nm Brushed 14mm 46 W Worm 275mm 95mm 162.5mm 275 x 95 x 162.5 mm 6 A - -
RS Stock No. 336-343
Mfr. Part No.9904 120 52402
BrandPhilips
$77.89
Each
units
330 rpm 6 V dc 25 mNm Brushed 4mm 2.1 W Spur 41mm 39mm 75.5mm 41 x 39 x 75.5 mm 360 mA - -
Related Products
35mm Spur Geared Motor - 980D Series Premium ...
Description:
35mm Spur Geared Motor - 980D Series Premium materials boasting high quality construction for use within heavy duty environments Designed for industrial and model applications Robust units which boast a high quality five pole motor Sintered bronze bearings High torque ...
12mm Epicyclic - 990D Series Designed for industrial ...
Description:
12mm Epicyclic - 990D Series Designed for industrial and model applications Robust powerful high quality 5 pole motor with sintered bronze bearings All metal gearbox has high torque transfer from the motor through to the gearbox due to bronze output ...
Series BC2000/24MP with Worm Gear 52Nm Max. Note ...
Description:
Series BC2000/24MP with Worm Gear 52Nm Max. Note Shaft diameter has a h6 standard tolerance. 24Vdc permanent magnet, 2 pole (2800rpm) geared motors with Class F winding to VDE0530 standards.The worm and wheel gearbox is made of die-cast aluminium construction, ...
Copal Electronics LC22G Series Geared Motors Copal Electronics ...
Description:
Copal Electronics LC22G Series Geared Motors Copal Electronics LC22G Series DC geared motors fitted with high torque and lower speed rotation Bi-directional application Resin gears for quiet operation Sleeve bearings Metal casing RoHS compliant. Copal Electronics LC22G Series DC geared ...