DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 1 - 20 of 32 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 169-370
Mfr. Part No.HG16-030-AA-00
BrandNidec
$43.91
Each
units
310 rpm 6 V dc 24.5 mNm Brushless 3mm - Planetary 36mm 16mm - - 450 mA - -
RS Stock No. 169-443
Mfr. Part No.HG16-240-AB-00
BrandNidec
$44.86
Each
units
55 rpm 12 V dc 45 mNm Brushless 3mm - Planetary 40mm 16mm - - 150 mA - -
RS Stock No. 881-4497
Mfr. Part No.DMN29B36G100A
BrandNidec
$68.36
Each
units
40.1 rpm 12 V dc 39 Ncm Brushed 6mm 3 W - 87.8mm 37mm - 37 (Dia.) x 87.8 mm 420 mA - 100
RS Stock No. 881-4541
Mfr. Part No.404991 DCK31
BrandNidec
$300.28
Each
units
270 rpm 24 V dc 1 Nm Brushed 10mm 24.5 W Worm 163.3mm 59.8mm - 59.8 (Dia.) x 163.3 mm 3 A Permanent Magnet 41:4
RS Stock No. 169-409
Mfr. Part No.HG16-060-AB-00
BrandNidec
$45.46
Each
units
175 rpm 12 V dc 34.3 mNm Brushless 3mm - Planetary 40mm 16mm - - 200 mA - -
RS Stock No. 881-4532
Mfr. Part No.404682 GMPD
BrandNidec
$165.39
Each
units
40 rpm 24 V dc 4 Nm Brushed - 14.8 W Spur, Worm 162mm 43mm - 43 (Dia.) x 162 mm 3.5 A Permanent Magnet 210:1
RS Stock No. 881-4490
Mfr. Part No.DMN29B36G100B
BrandNidec
$69.39
Each
units
40.1 rpm 24 V dc 39 Ncm Brushed 6mm 3 W - 87.8mm 37mm - 37 (Dia.) x 87.8 mm 210 mA - 100
RS Stock No. 881-4523
Mfr. Part No.404774 GMPG
BrandNidec
$211.15
Each
units
35 rpm 24 V dc 1.3 Nm Brushed - 3.94 W Worm 139mm 43.4mm - 43.4 (Dia.) x 139 mm 1.5 A Permanent Magnet 72:1
RS Stock No. 881-4548
Mfr. Part No.404990 DCK31
BrandNidec
$251.54
Each
units
195 rpm 24 V dc 3 Nm Brushed 10mm 52.5 W Worm 163.3mm 59.8mm - 59.8 (Dia.) x 163.3 mm 5 A Permanent Magnet 53:2
RS Stock No. 881-4494
Mfr. Part No.DMN37K50G18A
BrandNidec
$88.77
Each
units
200 rpm 12 V dc 0.35 Nm Brushed 6.8mm 9.2 W - 112.8mm 50mm - 50 (Dia.) x 112.8 mm 1.2 A - 50
RS Stock No. 881-4510
Mfr. Part No.404157 GMPG
BrandNidec
$228.05
Each
units
540 rpm 24 V dc 50 Ncm Brushed - 24.7 W Worm 139mm 43.4mm - 43.4 (Dia.) x 139 mm 2 A Permanent Magnet 56:4
RS Stock No. 881-4517
Mfr. Part No.404603 GMPG
BrandNidec
$266.27
Each
units
80 rpm 24 V dc 1 Nm Brushed 10mm 7.39 W Worm 139mm 43.4mm - 43.4 (Dia.) x 139 mm 2 A Permanent Magnet 62:1
RS Stock No. 169-392
Mfr. Part No.HG16-060-AA-00
BrandNidec
$49.75
Each
units
175 rpm 6 V dc 34.3 mNm Brushless 3mm - Planetary 40mm 16mm - - 400 mA - -
RS Stock No. 169-465
Mfr. Part No.LA16G324B120MC
BrandNidec
$127.08
Each
units
65 rpm 12 V dc 166.6 mNm Brushless 4mm - - 32.2mm 18mm - - 52 mA - -
RS Stock No. 881-4535
Mfr. Part No.404867 DCK31
BrandNidec
$269.50
Each
units
35 rpm 24 V dc 6 Nm Brushed 10mm 19.2 W Worm 163.3mm 59.8mm - 59.8 (Dia.) x 163.3 mm 3 A Permanent Magnet 69:1
RS Stock No. 881-4539
Mfr. Part No.404864 DCK31
BrandNidec
$235.34
Each
units
66 rpm 24 V dc 4 Nm Brushed 10mm 25.4 W Worm 163.3mm 59.8mm - 59.8 (Dia.) x 163.3 mm 4 A Permanent Magnet 69:1
RS Stock No. 881-4507
Mfr. Part No.DMN37K50G72A
BrandNidec
$92.38
Each
units
52.3 rpm 12 V dc 1 Nm Brushed 6.8mm 9.2 W - 112.8mm 50mm - 50 (Dia.) x 112.8 mm 1.2 A - 50
RS Stock No. 881-4529
Mfr. Part No.404327 GMAG
BrandNidec
$247.45
Each
units
65 rpm 24 V dc 50 Ncm Brushed 6mm 2.84 W Spur 77.2mm 24.5mm - 24.5 (Dia.) x 77.2 mm 400 mA Permanent Magnet 109:1
RS Stock No. 881-4545
Mfr. Part No.405063 DCK35
BrandNidec
$358.81
Each
units
240 rpm 24 V dc 3 Nm Brushed 10mm 65.6 W Worm 178mm 62mm - 62 (Dia.) x 178 mm 8 A Permanent Magnet 70:4
RS Stock No. 169-459
Mfr. Part No.LA16G324B50MC
BrandNidec
$99.44
Each
units
150 rpm 12 V dc 70.6 mNm Brushless 4mm - - 32.2mm 18mm - - 65 mA - -