Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 1 - 20 of 174 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
RS Stock No. 370-7675
Mfr. Part No.2744416
$792.65
Each
units
- - - 24 V dc DIN Rail 0°C +55°C - - - 0 → +55 °C PSM-ME-RS232/RS485-P - -
RS Stock No. 321-6646
Mfr. Part No.2814511
$692.80
Each
units
Voltage 4 → 20 mA 0 → 10 V 20 → 30 V dc DIN Rail -25°C +60°C - - - -25 → +60 °C - - -
RS Stock No. 489-2881
Mfr. Part No.2864176
$458.99
Each
units
- 0 → 10 V, 0 → 20 mA 0 → 20 mA 24 V dc DIN Rail -20°C +60°C ATEX - - -20 → +60 °C MINI MCR-SL-UI-2I-NC - -
RS Stock No. 470-5816
Mfr. Part No.2811103
$676.73
Each
units
- 0 → 370 V ac, 370 kΩ 0 → 10 V, 0 → 20 mA 18.5 → 30.2 V dc DIN Rail -20°C +60°C - - - -20 → +60 °C MCR-VAC-UI-O-DC - -
RS Stock No. 616-8950
Mfr. Part No.2864082
$298.28
Each
units
- 0 → 10 V, 0 → 20 mA 50 Hz 20 → 30 V dc DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-UI-F - -
RS Stock No. 489-2847
Mfr. Part No.2864419
$321.35
Each
units
- 0 → 20 mA 0 → 20 mA 18 V DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-1CP-I-I - -
RS Stock No. 616-8944
Mfr. Part No.2864095
$436.76
Each
units
- 100 → 100000 Ω 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-R-UI - -
RS Stock No. 785-7774
Mfr. Part No.2902832
$386.11
Each
units
- 0.002 Hz → 20 kHz 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 4 → 20 mA, 10 → 0 V, 20 → 0 mA, 20 → 4 mA 9.6 → 30 V dc DIN Rail -20°C +65°C ATEX - - -20 → +65 °C MINI MCR-SL-F-UI-NC - -
RS Stock No. 489-2926
Mfr. Part No.2864134
$92.34
Each
units
- 0 → 30 V dc 0.8 → 30 V dc 30 V dc DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-PTB - -
RS Stock No. 532-9946
Mfr. Part No.2864406
$283.37
Each
units
- - - 19.2 → 30 V dc - -20°C +65°C ATEX - - -20 → +65 °C MINI MCR-SL-I-I - -
RS Stock No. 801-6113
Mfr. Part No.2810780
$211.12
Each
units
- -800 → 800 mV, -1 → 3 V 0 → 10 V, 0 → 20 mA 19.2 → 30 V dc DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-SHUNT-UI-NC - -
RS Stock No. 489-2904
Mfr. Part No.2864150
$436.76
Each
units
- 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail -20°C +65°C ATEX - - -20 → +65 °C MINI MCR SL UI UI NC - -
RS Stock No. 204-5099
Mfr. Part No.2810939
$663.93
Each
units
- 0 → 10 V 0 → 10 V 18 → 30 V dc DIN Rail -20°C +65°C - - - -20 → +65 °C MCR-C-UI-UI-DCI-NC - -
RS Stock No. 321-6624
Mfr. Part No.2814537
$371.16
Each
units
- 0 → 10 V 4 → 20 mA 20 → 30 V dc DIN Rail -25°C +60°C - - - -25 → +60 °C MCR-C-U-I-4-DC - -
RS Stock No. 489-2825
Mfr. Part No.2869728
$18.14
Each
units
- 24 V ac 24 V dc 24 V dc DIN Rail - - - - - - ME 6.2 TBUS-2 1.5/5-ST-3.81 - -
RS Stock No. 489-2831
Mfr. Part No.2864480
$344.23
Each
units
- 0 → 10 V, 0 → 20 mA - 24 V dc DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-UI-REL - -
RS Stock No. 751-1399
Mfr. Part No.2313915
$410.68
Each
units
- 0 → 1000 Mbit/s 0 → 1000 Mbit/s - Side -25°C +85°C - - - -25 → +85 °C FL ISOLATOR 1000-RJ/RJ - -
RS Stock No. 370-7861
Mfr. Part No.2744458
$792.65
Each
units
- - 0 → 500 Ω 24 V ac/dc DIN Rail 0°C +55°C - - - 0 → +55 °C PSM-ME-RS232/TTY-P - -
RS Stock No. 785-7783
Mfr. Part No.2902851
$308.92
Each
units
- -250 → +2500 °C 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 4 → 20 mA, 10 → 0 V, 20 → 0 mA, 20 → 4 mA 9.6 → 30 V dc DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-TC-UI-NC - -
RS Stock No. 122-9820
Mfr. Part No.2905281
$572.32
Each
units
- 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA <30.5 V DIN Rail -40°C +85°C ATEX - 2 -40 → +85 °C MACX MCR-SL-2I-2I-ILP-SP IEC/EN 61326-1, IEC/EN 61326-3-2, IEC/EN 61508 to SIL 3, IEC/EN 61508-1, IEC/EN 61508-2, IEC/EN 61511, UL 61010, WEEE Compliant Screw