Impulse Relays

Impulse relays, also known as bi-stable relays, are a form of latching relay that change the contact state with each input pulse.
How do they work?
Impulse relays, upon application of power, determine which position the relay is in and energizes the opposite coil. The contacts transfer and hold that position when power is removed. When re-energized, the contacts transfer to the opposite state and hold that position.
Impulse relays are well suited for applications such as turning a single device on or off from one or more locations with a momentary switch or push button.

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Number of Poles Coil Voltage Range Switching Voltage Switching Current Terminal Type Contact Configuration Mounting Type Series Special Features Standards Met
RS Stock No. 890-3878
Mfr. Part No.2902032
$307.03
Each
units
- - - Maximum of 30 V dc Maximum of 100 mA Screw - DIN Rail MINI MCR-2-UI-FRO-PT Can be Supplied Configured or Unconfigured, Freely Adjustable Input and Output, Screw or Push-In Connection Available ATEX, CE, EX II 3 G Ex nA IIC T4 Gc X, IEC 61010-1, UL 508, UL Recognized, USA