Optocouplers

Filters

Viewing 121 - 140 of 170 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS Stock No. 175-2331
Mfr. Part No.3RQ3070-1SG30
BrandSiemens
$140.63
Each
units
230 V ac/dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm Transistor
RS Stock No. 905-4306
BrandRS PRO
$75.13
Each
units
- 6 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS Stock No. 175-2312
Mfr. Part No.3RQ3038-1AF00
BrandSiemens
$84.67
Each
units
230 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 181-1870
Mfr. Part No.FOD8314TR2
$0.919
Each (On a Reel of 1000)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS Stock No. 188-6469
Mfr. Part No.ACNU-4803-000E
BrandBroadcom
$5.463
Each (In a Tube of 80)
units
1.85 V 20 mA 5000 (Minimum)Vrms 6ns 8 Surface Mount -40°C +105°C 9.6mm 6.24mm 3.607mm - 9.6 x 6.24 x 3.607 mm LED
RS Stock No. 175-2342
Mfr. Part No.3RQ3118-2AB01
BrandSiemens
$53.58
Each
units
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS Stock No. 175-2324
Mfr. Part No.3RQ3053-1SG30
BrandSiemens
$118.51
Each
units
230 V ac/dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 175-2304
Mfr. Part No.3RQ3018-2AE00
BrandSiemens
$41.78
Each
units
115 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 175-2338
Mfr. Part No.3RQ3118-1AF01
BrandSiemens
$70.23
Each
units
230 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS Stock No. 175-2333
Mfr. Part No.3RQ3118-1AB00
BrandSiemens
$45.35
Each
units
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS Stock No. 806-3116
Mfr. Part No.MC14007UBDG
$0.515
Each (In a Pack of 55)
units
- - - - - - - - - - - - - -
RS Stock No. 175-2343
Mfr. Part No.3RQ3118-2AE00
BrandSiemens
$58.08
Each
units
115 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS Stock No. 884-1161
Mfr. Part No.2700577
$208.67
Each
units
24 V 50 mA 6kV - - DIN Rail -40°C +70°C - 6.8mm 114.5mm - 12.5 x 112.2 x 114.5 mm DC
RS Stock No. 905-4302
BrandRS PRO
$65.95
Each
units
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS Stock No. 175-2329
Mfr. Part No.3RQ3065-2SM30
BrandSiemens
$150.69
Each
units
30 V dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 75mm - 6.2 x 93 x 75 mm -
RS Stock No. 193-1948
Mfr. Part No.3RQ2000-2CW01
BrandSiemens
$124.25
Each
units
240 V ac/dc 5 (Thermal) A 300V - - DIN Rail Mount - - 22.5mm 91.6mm 100mm - 22.5 x 91.6 x 100 mm AC/DC
RS Stock No. 801-8080
Mfr. Part No.2964364
$83.15
Each
units
24 V 8 mA - - - - - - - - - - - -
RS Stock No. 518-7231
Mfr. Part No.3TX7014-1BB02
BrandSiemens
$85.04
Each
units
24 V 1 A, 3 A - - - DIN Rail -25°C +55°C 89.5mm 6.2mm 92mm - 89.5 x 6.2 x 92 mm -
RS Stock No. 193-1945
Mfr. Part No.3RQ2000-1BW00
BrandSiemens
$97.21
Each
units
240 V ac/dc 5 (Thermal) A 300V - - DIN Rail Mount - - 22.5mm 91.6mm 100mm - 22.5 x 91.6 x 100 mm AC/DC
RS Stock No. 175-2318
Mfr. Part No.3RQ3050-2SM50
BrandSiemens
$113.75
Each
units
30 V dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
Related Products
The FODM100x Series, single channel, DC sensing input, ...
Description:
The FODM100x Series, single channel, DC sensing input, optocoupler consists of one gallium arsenide (Ga As) infrared light emitting diode optically coupled to one phototransistor, in a stretched body SOP 4-pin package The input-output isolation voltage, VISO, is rated at ...
dc/dc, dc/ac & ac/dc Opto-Couplers These DIN rail ...
Description:
dc/dc, dc/ac & ac/dc Opto-Couplers These DIN rail mount opto-couplers provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs In other words, these may be used to ...