Optocouplers

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS Stock No. 165-5797
Mfr. Part No.PVAZ172NPBF
BrandInfineon
$9.62
Each (In a Tube of 50)
units
- 25 mA 4kVrms 2ms 4 Through Hole -40°C +85°C 9.39mm 6.47mm 4.18mm - 9.39 x 6.47 x 4.18 mm -
RS Stock No. 830-3427
Mfr. Part No.PVAZ172NPBF
BrandInfineon
$11.49
Each
units
- 25 mA 4kVrms 2ms 4 Through Hole -40°C +85°C 9.39mm 6.47mm 4.18mm - 9.39 x 6.47 x 4.18 mm -
RS Stock No. 165-5775
Mfr. Part No.PVT312LPBF
BrandInfineon
$3.06
Each (In a Tube of 50)
units
- 25 mA 4kVrms 3ms 6 Through Hole -40°C +85°C 8.63mm 6.47mm 3.42mm - 8.63 x 6.47 x 3.42 mm -
RS Stock No. 830-3467
Mfr. Part No.PVT312LPBF
BrandInfineon
$2.695
Each (In a Pack of 4)
units
- 25 mA 4kVrms 3ms 6 Through Hole -40°C +85°C 8.63mm 6.47mm 3.42mm - 8.63 x 6.47 x 3.42 mm -
RS Stock No. 165-5798
Mfr. Part No.PVN012ASPBF
BrandInfineon
$14.10
Each (In a Tube of 50)
units
- 25 mA 4kVrms 3ms 6 Surface -40°C +85°C 8.63mm 6.47mm 3.42mm - 8.63 x 6.47 x 3.42 mm -
RS Stock No. 830-3451
Mfr. Part No.PVN012ASPBF
BrandInfineon
$11.97
Each
units
- 25 mA 4kVrms 3ms 6 Surface -40°C +85°C 8.63mm 6.47mm 3.42mm - 8.63 x 6.47 x 3.42 mm -
RS Stock No. 145-8852
Mfr. Part No.PVD1354NPBF
BrandInfineon
$5.883
Each (In a Tube of 50)
units
- 25 mA dc 4kVrms 150µs 4 Through Hole -40°C +85°C 9.39mm 6.47mm 4.18mm - 9.39 x 6.47 x 4.18 mm -
RS Stock No. 830-3436
Mfr. Part No.PVD1354NPBF
BrandInfineon
$9.145
Each (In a Pack of 2)
units
- 25 mA dc 4kVrms 150µs 4 Through Hole -40°C +85°C 9.39mm 6.47mm 4.18mm - 9.39 x 6.47 x 4.18 mm -