Optocouplers

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS Stock No. 306-6592
Mfr. Part No.2966595
$88.85
Each
units
24 V 7 mA 2.5kV - - - -25°C +60°C - 5mm 15mm - 5 x 28 x 15 mm -
RS Stock No. 533-0081
Mfr. Part No.2940207
$136.05
Each
units
24 V 7 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 6.2 x 80 mm -
RS Stock No. 308-1406
Mfr. Part No.2944229
$176.26
Each
units
24 V 4.4 mA 3.5kV - 4 DIN Rail -20°C +50°C 75mm 10mm 102mm - - -
RS Stock No. 533-0104
Mfr. Part No.2940210
$212.04
Each
units
230 V 3 mA 2.5kV - - DIN Rail -20°C +60°C - - - - - -
RS Stock No. 533-0019
Mfr. Part No.2964283
$168.92
Each
units
24 V 6 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 80 x 6.2 mm -
RS Stock No. 306-6536
Mfr. Part No.2966728
$53.17
Each
units
24 V 8 mA 2.5kV - - - -25°C +60°C - 6.2mm 94mm - - -
RS Stock No. 308-1428
Mfr. Part No.2954154
$220.05
Each
units
24 V 7 mA 3.5kV - - DIN Rail -20°C +60°C 102mm 17.5mm 75mm - - -
RS Stock No. 533-0025
Mfr. Part No.2941374
$212.20
Each
units
24 V 7 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - - -
RS Stock No. 533-0003
Mfr. Part No.2964270
$159.82
Each
units
5 V 7 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 6.2 x 80 mm -
RS Stock No. 306-6570
Mfr. Part No.2966618
$49.66
Each
units
24 V 7 mA 2.5kV - - - -25°C +60°C - - - - - -
RS Stock No. 884-1155
Mfr. Part No.2700356
$265.42
Each
units
24 V 45 mA 6kV 2ms - DIN Rail -40°C +70°C - 6.8mm 102.5mm - 6.8 x 93.1 x 102.5 mm DC
RS Stock No. 533-0075
Mfr. Part No.2964649
$69.37
Each
units
24 V 10.7 mA 2.5kV 10ms - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - - -
RS Stock No. 533-0047
Mfr. Part No.2941361
$228.25
Each
units
5 V 11 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 6.2 x 80 mm -
RS Stock No. 308-1440
Mfr. Part No.2954235
$269.01
Each
units
24 V 8 mA 3.5kV - - - -25°C +60°C - - - - - -
RS Stock No. 308-1412
Mfr. Part No.2944274
$122.64
Each
units
24 V 8 mA 3.5kV - - DIN Rail -25°C +50°C - - - - - -
RS Stock No. 533-0031
Mfr. Part No.2941387
$223.91
Each
units
- - 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - - -
RS Stock No. 884-1159
Mfr. Part No.2700357
$157.21
Each
units
24 V 45 mA 3.5kV - - DIN Rail -40°C +65°C - 6.8mm 102.5mm - 6.8 x 93.1 x 102.5 mm DC
RS Stock No. 306-6558
Mfr. Part No.2966634
$77.77
Each
units
24 V 8.5 mA 2.5kV - 5 DIN Rail -25°C +60°C 80mm 6.2mm 94mm - - -
RS Stock No. 533-0069
Mfr. Part No.2964322
$185.56
Each
units
24 V - 2.5kV - - DIN Rail -20°C +60°C - - - - - -
RS Stock No. 801-8087
Mfr. Part No.2964348
$253.78
Each
units
24 V 8 mA 2.5kV - 80 - -25°C +60°C - - - - - -