Digital Isolators

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Output Type Series Supply Voltage
RS Stock No. 769-8639
Mfr. Part No.Si8711CC-B-IS
$1.18
Each (In a Pack of 4)
units
2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -
RS Stock No. 168-9940
Mfr. Part No.SI8711CC-B-IS
$1.144
Each (In a Tube of 96)
units
2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -
RS Stock No. 168-9939
Mfr. Part No.SI8711CC-B-IP
$1.443
Each (In a Tube of 50)
units
2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm -40°C +125°C - - -
RS Stock No. 769-8635
Mfr. Part No.Si8711CC-B-IP
$1.50
Each (In a Pack of 4)
units
2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm -40°C +125°C - - -
RS Stock No. 168-9938
Mfr. Part No.SI8711AC-B-IP
$1.602
Each (In a Tube of 50)
units
2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm -40°C +125°C - - -
RS Stock No. 769-8601
Mfr. Part No.Si8710CC-B-IS
$1.18
Each (In a Pack of 4)
units
2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -
RS Stock No. 173-2721
Mfr. Part No.SI8710AD-B-IS
$2.654
Each (In a Tube of 100)
units
2.8 V 15 mA 5kVrms 15ns 6 Surface Mount 4.58mm 7.5mm 2.05mm -40°C +125°C - - -
RS Stock No. 168-9936
Mfr. Part No.SI8710BC-B-IS
$1.443
Each (In a Tube of 96)
units
2.8 V 30 mA 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -
RS Stock No. 769-8651
Mfr. Part No.Si8712BC-B-IS
$1.50
Each (In a Pack of 4)
units
2.8 V 30 mA 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -
RS Stock No. 769-8594
Mfr. Part No.Si8710BC-B-IS
$1.50
Each (In a Pack of 4)
units
2.8 V 30 mA 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -
RS Stock No. 168-9937
Mfr. Part No.SI8710CC-B-IS
$1.144
Each (In a Tube of 96)
units
2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -
RS Stock No. 769-8597
Mfr. Part No.Si8710AD-B-IS
$1.96
Each (In a Pack of 2)
units
2.8 V 15 mA 5kVrms 15ns 6 Surface Mount 4.58mm 7.5mm 2.05mm -40°C +125°C - - -
RS Stock No. 168-9934
Mfr. Part No.SI8710BC-B-IP
$1.76
Each (In a Tube of 50)
units
2.8 V 30 mA 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm -40°C +125°C - - -
RS Stock No. 168-9942
Mfr. Part No.SI8712BC-B-IS
$1.443
Each (In a Tube of 96)
units
2.8 V 30 mA 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -
RS Stock No. 769-8590
Mfr. Part No.Si8710BC-B-IP
$1.83
Each (In a Pack of 4)
units
2.8 V 30 mA 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm -40°C +125°C - - -
RS Stock No. 769-8613
Mfr. Part No.Si8711AC-B-IP
$1.66
Each (In a Pack of 4)
units
2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm -40°C +125°C - - -