Contact Adhesives

Contact adhesives depend on polymers that display the capacity to attach to themselves as dry glue films (auto-grip). You can glue together different materials such as carpets, vinyl, cardboard or rubber. Once the bond has been made it is really difficult to reposition the material, therefore make sure you apply the positioning correctly at first instance. Contact adhesives work very well in the woodworking industry when bonding High-Pressure Laminate (HPL) to other wood surfaces such as particleboard of plywood.

They are available in liquid form with the liquid being either solvent or water. Solvent systems can either be flammable or non-flammable. These products can be either spray or brush applied.

What is a difference between Solvent and Water-based adhesives?

Contact water-based adhesive must be fully dry to achieve optimum adhesion, however solvent-based system dry faster, therefore, it enables faster bonding. Solvent-based contact adhesives are also a thicker consistency so they are more suitable for precision work.

Advantages of Contact adhesives

  • High shear strength
  • resistant to the voltage spikes
  • simple application and application of the adhesive
  • good adhesion to various, even non-porous materials

How long does it take for Contact adhesive to dry?

Most of the working environments are dusty, therefore, after applying the adhesive it is recommended to wait for two hours before bonding materials. Do the instructions say otherwise? Considering that the environment is dusty, it can affect the performance of the sealant. The quicker you make a bond the better.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Trade Name Application Product Form Package Type Package Size Colour Maximum Operating Temperature Cure Time Chemical Composition Odour Operating Temperature Range Setting Time Special Features Viscosity Description
RS Stock No. 850-990
BrandRS PRO
$8.10
Each
units
- Bonding Liquid Tube 50 g White +90°C 24 h Acetone, Ethyl Methyl Ketone - - - High Strength, Quick-Tack Non-Viscous
RS Stock No. 703-1240
Mfr. Part No.SKYPLAST250
BrandRaytech
$70.30
Each
units
SKY PLAST Heat Shrink Products Paste Kit 250 g Blue +180°C 5 min - Odourless Maximum of +180 °C - - -
RS Stock No. 693-832
Mfr. Part No.614642
BrandLoctite
$9.11
Each
units
- Bonding Liquid Tube 20 ml Transparent - - - - - - - -
RS Stock No. 132-661
Mfr. Part No.THIXOFIX-40
$5.56
Each
units
- Bonding Gel Tube 40 ml Beige +70°C 24 h Acetone, Butanone, Cyclohexane, Ethyl Acetate, Hydrocarbons Organic Solvents Maximum of +70 °C 10 → 15min - Gel
RS Stock No. 333-7529
Mfr. Part No.FB40
Brand3M
$57.10
Each
units
- Fabric, Foam, Iron, Paperboard, Plaster, Plastic Liquid Tub 1 L White - - - - - - - -
RS Stock No. 132-560
Mfr. Part No.THIXOFIX-250
$12.80
Each
units
- Bonding Gel Can 250 ml Beige +70°C 24 h Acetone, Butanone, Cyclohexane, Ethyl Acetate, Hydrocarbons Organic Solvents Maximum of +70 °C 10 → 15min - Gel
RS Stock No. 215-6925
Mfr. Part No.50634
BrandBostik
$35.09
Each
units
- Bonding Liquid Tin 1 L White +70°C - - - Maximum of +70 °C - - -
Related Products
Permanent conductive silver/carbon coating for use in the ...
Description:
Permanent conductive silver/carbon coating for use in the repair of flexible rubber keypads, restores electrical conductivity to the worn carbon contacts,Can be used on virtually any rubber keypad, ideal for telephone keypads,Provides wear resistant coating which in tests has withstood ...
An epoxy putty with a high load of ...
Description:
An epoxy putty with a high load of aluminium powder which gives it great strength A kit comprising of Hardener and Resin which should be mixed in a ratio of 1.1Cured epoxy has a grey steel appearance Excellent filling characteristics ...
TPM550 features high thermal conductivity of 55 W/m.K ...
Description:
TPM550 features high thermal conductivity of 55 W/m.K and becomes workable at approximately 45°C. The material’s advanced formulation ensures minimal contact thermal resistance. Like TPM350, TPM550 also produces no mess due to its thixotropic characteristics which prevent flow outside of ...
AS1607 is a thermally-conductive, one-part, room-temperature vulcanising silicone ...
Description:
AS1607 is a thermally-conductive, one-part, room-temperature vulcanising silicone rubber adhesive The product cures rapidly in contact with atmospheric moisture to form a tough, moderately elastic rubber which exhibits good thermal conductivity. Non-corrosive (except to copper and its alloys)Good extrusion rate ...