Shim Kits

Shims or spacers, can be used in almost any application to space off two materials for adjustment or while drying. Often used in building applications to ensure accuracy, the small typically tapered piece can be made of metal or plastic depending on the application and can be either temporary or permanent. Shims kits offer a range of sizes that can be used alone or stacked to fit almost any application. Shims are typically in either strip or horseshoe form, horseshoe shims are ideal for fitting around existing mounts, screws or nails whereas strip or sheet shims are for suitable for cutting to size for less specific applications.

...
Read more Read less

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Material Thickness Length Width Number of Sheets Colour
RS Stock No. 314-0527
BrandRS PRO
$83.34
1 Set
Set(s)
Spring Steel 0.01 in, 0.015 in, 0.018 in, 0.02 in, 0.022 in 12in 0.625 in, 1.5 in 6 -
RS Stock No. 681-249
BrandRS PRO
$194.64
1 Lot of 8
Lot(s)
Brass 0.002 in, 0.003 in, 0.004 in, 0.005 in, 0.006 in, 0.008 in, 0.01 in, 0.015 in 305mm 102mm 8 Natural
RS Stock No. 770-816
BrandRS PRO
$67.79
1 Lot of 8
Lot(s)
Plastic 0.05 mm, 0.08 mm, 0.1 mm, 0.13 mm, 0.19 mm, 0.25 mm, 0.38 mm, 0.51 mm 457mm 305mm 8 Black, Blue, Green, Grey, Natural, Orange, Red, Yellow
RS Stock No. 680-145
BrandRS PRO
$124.47
1 Lot of 8
Lot(s)
Steel 0.002 in, 0.003 in, 0.004 in, 0.005 in, 0.006 in, 0.008 in, 0.01 in, 0.015 in 305mm 102mm 8 Natural
RS Stock No. 681-407
BrandRS PRO
$44.80
1 Lot of 8
Lot(s)
Plastic 0.05 mm, 0.08 mm, 0.1 mm, 0.13 mm, 0.19 mm, 0.25 mm, 0.38 mm, 0.51 mm 305mm 152mm 8 Blue, Brown, Green, Orange, Red, Transparent, Whte, Yellow
RS Stock No. 518-778
BrandRS PRO
$238.03
Each
units
Plastic 0.0005 → 0.030in 20in 5in 14 Assorted
RS Stock No. 518-946
BrandRS PRO
$327.45
Each
units
Stainless Steel 0.05 → 0.5mm 300mm 150mm 8 Red
RS Stock No. 518-891
BrandRS PRO
$201.10
Each
units
Steel 0.001 → 0.015in 12in 6in 12 Green
RS Stock No. 519-018
BrandRS PRO
$298.91
Each
units
Brass 0.001 → 0.015in 12in 6in 12 Yellow
RS Stock No. 484-6923
BrandRS PRO
$358.23
1 Box of 50
Box(es)
Stainless Steel 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm 75mm 75mm 10 -
RS Stock No. 518-728
BrandRS PRO
$432.65
Each
units
Brass 0.05 → 0.8mm 300mm 150mm 10 Yellow
RS Stock No. 518-867
BrandRS PRO
$282.82
Each
units
Steel 0.05 → 0.8mm 300mm 150mm 10 Green
RS Stock No. 484-6939
BrandRS PRO
$430.73
1 Box of 50
Box(es)
Stainless Steel 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm 100mm 100mm 10 -
RS Stock No. 484-6917
BrandRS PRO
$124.37
1 Box of 50
Box(es)
Stainless Steel 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm 50mm 50mm 10 -
RS Stock No. 382-8019
BrandRS PRO
$2,221.57
1 Kit
Kit(s)
Stainless Steel 0.025 mm, 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm, 3 mm Various Various 510 -
RS Stock No. 382-8003
BrandRS PRO
$445.40
1 Box of 1
Box(es)
Stainless Steel 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm 125mm 125mm 50 -
RS Stock No. 124-8477
Mfr. Part No.TMAS380
BrandSKF
$2,399.46
Each
units
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 50 mm, 75 mm 50 mm, 75 mm 340 -
RS Stock No. 124-8478
Mfr. Part No.TMAS50/KIT
BrandSKF
$693.30
Each
units
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 50mm 50mm 170 -
RS Stock No. 124-8479
Mfr. Part No.TMAS75/KIT
BrandSKF
$993.12
Each
units
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 75mm 75mm 170 -
RS Stock No. 124-8480
Mfr. Part No.TMAS100/KIT
BrandSKF
$1,109.33
Each
units
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 100mm 100mm 170 -
Related Products
The Termination Kit is supplied with high quality ...
Description:
The Termination Kit is supplied with high quality Mil spec heatshrink sleeves in a range of colours to protect and insulate newly terminated cables It also contains heatshrink crimp splices, which after mechanical crimping, the use of a heat gun ...
Zero Halogen Heatshrink that exceeds the requirements of ...
Description:
Zero Halogen Heatshrink that exceeds the requirements of London Underground and the MOD and is recommended where fire safety is of prime importance Areas such as public buildings, public transport, underground rail systems, submarines, hospitals and airports, etc. Highly flame ...
A range of expansion inserts suitable for use ...
Description:
A range of expansion inserts suitable for use with most plastic materials, using either through or blind holes Knurled outer diameter with expansion slots prevent rotation or loosening due to vibration and ensures consistent self-locking pressure on the fixing screws. ...
The KRL Series feature a selection of low ...
Description:
The KRL Series feature a selection of low resistance current sensing resistor sample kits conveniently packaged in bags or plastic boxes Automotive AEC-Q200 Current Sense Metal foil kit type Surface mount.